• Experts & Guidance
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
    • 'Choose another store...'
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
Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Schurter 's TA35 series circuit breakers, Rotary and IP65 raised cover Rocker actuation
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Circuit Protection requires membership for participation - click to join
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Adjcott
  • Date Created: 9 Aug 2010 3:27 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 5:36 AM
  • Views 336 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Schurter 's TA35 series circuit breakers, Rotary and IP65 raised cover Rocker actuation

Farnell has introduced 2 additions to Schurter's TA35 RANGE:

 

SCHURTER introduces an additional actuator to its exisiting and  successful TA35 circuit breaker series. This new actuator provides a  grip and turn style knob, which is ideal for switching with gloves or  where longer feedback is desired. The design allows for customer  specific colored faceplates and knob designs.

 

 

 

The new TA35  rotary switch offers IP 40 protection and fits panel  thicknesses ranging  from 2 to 3 mm. Terminals are for 6.3x0.8 mm  connections. Switch and  thermal overload protection current ratings  range from 0.05 A to 20 A  for 1- and 2- pole types, and 0.05 A to 12 A  for the 3-pole version.  Typcial applications are power tool machines,  high pressure cleaners,  power generators and compressors. The CBE is  approved according to IEC  60934, UL 1077, CSA C22.2 235 and GB 17701  and is RoHS compliant.image

 

 

 

 

 

image

SCHURTER introduces new protection covers for its popular TA35 series  Circuit Breaker for Equipment. The 2-pole circuit breaker is now  available with factory mounted covers in addition to its range of covers  supplied separate for customer installation.

These  value added features are new to circuit breaker design, reducing parts  count and providing a cost savings alternative to conventional products  requiring secondary steps for IP protection.

The TA35  series has a high degree of customer appeal due to its compact form and  attractive design. The rocker-actuating switch functions as a switch  only or with thermal overload protection. The TA35 with IP 65 protection cover is ideal for  applications exposed to dust or splashing water. Typical applications  are laboratory equipment for chemical and medical applications, food  processing equipment and commercial appliances, wood and masonry  machines, construction site equipment, power generators and cleaning  equipment. The series is designed to meet IEC 60934, UL 1077 and CSA  C22.2 235 and carries VDE and cURus approvals.

 

TO Check stock please click Rocker or Rotary

image
Attachments:
imagetyp_TA35_Drehknopf_1Pol.pdf
imagetyp_ta35_wippe_3pol.pdf
  • circuitbreaker
  • schurter
  • cbe
  • emech
  • ip65
  • rotary_actuation
  • cuircuit_breaker
  • thermal
  • ta35
  • electromechanical
  • circuit_protection
  • thermal_circuit_breaker
  • instrument
  • Share
  • History
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
An Avnet Company © 2023 Premier Farnell Limited. All Rights Reserved.