Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Littelfuse 508 Series ceramic cartridge fuse
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Adjcott
  • Date Created: 3 Aug 2010 1:19 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 6:02 AM
  • Views 644 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Littelfuse 508 Series ceramic cartridge fuse

Littelfuse 508 series,

Littelfuse Introduces 508 Series 6.3x32mm Size Fuses for 1000V AC/DC

http://uk.farnell.com/productimages/farnell/standard/2177452.jpg

508_hiRes_photo.jpg


Used  as supplementary protection in appliance or utilisation equipment to  provide individual protection for components and internal circuits.  suitable for multimeters and other instruments due to it's remarkable  circuit interrupting capacity.


 

 

Littelfuse  has introduced its new 508 Series of compact ceramic-body  fuses for  high-energy applications. These 6.3x32mm (3AB) cylindrical fuses  have a  remarkable circuit interrupting capacity of 10kA at 1000V AC/DC. They  will be particularly attractive to multimeter and other  instrumentation  manufacturers that have found it difficult to obtain  fuses this small  to protect their sensitive electronic circuits from  short circuits and high-energy fault currents.

 

By  introducing the 508 Series, Littelfuse supports the industry  trend  toward smaller and smaller circuits and equipment footprints,  while  facilitating the use of such equipment in high-energy  applications. The  design of the 508 Series ensures these fuses will open  quickly and  safely to protect compact circuits and equipment under very  high fault  application conditions.

 

The 508  Series comes in two operating current ratings of 315mA and  500mA. Both of these ceramic-body cartridge style fuses are capable of  nterrupting 10kA at 1000V AC/DC. They are 100 percent lead-free and compliant with RoHS requirements. The 508 Series is also recognized under the component programs of the UL and CSA agencies.

 

Availability

For more information about 508 Series, Check Stock
Attachments:
imageLittelfuse_508_Fuse.pdf
  • 3ab
  • test
  • 500ma
  • 508
  • multimetre
  • ceramic
  • fuse
  • 0508
  • emech
  • cartridge_fuse
  • circuit
  • 315ma
  • &
  • t&m
  • 6.3x32
  • measurement
  • electromechanical
  • cartridge
  • protection
  • multimeter
  • circuit_protection
  • 6.3x32mm
  • instrument
  • Share
  • History