Circuit Protection
  • Technologies
  • More
Circuit Protection
Documents Thermodisc - Microtemp - Thermal Fuses G4A, G5A & G7A
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Circuit Protection to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Adjcott
  • Date Created: 4 Jul 2011 1:12 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 3:06 AM
  • Views 5704 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Thermodisc - Microtemp - Thermal Fuses G4A, G5A & G7A

image

 

Thermal Fuse Technical Info
 
Upper limit temperature protection.
 
MICROTEMP thermal cutoffs from Thermo-Disc offer an accurate, reliable solution to the need for upper limit temperature protection.  Known as a thermal fuse, thermal link or TCO, the MICROTEMP thermal cut off provides protection against overheating by interrupting the electrical circuit when operating temperatures exceed the rates temperature of the cutoff.
 
MICROTEMP features:
One shot operation cuts off electrical power
Current interrupt capacity up to 25amp @250VAC     image
Low resistance
Compact size
 
G4 Series
Rated for continuous operating currents up to 10 amps @250VAC (15amps @ 120 VAC, 5amps @ 24VDC), the G4 series MICROTEMP TCO is the industry standard for over-temperature protection. The G4 series is applied to millions of appliances and personal care products each year, providing reliable back up protection for temperature controlling thermostats and other over-temperature conditions.  The G4 series is widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
 
G5 Series
Designed for higher voltage and current applications than the G4, the G5 series MICROTEMP TCO is rated for operating currents up to  20 amps @ 250VAC and 277VAC (25 amps @ 120VAC). Similar in appearance to the G4 series, the G5 series has a different internal construction designed for interrupting higher currents and withstanding higher temperatures.
 
G7 Series
The G7 series MICROTEMP TCO is designed to satisfy applications requiring miniaturized components that do not need maximum current interrupt capacity.  The G7 is just 2/3 the size of the G4 and G5, and with a current interrupting capability of 5amps @ 250VAC (5amps @24VDC), it is capable of meeting the requirements of transformers, motors, battery packs and electronic circuit applications.

For further information please see attachements and to check price and availability click here
Attachments:
image1242653.pdf
  • interrupt
  • thermal_fuse
  • 24vdc
  • 25amp
  • current
  • fuse
  • one_shot_fuse
  • to
  • up
  • emerson_thermodisc
  • thermal_cut_off
  • overcurrent_protection
  • up_to_25amp@250vac
  • circuit
  • current_interrupt_capacity_
  • over_temperature
  • G4
  • thermodisc
  • @250vac
  • thermal_protection
  • one_shot
  • 5a@250ac
  • thermal
  • capacity
  • g5
  • g7
  • tco
  • microtemp
  • protection
  • 20a@250vac
  • thermal_safegaurd
  • Share
  • History