Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Blog More than 2Gbps achieved with SuperSpeed USB Core in FPGA - on a complete hardware system!
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: ngadhia
  • Date Created: 18 Oct 2012 6:23 AM Date Created
  • Views 592 views
  • Likes 0 likes
  • Comments 0 comments
  • superspeed
  • fpga
  • usb
  • altera
  • performance
Related
Recommended

More than 2Gbps achieved with SuperSpeed USB Core in FPGA - on a complete hardware system!

ngadhia
ngadhia
18 Oct 2012
      
                                                                                 
   
  
image
                                                                

       
SuperSpeed USB
         
Performance Numbers
image
       
More than 2Gbps achieved with SuperSpeed USB Core in FPGA - on a complete hardware system!
               
                Recently released performance numbers for SLS SuperSpeed USB Device IP Core on various host controllers indicate more than 2Gbps speed acheived on the complete hardware system.  The Cyclone IV based USB 3.0 development board developed by SLS is used for building the hardware system on device side.

 

The USB 3.0 standard claims that it is 10 times faster than USB 2.0. The theoretical speed is 4.8Gbps (600MBps).  The  core efficiency is dependent on a number of factors like 8b/10b encoding, packet structure and framing, link level flow control and    protocol overhead.
At   5Gbps signalling rate with 8b/10b encoding, the raw throughput is 500MBps.  When link flow control, packet framing, and protocol overhead are considered, it is realistic for 400MBps or more to be delivered  to an application.

 

                           
imageSuperSpeed USB Core

 

For information on the IP Core, visit:
http://www.slscorp.com/ip-cores/communication/usb-30-device.html
imageimageDevelopment Board

 

For information on the Board, visit:
http://www.slscorp.com/products/development-boards/usb-3-0-development-board.html
                   
Designing SuperSpeed USB with NAND Flash?  Read this: SuperSpeed USB and NAND FLASH Designs   


                                                                                                                 

USA Office:
14100 Murphy Ave., San Martin, CA - 95046. Phone: 001-408-852-0067


India Office:
Plot#32, Zone-D/4, Phase-1, GIDC Estate, V.U. Nagar - 388 121. Gujarat, India.

 

Copyright Copyright System Level Solutions, Inc.
 
Attachments:
imagebr_ipusb30sf_1.4_1.7.pdf