Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum Low Cost IDE Maximizes Accessibility to STM32 Microcontrollers
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 502 subscribers
  • Views 391 views
  • Users 0 members are here
  • 32bit
  • ide
  • stmicroelectronics
  • mcus
Related

Low Cost IDE Maximizes Accessibility to STM32 Microcontrollers

GardenState
GardenState over 16 years ago
STMicroelectronics has announced an extremely low-cost development environment maximizing access to its STM32 microcontroller families built using the ARM Cortex-M3 processor core optimized for embedded applications.

The environment combines the Atollic TrueSTUDIO/STM32 development tool, which can be downloaded free-of-charge with no limitations on code size or usage time, and ST's ST-LINK debug probe to connect to the target via USB. For a low initial investment, just $21 for ST-LINK, a wider variety of design starts, including tentative and low-volume product concepts, can benefit from the high performance, low power and rich features of the STM32 family comprising more than 70 software-, pin-, and peripheral-compatible variants.

Atollic TrueSTUDIO/STM32 uses the Eclipse IDE framework, and features a GNU compiler/debugger for ARM processors. Pre-compiled runtime libraries are also included in the free-of-charge Lite version of the tool. Developers can access more extensive capabilities by purchasing Atollic TrueSTUDIO/STM32 Pro, an environment with extensive capabilities including C++ language support, PC-based build/debug tools allowing development before embedded hardware is available, graphical tools including UML diagram editors, and collaboration features such as version control and bug/task management.
  • Sign in to reply
  • Cancel

Top Replies

  • clem57
    clem57 over 10 years ago +1
    eh? pass
  • clem57
    clem57 over 10 years ago

    eh? pass