Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum Industry’s lowest power DSPs now running at 150 MHz
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 150 views
  • Users 0 members are here
  • 150mhz
  • dsp
  • low-power
  • ti
Related

Industry’s lowest power DSPs now running at 150 MHz

GardenState
GardenState over 15 years ago
 

Targeting portable and battery-powered applications the Texas Instruments TMS320C5504 and TMS320C5505 digital signal processors (DSPs) are said to offer the industry’s lowest total power at 150 MHz: less than 0.15 mW/MHz and standby power at less than 0.15 mW

 

Providing 25% higher performance than previous C55x devices  the C5504 and C5505 processors feature up to 320 KB of on-chip memory and multiple integrated peripherals that reduce system cost by more than 20 percent compared to earlier C55x processors, according to TI.  Dynamic voltage and frequency scaling can be used to maximize the battery life for different operating conditions, allowing up to 40 percent additional battery life compared to earlier C55x processors.

 

Both devices are pin-to-pin and software compatible, offering the same energy efficiency and performance with a different peripheral set, allowing system designers to develop one platform that bridges different price markets by migrating between processors.
 

Click herehere for the TI TMS320VC5505 DSP Evaluation Module.