Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents conga-QA6, an ultra-mobile module featuring the new Intel®︎ Atom™︎ Processor E6xx series
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 487 subscribers
  • Views 159 views
  • Users 0 members are here
Related

congatec presents conga-QA6, an ultra-mobile module featuring the new Intel®︎ Atom™︎ Processor E6xx series

PRismaPR
PRismaPR over 15 years ago

Visit congatec at electronica, Nov 09 – 12,  Hall A6, Booth 406 

Press Release 08/2010 

congatec presents conga-QA6, an ultra-mobile module featuring the new IntelRegistered AtomTm Processor E6xx series 

 

congatec expands its QsevenRegistered portfolio with a new mobile module offering improved graphics performance and extended temperature range capabilities 

 

San Francisco, Intel Developer Forum (IDF), September 14, 2010   * * * congatec AG, a leading manufacturer of embedded computer modules, presents conga-QA6, an extended temperature range small form factor module. The conga-QA6 is based on the QsevenRegistered mobile standard and is equipped with the new IntelRegistered AtomTm processor E6xx series as well as the IntelRegistered Platform Controller Hub EG20T. All components of this design are specified for an industrial temperature range of -40°C to +85°C.

 

The QsevenRegistered standard has been specifically developed to utilize the latest low power consuming technology and to meet the demand for small form factors. It has a typical power consumption of <5 watts, is barely larger than a credit card and has integrated functions for battery and ACPI 3.0 power management. With these specifications, the conga-QA6 is optimized to enable all mobile applications.

 

The conga-QA6 features fast serial differential interfaces such as PCI Express and Serial ATA but omits support for legacy interfaces like EIDE and PCI. In total it supports 6x USB 2.0, 2x SATA, 1x SDIO, 3x PCIe, LPC bus, I²C bus, Gigabit Ethernet, High Definition Audio, SPI and CAN bus interfaces. The CAN bus and SPI interfaces are new additions to the QsevenRegistered standard and utilize previously unused pins. 

 

As an option, up to 32 gigabytes of robust onboard Flash memory can be provided via the SATA interface. Cheaper memory, in the form of SD-Cards, can also be used with the flexible SDIO interface. Additionally, faster MMC 4.0 cards with a data transfer rate of up to 52 megabytes per second can also be implemented thanks to the 8 bit data width. The SDIO standard supports WLAN, Bluetooth, RFID as well as others. 

 

The IntelRegistered AtomTm processor E6xx series equipped conga-QA6 module offers processing speeds of 600 MHz, 1.0 GHz, 1.3 GHz and 1.6 GHz combined with 512K L2 cache and features up to 2 gigabytes of onboard DDR2 memory.

 

Random access memory (RAM) and graphics are embedded in the processor as specified by the new IntelRegistered architecture. The performance of the new embedded 3D-capable graphics engine has been improved by 50% and uses a frame buffer of up to 256 megabytes. The graphics support DirectX 9.0E and OpenGL 2.0, while video applications have the use of MPEG2 and MPEG4 decoders. Graphics output is available via either a 1x24-Bit LVDS channel or an SDVO port. The conga-QA6 module uses the “DisplayID” VESA standard for the automatic recognition of connected flat panel displays. 

 

All congatec boards are equipped with the congatec embedded BIOS. A board controller is also utilized and carries out part of the embedded BIOS extensions. The autonomy of x86 processors means that functions such as system monitoring, as well as the I²C bus, are faster and more reliable even when the system is in standby mode.

 

About QsevenRegistered Qseven is the first standard for embedded modules that defines a single software interface. This Application Programming Interface covers important functions in many professional applications such as Watchdog Timer, I²C Bus, LCD brightness control, BIOS user memory fields or the readout of system temperatures. QsevenRegistered modules from different manufacturers can therefore be flexibly used and replaced without the need for any software or hardware changes. 

 

About congatec Based in Deggendorf, Germany, congatec AG is an innovative provider of industrial computer modules based on Qseven, COM Express, XTX and ETX standard form factors. Thanks to this specialization and annual revenue of 26 million Euro (2009), congatec has established itself as a leading supplier in this sector. The company's products support all types of industry applications spanning industrial automation, medical and automotive as well as the aerospace and transport sectors. Key know-how includes extended BIOS and driver support as well as comprehensive board support packages. Customers receive complete product lifecycle support starting early during the design-in stage. All congatec products are manufactured by specialized contract manufacturers who fulfil the latest quality standards. congatec currently employs 75 staff and has offices in Pilzen/Brno in the Czech Republic, Taipei/Taiwan and San Diego/USA. More information about the company can be found by visiting www.congatec.com.  * * * Intel and Intel Core are registered trademarks of Intel Corporation in the USA and other countries. congatec is an Associate Member of the IntelRegistered Embedded Alliance, a network of developers and suppliers of solutions for the embedded and communications sector. Further information is available at www.intel.com/go/eca

Attachments:
image