Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum Maxim Adds 16-bit MCU with IR Transceiver
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 489 subscribers
  • Views 156 views
  • Users 0 members are here
  • transceiver
  • mcu
  • ir
  • 16-bit
  • maxim
Related

Maxim Adds 16-bit MCU with IR Transceiver

GardenState
GardenState over 15 years ago

The MAXQ613 16-bit RISC microcontroller features an infrared transceiver, 48 Kbytes of flash, and 1.5 Kbytes of SRAM. The chip operates from a 1.7 to 3.6 V, which allows it to be powered from two standard AA cells. To increase battery life, the MAXQ613 consumes a low 200nA (typ) in stop-mode operation. It is suitable for low-power applications such as remote controle, thermostats and blood pressure monitors.


 

The microcontroller includes a USART, an SPI master/slave communication port, an IR module with carrier-frequency generation and up to 24 general-purpose I/O pins. Additionally, the MAXQ613 provides a secure memory-management unit (MMU) to prevent device cloning and unauthorized access to sensitive application code.

 

The MAXQ613 is available in a 32-pin TQFN/LQFP or 44-pin TQFN/TQFP or as a bare die packaged IC.