Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents new COM Express Compact module based on Intel Atom E6xx processor series
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 177 views
  • Users 0 members are here
Related

congatec presents new COM Express Compact module based on Intel Atom E6xx processor series

PRismaPR
PRismaPR over 15 years ago

Visit us at Embedded World in Hall 12, Booth 122

 

Text and photo available: http://pr.congatec.com

 

Press Release 04/2011

congatec presents new COM Express Compact module based on IntelRegistered AtomTm E6xx processor series

 

conga-CA6 offers low power consumption with impressive graphics performance, even in the extended temperature range

 

Nuremberg, Embedded World, March 2, 2011 * * * congatec AG, a leading manufacturer of embedded computer modules, introduces the conga-CA6 module, which is based on the new IntelRegistered AtomTm E6xx processor series and the IntelRegistered Platform Controller Hub EG20 for COM Express Type 2. All components of this embedded design are specified for the industrial temperature range of -40 to +85°C, making the conga-CA6 an ideal solution for extreme applications.

 

With a power consumption of less than 5 Watt and a compact size of 95 x 95 mm, the new computer-on modules are an excellent fit for applications in the medical and automation sector. In portable devices, long battery life as a result of optimized power consumption and battery management is a direct cost saving factor.

 

Hyperthreading technology allows the logical division of the physical processor core for multi-processing with two separate processors. This means that safety-critical applications can run on a real-time operating system on a logical core that is separate from the graphical user interface which, for example, can run on a Windows operating system.

 

The conga-CA6 module with the IntelRegistered AtomTm processor series E6xx is available as a 600 MHz, 1.0 GHz, 1.3 GHz and 1.6 GHz option with 512KB L2 cache and can access up to 2GB of rugged DDR2-RAM, which has been soldered directly onto the PCB. Memory access, sound and graphics are all integrated directly into the processor, thereby complying with the new IntelRegistered architecture. The new integrated 3D-enabled graphics engine has received a fifty-percent performance boost and can accommodate up to 256 MB frame buffer. The graphics support DirectX 9.0E as well as OpenGL 2.0; video applications benefit from hardware decoding in MPEG-2 and MPEG-4; while graphics output is via 24-Bit LVDS channel or SDVO.

 

The conga-CA6 also offers an extensive range of connectivity options including up to 3 PCI Express x1 lanes, 2x SATA, PCI bus, EIDE interface, Gigabit Ethernet, High Definition Audio and 6 USB ports. Via the SATA interface the module offers up to 32 GB of optional onboard flash memory for robust mass storage.

 

About congatec AG

congatec AG has its head office in Deggendorf in Bavaria. It is an innovative business that specializes in the development and marketing of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. With this focus and annual revenue of 26 million euro (2009), congatec is today a leading manufacturer in this field. The company’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 100 employees and branch offices in the UK, Sweden, the Czech Republic, Israel, Taiwan and the USA. More information is available on our website at www.congatec.com. * * *  Intel and Intel Core are registered trademarks of the Intel Corporation in the USA and in other countries. congatec is an Associate Member with the IntelRegistered Embedded Alliance, a community of communications and embedded developers and solution providers. For more information, please visit www.intel.com/go/eca

Attachments: