Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum Microchip Expands 8-bit PIC Portfolio with New 20-pin Family
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 189 views
  • Users 0 members are here
  • 8-bit
  • microchip
  • 20-pin
  • mcu
Related

Microchip Expands 8-bit PIC Portfolio with New 20-pin Family

GardenState
GardenState over 15 years ago

image

Microchip Technology today announced an expansion of its existing 28-/40-pin PIC16F72X microcontroller (MCU) family with two new 20-pin devices—the PIC16F(LF)720 and PIC16F(LF)721. These MCUs offer up to 7 KB of self-write Flash program memory, a temperature-indicator module, an 8-bit Analog-to-Digital Converter (ADC), a capture/compare PWM module, and various serial communication peripherals, such as I2C, SPI and AUSART.


The PIC16F(LF)720-721 are general-purpose MCUs that offer integrated control peripherals with newer features, such as self-write memory and a temperature indicator module. The self-write Flash program memory can be used to perform remote firmware updates, while the temperature-indicator module provides a means for measuring the temperature of the surrounding environment. Additionally, the integrated communication peripherals can be used for serial data transfer between other devices on or off the PCB.


Potential applications include appliances (blenders, refrigerators, dishwashers), consumer/home electronics, (TV remote controls, toys, phones, set-top boxes) industrial (e.g. digital water heaters, security systems, humidity sensors); and automotive (remote lock systems, power seats, level sensors, lighting control) markets), among others.


The PIC16F(LF)720-721 MCUs are available in a 20-pin, 4 mm x 4 mm QFN package, as well as 20-pin PDIP, SOIC and SSOP packages.