Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum New 2-Mbit Serial EEPROM sets Memory Density Record
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 166 views
  • Users 0 members are here
  • EEPROM
  • stmicroelectronics
  • 2-mbit
Related

New 2-Mbit Serial EEPROM sets Memory Density Record

GardenState
GardenState over 15 years ago

A new 2-Mbit serial EEPROM chip for write-intensive applications from STMicroelectronics allows designers to replace multiple EEPROMs with a single device and improve parameter management on printed-circuit-boards. This breakthrough will help save build costs and board size for consumer and industrial applications, such as TVs and monitors, flat panels, set-top boxes, printers, smart meters, and also equipment used in medical applications.

The M95M02 provides high-density storage in the same package outline as lower density alternatives. It also has the same connections and an industry-standard SPI high-speed serial interface, allowing use as a direct replacement or upgrade in established system designs. It can be operated at voltages as low as 1.8V and has a standby mode drawing less than 5uA, according to the company, making it suitable for use in low-power or battery-operated equipment. Additionally, the SPI interface enables fast communication at up to 5MHz at 2.5V. A second new 2-Mbit device, the M24M02, communicates via an industry-standard I2C high-speed interface, operating up to 1MHz.

The 2-Mbit density M95M02 and M24M02 in the SO8N package are sampling now, priced at $1.80 for 1000 units.