Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec offers AMD dual core power on Qseven
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 230 views
  • Users 0 members are here
  • qaf
  • congatec
  • amd
Related

congatec offers AMD dual core power on Qseven

PRismaPR
PRismaPR over 14 years ago

image

Text and photo available: http://pr.congatec.com

 

Press Release 10/2011

 

congatec offers AMD dual core power on Qseven

 

New conga-QAF Qseven module steps to the top with its extremely high graphics and dual core performance for mobile applications

 

Deggendorf, Germany, September 29, 2011  * * *  congatec AG, a leading manufacturer of embedded computer modules, announces the expansion of its Qseven product line. The conga-QAF Qseven module, which is based on the AMD Embedded G-Series, is the first module to combine high graphics performance, dual core processing power and low power consumption in such a small form factor. It is therefore a perfect solution for cost-sensitive low-power control and visualization applications.

 

The conga-QAF is available in two processor variants: AMD G-Series G-T40E 1.0 GHz Dual Core (6.4 W); and AMD G-Series G-T40R 1.0 GHz Single Core (5.5 W) with up to 4 GB of low power onboard DDR3 memory.

 

The integrated graphics core with the Universal Video Decoder 3.0 for seamless processing of Blu-ray content via HDCP (1080p), MPEG-2, HD and DivX (MPEG-4) video supports DirectXRegistered 11 and OpenGL 4.0 for fast 2D and 3D image display and OpenGL 1.1. LVDS. DisplayPort and HDMI graphics interfaces are provided.

 

The AMD G-Series graphics unit can also be used for compute-intensive parallelizable operations that are normally executed by the processor. OpenCL support is offered to ensure that non-graphics related standard operations are also easy and straightforward to perform.

 

The new conga-QAF Qseven module, which measures just 70 x 70 mm and uses the AMD Hudson E1 Fusion controller hub in combination with the G-Series processor, provides a powerful and compact two-chip solution with a complete feature set. Differential interfaces such as PCI Express and SATA are available. Support is further available for 8x USB 2.0, 2x SATA 3.0, 1x SDIO, 4x PCIe 2.0, LPC bus, I²C bus, Gigabit Ethernet and high definition audio.

 

Extreme performance efficiencies make this a suitable concept for user-friendly control of mobile applications in automation, medical technology, digital signage, POI/POS, transportation, and many other fields.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 112 employees and entities in Taiwan, USA and the Czech Republic. More information is available on our website at www.congatec.com.

 

Reader Inquiries:

congatec AG

Christian Eder

Phone: +49-991-2700-0

info@congatec.com

 

Press contact:

PRismaPR (UK + Scandinavia)

Monika Cunnington

Phone: +44-1462-640779

monika@prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49-8106-24 72 33

info@prismapr.com