Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents the conga-TS77 COM Express Module with support for new Intel®︎ Core™︎ processor variants
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 148 views
  • Users 0 members are here
Related

congatec presents the conga-TS77 COM Express Module with support for new Intel®︎ Core™︎ processor variants

PRismaPR
PRismaPR over 14 years ago

Reader Enquiries:

congatec AG

Christian Eder

Phone: +49-991-2700-0

info@congatec.com

www.congatec.com

 

Press contact:

PRismaPR (UK + Scandinavia)

Monika Cunnington Phone: +44-20 8133 6148

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49-8106-24 72 33

info@prismapr.com

www.prismapr.com

 

 

image

Photo available: http://www.congatec.com/press

 

Press Release 10/2012

congatec presents the conga-TS77 COM Express Module with support for new IntelRegistered CoreTm processor variants

 

Deggendorf, Germany, 2 July, 2012    * * *    congatec AG, a leading manufacturer of embedded computer modules, releases the conga-TS77 which supports the latest 3rd generation IntelRegistered CoreTm processor variants and the new Mobile Intel QM77 chipset. The Type 6 COM Express module offers more performance, improved energy efficiency, greater security thanks to IntelRegistered VT (IntelRegistered Virtualization Technology) and optional IntelRegistered AMT (IntelRegistered Active Management Technology) 8.0 support.

 

The conga-TS77 is immediately available with support for the IntelRegistered CoreTm i7-3555LE (2.50 GHz, 4 MB IntelRegistered Smart Cache, 25W), IntelRegistered CoreTm i7-3517UE (1.7 GHz, 4 MB IntelRegistered Smart Cache , 17 W) and IntelRegistered CoreTm i5-3610ME (2.7 GHz, 3 MB IntelRegistered Smart Cache, 35W) processors.

 

The key innovations of the 3rd generation IntelRegistered CoreTm processors include use of 3D tri-gate transistors, 22-nanometer manufacturing and tighter integration of the graphics core. The module also features support for up to 16GB of fast dual-channel DDR3 memory (1600 MHz) and native USB 3.0.

 

IntelRegistered AMT 8.0 enables remote PC maintenance, display of status information, modification of configurations and switching the PC on and off. Serial Over LAN (SOL) handles the forwarding or redirection of input/output devices. Thanks to these features it is possible to manage, inventorize, diagnose and repair PCs even if the system has been disconnected, the operating system has crashed or the hard drive is defective.

 

The integrated virtualization technology, Intel VTRegistered, allows the creation of an isolated environment outside of the actual PC operating system in order to manage security threats from the network. In conjunction with the AMT functions, infected PCs can be isolated remotely from the network before the infection spreads further.

 

The COM Express module has seven PCI Express 2.0 lanes, PCI Express Graphics 3.0 (PEG) x16 lanes for high-performance external graphics cards, four SATA ports supporting up to 6Gb/s, RAID support, plus a Gigabit Ethernet interface allowing fast and flexible system expansion. Fan control, LPC bus for easy integration of legacy I/O interfaces, and IntelRegistered High Definition Audio complete the feature set.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 124 employees and entities in Taiwan, USA and the Czech Republic. More information is available on our website at www.congatec.com.

 

* * *

Intel and Intel Core are trademarks of Intel Corporation in the U.S. and other countries. congatec is a business partner of IntelRegistered Intelligent Systems Alliance, a joint venture of communications and embedded developers and solution providers.