Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec Qseven Starter Kit – the quickest way  to ARM-based designs
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 114 views
  • Users 0 members are here
Related

congatec Qseven Starter Kit – the quickest way  to ARM-based designs

PRismaPR
PRismaPR over 13 years ago

Visit congatec at electronica 13 – 16 November 2012  Hall A6, Stand 306

 

Press release 16/2012

 

congatec Qseven Starter Kit – the quickest way  to ARM-based designs

 

Munich, electronica, 13 November 2012  * * *  congatec AG, a leading manufacturer of embedded computer modules, announces a new Qseven Starter Kit providing developers with a complete package to rapidly prototype embedded systems for ARM designs.

 

Thanks to their compact size and extremely low power, Qseven embedded computer modules based on ARM architectures are an ideal solution for virtually any low-power or ultra mobile embedded PC application. To minimize the development costs of such systems, congatec has combined all the necessary components in a comprehensive starter kit. The kit’s centrepiece is the new conga-QMX6 Qseven module, based on the Freescale i.MX6 ARM Cortex A9 processor. The module has an ingenious 3D-capable high-end HD graphics interface with extremely low power consumption. The integrated graphics core is designed for multimedia applications featuring a video processing unit (VPU), 2D and 3D graphics (GPU2D/3D), four shaders with up to 200 MT/s (million triangles/second) plus dual stream with 1080p/720p. The available graphics interfaces include HDMI v1.4 and 18/24 bit dual channel LVDS with a resolution of up to 1920x1200 (WUXGA).

 

The starter kit also includes the flexible Qseven evaluation carrier board conga-QEVAL and a matching 12V power adapter. With the supplied cable set, it takes just minutes to build a compact demo system. The conga-QEVAL is easy to integrate and offers multiple interfaces including five USB ports, a Gigabit Ethernet port, HDMI, 18/24 bit LVDS, and a PCI Express socket. For the connection of mass storage devices 1x SATA and SD card are integrated on the baseboard. The Qseven module itself provides a microSD socket and as an optional extra, eight gigabytes of soldered solid state drive (eMMC) for robust applications.

 

The included microSD card features a boot loader with pre-installed Ubuntu Linux so that the system can be started immediately. Alternatively, Android or Windows Embedded Compact 7 will be available in the near future. For customers interested in customization, congatec has an established network of partners to provide consulting and implementation services.

 

With the comprehensive congatec Qseven Starter Kit, the evaluation process of the design-in phase is accelerated, enabling faster time-to-market.

 

The board support packages for Windows Embedded and Linux are provided and supported in close cooperation with congatec’s software partner Adeneo. Combining many years of software experience with congatec’s hardware expertise makes an ideal platform for successful customer projects.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 135 employees and entities in Taiwan, Japan, USA, Australia and the Czech Republic. More information is available on our website at www.congatec.com.

* * *

congatec AG

Christian Eder

Phone: +49 991 2700 0

info@congatec.com

www.congatec.com

 

PRismaPR(UK, Scandinavia + Benelux)

Monika Cunnington

Phone: +44 20 8133 6148

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49 8106 24 72 33

info@prismapr.com

www.prismapr.com