Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec delivers broadest COM Express scalability with three new module versions for 3rd generation  Intel®︎ Core™︎ processors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 182 views
  • Users 0 members are here
  • core
  • graphics
  • intel
  • conga-ts77
  • 3rd
  • com
  • congatec
  • processors
  • high-performance
  • generation
  • express
  • conga-bs77
  • conga-bp77
Related

congatec delivers broadest COM Express scalability with three new module versions for 3rd generation  Intel®︎ Core™︎ processors

PRismaPR
PRismaPR over 13 years ago

image

 

Type 2 or Type 6 Pin-out – congatec has the appropriate graphics options for either

Munich, November 2012  * * *  congatec AG, a leading manufacturer of embedded computer modules, demonstrates the broad scalability of its modules for 3rd generation IntelRegistered CoreTm on the COM Express standard. Offering a choice of three module versions, congatec now provides maximum graphics and processing power for both Type 2 and Type 6 Pin-out.

The key innovations of the 3rd generation IntelRegistered CoreTm processors include 3D tri-gate transistor design, 22-nanometer production and a more tightly integrated graphics core. Featuring up to 16 GB of fast dual-channel DDR3 memory (1600 MHz) the modules provide greater security thanks to IntelRegistered VT (IntelRegistered Virtualization Technology) and optional IntelRegistered AMT (IntelRegistered Active Management Technology) 8.0 support.

The conga-TS77 module variant is based on the Type 6 Pin-out for new designs and supports four native USB 3.0 ports. Benefits include faster data transfer, lower power consumption and the possibility to send and receive data simultaneously. Three independent Digital Display Interfaces (DDI) in combination provide SDVO, HDMI or DisplayPort, while direct PCI Express x16 lanes (PEG 3.0), LVDS and VGA are available as separate graphic interfaces.

For existing project designs, congatec now offers two module variants for Type 2 Pin-out on COM Express for maximum graphics performance. In accordance with the COM Express specification, the conga-BP77 module features PCI Express x16 lanes (PEG 3.0), LVDS and VGA graphic interfaces. This module is suitable for applications that are based on PEG graphics and require an external high-end graphics performance. PEG is implemented via a custom carrier board. The schematics of the evaluation carrier board conga-CEVAL, which are available for free download, provide the perfect template for the development of the application specific carrier board.

For existing project designs on Type 2 Pin-out requiring a maximum of flexibility with regard to the graphics interfaces, congatec offers the conga-BS77. It dispenses with the PEG interface in order to execute three independent Digital Display Interfaces (DDIs). Each can be configured as DisplayPort or TMDS (HDMI or DVI). In addition, one port can also be configured as SDVO output. LVDS and VGA are available too.

Up to seven PCI Express lanes, four SATA ports with up to 6 Gb/s and RAID support, eight USB 2.0, one EIDE and a Gigabit Ethernet interface allow fast and flexible system extensions. In addition to DirectX 11 and OpenGL 3.1, OpenCL 1.1 is also supported. Fan control, IntelRegistered High Definition Audio, LPC bus for easy integration of legacy I/O interfaces, IntelRegistered AMT 8.0 for remote maintenance and the new UEFI pre-boot applications round out the feature set. Matching carrier boards for quick evaluation and as a template for customer specific designs are also available for COM Express Types 2 and 6.

 

About congatec AG
congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 135 employees and entities in Taiwan, Japan, USA, Australia and the Czech Republic. More information is available on our website at www.congatec.com.

* * *

Intel and Intel Core are registered trademarks of the Intel Corporation in the USA and in other countries. congatec is an Associate Member of the IntelRegistered Intelligent Systems Alliance, a community of communications and embedded developers and solution providers.

 

 

Reader Enquiries:

Press Contact:

 

congatec AG

PRismaPR
(UK, Scandinavia + Benelux)

PRismaPR

Christian Eder

Monika Cunnington

Bettina Lerchenmüller

Phone: +49-991-2700-0

Phone: +44-20-8133 6148

Phone: +49-8106-24 72 33

info@congatec.com

www.congatec.com

monika@prismapr.com

www.prismapr.com

info@prismapr.com

www.prismapr.com