Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents reference board for powerful video wall system design
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 223 views
  • Users 0 members are here
  • series
  • com
  • video
  • mxm
  • conga-tfs
  • r
  • reference
  • congatec
  • embedded
  • Design
  • wall
  • amd
  • express
Related

congatec presents reference board for powerful video wall system design

PRismaPR
PRismaPR over 13 years ago

image

The COM Express reference board offers a quick route to customized video wall system development and speeds time-to-market

Munich, November 2012  * * *  congatec AG, a leading manufacturer of embedded computer modules, introduces a new reference board for video wall system design. Video wall systems increasingly rely on high-quality videos and (3D) graphics and therefore require a maximum number of graphics interfaces. The congatec reference board offers up to nine independent DisplayPort connectors in combination with an MXM graphics module and a COM Express CPU module. Both are equipped with AMD technology and provide concentrated graphics and computing power.

The video wall baseboard reference platform is based on the new COM ExpressTm specification 2.1 for Pin-out Type 6 making it ideal for new designs. Displays can also be connected via additional VGA or LVDS ports. Besides graphical interfaces, the new video wall baseboard includes a wide range of important ports for embedded applications such as 2x Gbit Ethernet, 4x SATA, 2x USB 3.0, 4x USB 2.0, High Definition Audio and a 19V power supply for standard notebooks. For mass storage, a 2.5" SATA hard drive or SSD can be mounted directly on the baseboard. The baseboard also comes with an RF4CE (ZigBee) receiver enabling remote control.

As an option, developers can integrate an additional graphics unit via a complete MXM 3.0 module. It is plugged into the appropriate socket on the video wall baseboard using a 314-pin connector and communicates with the computer module via PCI Express Graphics (PEG 2.0). This makes it easy to change the graphics solution later on. Developers can upgrade the integrated graphics and computing power of the COM Express module by adding the graphics or processing power of the dedicated MXM module. This is a truly unique feature in embedded computing.

Applications that need to control a large number of displays, such as airport check-in kiosks, benefit from this smart combination. Depending on the COM Express and MXM modules employed, up to nine independent displays can be controlled. Three panels are addressed via the computer module, the remaining six via the MXM graphics unit.

The powerful AMD Radeon E6760 GPU MXM module when used with the AMD Embedded R Series APU-based conga-TFS, provides the ultimate in graphics performance. The integrated graphics core of the conga-TFS supports DirectXRegistered 11 and OpenGL 4.2 for fast 2D and 3D imaging. A 3rd generation hardware Universal Video Decoder provides seamless processing of H.264, VC-1, MPEG4 Part 2 and MPEG2 video streams. The available graphics interfaces include VGA and 18/24Bit single/dual channel LVDS. In addition, there are three DisplayPort 1.2, one HDMI 1.4 and two single-link DVI for the direct control of three independent displays. PEG Port 2.0, seven PCI Express 2.0 x1 lanes, four SuperSpeed USB 3.0 ports, four USB 2.0 ports, four SATA 6 Gb/s ports, a Gigabit Ethernet interface and high definition audio complete the comprehensive
feature set.

The embedded reference board provides a quick route to the development of customized video wall systems and faster time-to-market.

About congatec AG
congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 135 employees and entities in Taiwan, Japan, USA, Australia and the Czech Republic. More information is available on our website at www.congatec.com.

* * *

 

Reader Enquiries:

Press Contact:

 

congatec AG

PRismaPR
(UK, Scandinavia + Benelux)

PRismaPR

Christian Eder

Monika Cunnington

Bettina Lerchenmüller

Phone: +49-991-2700-0

Phone: +44-20-8133 6148

Phone: +49-8106-24 72 33

info@congatec.com

www.congatec.com

monika@prismapr.com

www.prismapr.com

info@prismapr.com

www.prismapr.com