Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum congatec presents: COM Express entry modules with Intel®︎ Celeron®︎ Dual-Core processors for 3rd Generation Intel®︎ Core™︎
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 325 views
  • Users 0 members are here
  • intel
  • conga-ts77
  • 3rd
  • com
  • congatec
  • celeron
  • processors
  • generation
  • express
  • ivy
  • bridge
Related

congatec presents: COM Express entry modules with Intel®︎ Celeron®︎ Dual-Core processors for 3rd Generation Intel®︎ Core™︎

PRismaPR
PRismaPR over 13 years ago

Visit congatec at embedded world 26 – 28 February 2013  Hall 1, Stand 350

 

Text and photograph available: http://www.congatec.com/press

 

Press release 01/2013

 

congatec presents: COM Express entry modules with IntelRegistered CeleronRegistered Dual-Core processors for 3rd Generation IntelRegistered CoreTm

 

Deggendorf, Germany, 20 February 2013 *** congatec AG, a leading manufacturer of embedded computer modules, introduces IntelRegistered Celeron Registered Dual-Core processors  with 3rd Generation IntelRegistered CoreTm technology for the conga-TS77 (type 6) and conga-BS77 (type 2) COM Express module. The module provides impressive performance and improved energy efficiency at a low price point.

 

The conga-TS77 and conga-BS77 modules are now available with the following new processor variants: Dual-Core IntelRegistered CeleronRegistered Processor 1020E (2M Cache, 2.20 GHz, 35W TDP); dual-core IntelRegistered CeleronRegistered Processor 1047UE (2M Cache, 1.40 GHz, 17W TDP); single-core IntelRegistered CeleronRegistered Processor 927UE (1M cache, 1.50 GHz, 17W TDP).

 

The modules come with the new mobile IntelRegistered HM76 Express Chipset, offers up to 16GB of dual-channel DDR3 memory (1600 MT/s) plus direct support for USB 3.0 and IntelRegistered Hyper-Threading Technology.

 

The key innovations of the 3rd Generation IntelRegistered CoreTm processors include design with 3D tri-gate transistors, 22-nanometer manufacturing and tighter integration of the IntelRegistered HD graphics core.

 

The COM Express modules have seven PCI Express 2.0 lanes, PCI Express Graphics 3.0 (PEG) x16 lanes for high-performance external graphics cards, four SATA ports with up to 6Gb/s, RAID support and a 1-Gbit Ethernet interface for fast and flexible system extensions. Fan control, LPC bus for easy integration of legacy I/O interfaces and IntelRegistered High Definition Audio complete the feature set.

 

About congatec AG

congatec AG has its head office in Deggendorf, Germany and is a leading supplier of industrial computer modules using the standard form factors Qseven, COM Express, XTX and ETX. congatec’s products can be used in a variety of industries and applications, such as industrial automation, medical technology, automotive supplies, aerospace and transportation. Core knowledge and technical know-how includes unique extended BIOS features as well as comprehensive driver and board support packages. Following the design-in phase, customers are given support via extensive product lifecycle management. The company’s products are manufactured by specialist service providers in accordance with modern quality standards. congatec currently has 135 employees and entities in Taiwan, Japan, USA, Australia and the Czech Republic. More information is available on our website at www.congatec.com or via Facebook, Twitter and YouTube.  Copyright 2013 congatec AG

* * *

Intel and Intel Core are trademarks of Intel Corporation in the U.S. and other countries. congatec is a business partner of the IntelRegistered Intelligent Systems Alliance, a joint venture of communications and embedded developers and solution providers.

 

Reader Enquiries:

congatec AG

Christian Eder

Phone: +49 991 27000

info@congatec.com

www.congatec.com

 

Press Contact:

PRismaPR

(UK, Scandinavia and Benelux)

Monika Cunnington

Phone: +44 20 8133 1648

monika@prismapr.com

www.prismapr.com

 

PRismaPR

Bettina Lerchenmüller

Phone: +49 8106 24 72 33

info@prismapr.com

www.prismapr.com