Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Embedded Forum Interested into extremely low-power 3-axis accelerometers ?
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • State Not Answered
  • Replies 0 replies
  • Subscribers 502 subscribers
  • Views 183 views
  • Users 0 members are here
  • sensors
  • sp:freescale
Related

Interested into extremely low-power 3-axis accelerometers ?

PBrunner
PBrunner over 15 years ago

Freescale’s MMA845xQ extremely low-power, 3-axis accelerometers offers a pin compatible family with a broad range of resolution (14-,12- and 10-bit) and embedded features for configurable accurate motion analysis.


 

Key Features :


• 14-, 12- and 10-bit  digital output

• Low noise: less than 1 LSB RMS

• Low power mode: 4 micro amps

• Low voltage supply: 1.7 to 3.6 V

• Output data rate: 1.5 to 800 Hz

• Programmable 2 interrupt pins for 7 interrupt sources

• Embedded motion detection features:
    • Freefall or motion detection: 1 channel
    • Pulse detection: 1 channel
    • Jolt detection: 1 channel
    • Orientation (portrait/landscape) detection with hysteresis compensation
    • Automatic output data rate change for auto-wake/sleep
    • Self test

     


    • Embedded FIFO buffer on the MMA8451QR1MMA8451QR1 14-bit accelerometer :
      • 32 sample FIFO for 14-bit or 8-bit data
      • High pass filtered data available per sample and through the FIFO

     


    • Robust design, ability to survive shocks up to 10,000 g

    This video is unavailable.
    You don't have permission to edit metadata of this video.

    Click Here for more details