Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Get the maximum out of the STM32 using STM32Snippets
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: sylviebp
  • Date Created: 23 Jul 2014 10:07 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 7:52 AM
  • Views 1349 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Get the maximum out of the STM32 using STM32Snippets

STM32Snippets make developers' life easier with a faster route to creating sleek and efficient programs that boost application performance and help meet power and cost targets. STM32Snippets are a completely free collection of highly optimized code examples for STM32 devices.

The code snippets use CMSIS compliant direct register accesses to reduce the code overhead which allows geting the last bit of processing power out of the STM32. At the same time the reduced code complexity and faster execution times allow shorter running periods in low power applications and thus lead to further savings in power consumption.

Today more than 100 code Snippets are available for each of the STM32L0 and F0 series of Mcu to enable the efficient use of the STM32 peripherals.

The snippets can be downloaded immediately, free of charge, and are ready to be used with the corresponding STM32 F0 & L0 discovery kits and the corresponding STM32 Nucleo Boards :

               32F0308DISCOVERY                  NUCLEO-F030R8

               32F072BDISCOVERY                 NUCLEO-F072RB
               32L0538DISCOVERY                  NUCLEO-L053R8

More details on the STM32Snippets for the two covered STM32 MCU series can be found here

 

STM32 Nucleo: the ideal platform for embedded developers
STM32 L0 new Ultra-low-power Microcontroller

STM32 F0 series of entry-level MCUs by STMicroelectronics

  • ultra-low-power
  • snippet
  • stm32
  • stm32discovery
  • low-power
  • mcu
  • st
  • nucleo