Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Low-Cost Cortex-M0 MCU from NXP targets 8/16-bit applications
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: awinning
  • Date Created: 16 Nov 2009 1:33 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 1:22 AM
  • Views 912 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Low-Cost Cortex-M0 MCU from NXP targets 8/16-bit applications

Eindhoven, Netherlands, November 16, 2009 – NXP today  announced the availability of its ARMRegistered CortexTm-M0 based LPC1100 microcontroller  family from distributors in December. NXP’s LPC1100 is the lowest-priced 32-bit  MCU solution in the market, bringing higher value and ease of use than existing  8/16-bit microcontroller through unprecedented performance, simplicity, low  power, and more importantly, dramatic reductions in code size for all 8/16-bit  applications. With 15 members initially, the LPC1100 family offers a seamless  entry point for any 8/16-bit customers looking to start with the scalable ARM  architecture throughout their entire range of product development.

 

“Existing 8-bit architectures have their origins in the early era of the  semiconductor industry, resulting in limitations of address range, register  restrictions, limited functionality, unsuitability for high-level languages, and  little attention to power and scaling issues,” said Geoff Lees, vice president  and general manager, microcontroller product line, NXP Semiconductors. “The  Cortex-M0 processor core and system architecture take full advantage of today’s  optimized low-power design tools, techniques, and the latest low-power,  high-density silicon Flash process.”

 

Superior Performance
With over 45 DMIPS of performance  compared to the sub-DMIP performance typical of 8-bit MCUs and 3 - 5 DMIPS for  16-bit MCUs, the LPC1100 can not only execute basic control tasks but also  sophisticated algorithms, making even the most complex tasks within reach.  Shorter time to do more tasks translates directly into lower energy consumption.  This level of performance is delivered at 50 MHz, with extensive power  optimization, at less than 10 mA.

 

Smaller Code Size
Completely shattering the myth that  8/16 bit microcontrollers use less code, industry standard Coremark benchmarks  dramatically illustrate that the LPC1100 requires 40-50 percent smaller code for  most common microcontroller tasks.

 

“It may be a big surprise to embedded users how much the LPC1100, a 32-bit  microcontroller, outperforms in efficiency compared to 8- and 16-bit  microcontrollers. If performance and energy consumption are important criteria  for selecting a microcontroller, based on the results generated from EEMBC's  CoreMark benchmark, embedded designers should check out the LPC1100 (especially  with its $0.65 price tag) before committing to any 8- or 16-bit options with  comparable features and pricing. The scores for the LPC1100 are already posted  on CoreMark.org,” said Markus Levy, EEMBC President.


LPC1100 Features
Features of the NXP LPC1100 family of  microcontrollers include:

  • 50 MHz Cortex-M0 processor with SWD/debug (4 break-points)
  • 32 Vectored Interrupts; 4 priority levels; Dedicated Interrupts on up to 13  GPIOs
  • UART, 1 or 2 SPI, I2C (FM+); 2 16-bit and 2 32-bit timers with  PWM/Match/Capture
  • 12MHz Internal RC Oscillator with 1% accuracy over temperature and voltage
  • Power-On-Reset (POR); Multi-level Brown-Out-Detect (BOD); 10-50 MHz  Phase-Locked Loop (PLL)
  • 8-channel high precision 10-bit ADC with ±1LSB DNL
  • Up to 28 or 42 fast 5V tolerant GPIO pins for HVQFN33 and LQFP48  respectively, high drive (20 mA) on select pins
  • Single 1.8 – 3.6V power supply; over 5kV ESD for rugged applications

Future product features will include: Ultra Low Power options, CAN, 12-bit  ADC and DAC, temperature sensor, high resolution timer features, and advanced  sensor interface.


The LPC1100 family is supported by development tools from IAR, Keil, Hitex,  Code Red, and many others. NXP will also offer an easy to use, comprehensive  development tool platform.

  • cortex
  • cortex-m0
  • nxp
  • arm
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • kennyxie
    kennyxie over 16 years ago

    Share: 

     

    Evaluation Kits for NXP Cortex-M3:  http://www.element-14.com/community/blogs/ARM