Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Renesas-R0K5212D8S001BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 2 Dec 2009 11:07 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:56 AM
  • Views 1617 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K5212D8S001BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The Renesas Starter Kit for R8C/2D is intended as a user-friendly introductory and evaluation tool for the R8C/2D microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit.

 

The Renesas Starter Kit for R8C/2D may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • LCD MODULE
  • Evaluation board
  • E8a debugger module

 

Key FeaturesBack to Top
 
  • more performance in 8bit applications
  • 16 bit CPU core – same as M16C
  • 20MHz - 50ns min. instructions
  • two internal oscillators (125KHz & 40MHz)
    • 40MHz with best accuracy
  • low power consumption
  • 20pin to 80pin packages
  • 4Kbyte to 128kbyte Flash
  • Power on reset & Low voltage detection
  • On chip debugger

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
RENESAS

R0K5212D8S001BER0K5212D8S001BE

 

Associated Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

16-Bit Microcontroller IC

R5F21276

R5F21276SNFP#U0R5F21276SNFP#U0

SCHURTER

SWITCH, PCB, PUSH, IP40

Reset switch

1241.16021241.1602

BOURNS

TRIMMER, 10K

potentiometer

3386F-1-103TLF3386F-1-103TLF

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

Starter Kit for R8C/1B

R5F211B4SP

R0K5211B4S001BER0K5211B4S001BE

RENESAS

Starter Kit for R8C/23

R5F21237JFP

R0K521237S001BER0K521237S001BE

RENESAS

KIT, STARTER, R8C25

R8C/25

R0K521256S001BER0K521256S001BE

RENESAS

KIT, STARTER, R8C27

R8C27

R0K521276S001BER0K521276S001BE

SILICON LABORATORIES

DEVELOPMENT KIT, 16-BIT, 100TQFP

C8051F060, C8051F061, C8051F062 and more

C8051F060DKC8051F060DK

MICROCHIP

BOARD, DEV, 16BIT, NANOWATT XLP

DM240311DM240311

MICROCHIP

DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

PIC24

DM300027DM300027

FREESCALE SEMICONDUCTOR

16-BIT HCS12DT256 STUDENT LEARNING KIT

HCS12DT256

APS12DT256SLKAPS12DT256SLK

FREESCALE SEMICONDUCTOR

Evaluation Board for the 16-bit MC9S12XE and XS-Families

MC9S12XEP100

EVB9S12XEP100EVB9S12XEP100

FREESCALE SEMICONDUCTOR

16-bit HCS12 DG128 Learning Kit

MC9S12DG128CFUERMC9S12DG128CFUER

LFEBS12UBLABLFEBS12UBLAB

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

R0K521276

R8C/26, R8C/27 Group Datasheet

624KB

R0K521276

R8C/26, R8C/27 Group Hardware Manual

4773KB

 

Application Notes

 

File Name
Size

R8C27 Renesas Starter Kit Sample Code

48KB

Perl Script to Convert S-Record Data to a C Structure

631KB

Utility To Convert S-Record Data To A C-Structure

258KB

Rewriting the Data Flash (EW1 Mode, Suspend Operation)

244KB

R8C/2x Series VDE Certified IEC60730 Self Test Code for R8C/2x Series MCU

445KB

R8C Family Renesas LIN Overview

184KB

 

Hardware & Software

 

File Name
Size

High-performance Embedded Workshop

C Compiler Package for R8C and M16C Families

MISRA C Rule Checker SQMlint

Simulator Debugger for M16C Series and R8C Family

E8a

R0E521276CPE00 (compact emulator)

R0E521276EPB00 (In Circuit programmer)

image
  • sp:renesas
  • at:evaluation_kit
  • at:tech_first_kit