Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-EKI-LM3S6965-ARM-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 25 Nov 2009 5:03 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 2235 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-EKI-LM3S6965-ARM-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Evaluation Kit provides a compact and versatile evaluation platform for Ethernet enabled Stellaris ARMRegistered CortexTm-M3-based microcontrollers. Each board has an In-Circuit Debug Interface (ICDI) that provides hardware debugging functionality not only for the on-board Stellaris devices, but also for any Stellaris microcontroller-based target board. The evaluation kits contain all cables, software, and documentation needed to develop and run applications for Stellaris microcontrollers easily and quickly.

 

 

Kit Contents

 

The EKI-LM3S6965..EKI-LM3S6965.. Evaluation Kit contains the hardware essentials you will need to use the Kit. The items in the Evaluation Kit and their use are as follows.

 

  • LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. evaluation board (EVB)
  • Retracting Ethernet cable, USB cable, and 20-pin JTAG/SWD cable
  • CD containing:
    • Complete documentation
    • Evaluation version of the software tools
    • Quickstart guide and source code
    • StellarisWareRegistered Peripheral Driver Library and example source code
  • An evaluation version of one of the following:
    • KeilTm RealViewRegistered Microcontroller Development Kit (MDK-ARM)
    • IAR Embedded Workbench
    • Code Sourcery GCC development tools
    • Code Red Technologies Code Suite development tools

 

Key FeaturesBack to Top
 
  • Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. microcontroller with fully-integrated 10/100 embedded Ethernet controller
  • Simple setup: USB cable provides serial communication, debugging, and power
  • OLED graphics display
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. I/O available on labeled break-out pads
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • USB interface for debugging and power supply
  • MicroSD card slot

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number
    Luminary Micro

    EKI-LM3S6965EKI-LM3S6965

     

    Associated Products

     

    Supplier
    Description
    Part Number

    Luminary Micro

    StellarisRegistered LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Microcontroller

    LM3S6965LM3S6965

    FTDI

    FT2232D Dual USB UART/FIFO I.C.

     

    FT2232D/TRFT2232D/TR

    NS

    Low Dropout, Low IQ, 500mA CMOS Linear Regulator

    LP8345CDT-1.8/NOPBLP8345CDT-1.8/NOPB

    Onsemi

    1 kb Microwire Serial EEPROM

     

    CAT93C46VI-GT3CAT93C46VI-GT3

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Luminary Micro

    EKC-LM3S6965..EKC-LM3S6965.. Ethernet Evaluation Kit for CodeSourcery G++

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKC-LM3S6965EKC-LM3S6965

    Luminary Micro

    EKT-LM3S6965 Ethernet Evaluation Kit for Code Red Technologies Red Suite

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKT-LM3S6965EKT-LM3S6965

    Luminary Micro

    EKK-LM3S6965..EKK-LM3S6965.. Ethernet Evaluation Kit for KeilTm RealViewRegistered

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKK- LM3S6965EKK- LM3S6965

    Luminary Micro

    EKI-LM3S9B92..EKI-LM3S9B92.. Ethernet+USB-OTG Evaluation Kit for IAR Systems

    LM3S9B92

    EKI-LM3S9B92EKI-LM3S9B92

    Luminary Micro

    EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit for IAR Systems

    LM3S9B90

    EKI-LM3S9B90EKI-LM3S9B90

    Luminary Micro

    DK-LM3S9B96 Development Kit

    LM3S9B96

    DK-LM3S9B96DK-LM3S9B96

     

    Document ListBack to Top

     

    Data Sheet

     

    Part NumberDescriptionSize

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    StellarisRegistered LM3S6965 Microcontroller

    6.81MB

    FT2232D

    FT2232D Dual USB UART/FIFO I.C.

    1.0MB

    LP8345

    Low Dropout, Low IQ, 500mA CMOS Linear Regulator

    665KB

    CAT93C46

    1 kb Microwire Serial EEPROM

    149KB

     

    Application Notes

     

    File Name
    Size

    AN01237 Programming the On-Chip Flash Memory in a Stellaris Microcontroller

    95KB

    AN01240 Clocking Options for Stellaris Family Microcontrollers

    107KB

    AN01241 Using a Stellaris Microcontroller as an IO Processor

    138KB

    AN01242 Using the Stellaris Serial Flash Loader

    118KB

    AN01243 Adding 32 KB of Serial SRAM to a Stellaris Microcontroller

    110KB

    AN01244 Evaluating PeerSec Networks’MatrixSSL on a Stellaris Microcontroller

    365KB

    AN01248 Using the Stellaris Boot Loader

    88KB

    AN01249 Upgrading to Luminary Micro’s Stellaris Microcontrollers from Microchip’s PIC Microcontrollers

    124KB

    AN01250 Migrating to the New Members of the Stellaris Family of Microcontrollers

    206KB

    AN01257 Flash Protection for Stellaris Microcontrollers

    95KB

    AN01260 Using the Stellaris Ethernet Controller with Micro IP (uIP)

    73KB

    AN01261 Using the Stellaris Ethernet Controller with Lightweight IP (lwIP)

    72KB

    AN01265 Optimizing Code Performance and Size for Stellaris Microcontrollers

    174KB

    AN01266 Serial-to-Ethernet Converter for Stellaris Microcontrollers

    101KB

    AN01267 Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM

    92KB

    AN01270 Software UART for Stellaris Microcontrollers

    119KB

    AN01271 USB Certification for Stellaris Microcontroller-based USB Peripherals and Embedded Host Systems

    3.9MB

    AN01273 Application Update Using the USB Device Firmware Upgrade Class

    190KB

    AN01274 Configuring Stellaris Microcontrollers with Pin Multiplexing

    153KB

     

    Hardware & Software

     

    File Name
    Size

    CMX_Eval_for_CortexM3-Ethernet_and_IAR_tools

    4.07MB

    embos_cm3_iar_trial_v340

    2.03MB

    FreeRTOS demo for LM3Sxxxx with GCC tools

    831KB

    LMFlashProgrammer_819

    5.62MB

    Micrium-LuminaryMicro-uCOS-II-TCPIP-EK-LM3S6965

    2.68MB

     

    Others Resources

     

    File Name
    Size

    WP - The Future of the MCU Market

    784KB

    WP - An Introduction to the ARM Cortex-M3 Processor

    346KB

    WP - Motor Control Using a 32-bit Cortex-M3 MCU

    493KB

    WP - 32 BITS for a Buck

    301KB

    WP - Transitioning to Cortex-M3 based MCUs

    476KB

    WP - Moving_to_CortexM-3

    514KB

    Evaluation Kit Quickstart IAR Tools

    328KB

    LM3S6965 Evaluation Kit Readme First

    164KB

    StellarisRegistered LM3S2965 Evaluation Board and LM3S6965 Evaluation Board User’s Manual Documentation Addendum

    30KB

    ProductBrief_6965_EvalKit

    82KB

     

    image
    • ap:arm
    • sp:luminary_micro
    • at:evaluation_kit
    • at:tech_first_kit