Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-RDK-IDM-SBC-Embedded-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 26 Nov 2009 8:47 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:23 AM
  • Views 1366 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-RDK-IDM-SBC-Embedded-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Luminary Micro StellarisRegistered 3.5-inch Landscape Single Board Computer Intelligent Display Reference Design Kit (RDK-IDM-SBC) offers a complete, open-tool graphical touch-screen user interface design solution for control, automation, and instrumentation applications. Based on the feature-rich Stellaris LM3S9B92 microcontroller featuring Ethernet, USB OTG/Host/Device, and CAN, the new intelligent display module featured in the kit (MDL-IDM-SBC) combines a complete 3.5-inch QVGA landscape-oriented touch-screen user interface with several serial, digital, and analog connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. Software development for the RDK-IDM-SBC is simplified by using Luminary Micro's comprehensive StellarisWareRegistered Peripheral Driver Library, Graphics Library, and USB Library in conjunction with ARM development tools from ARM tools partners.

 

Kit Contents

 

The reference design ships with everything needed to quickly evaluate and easily customize the intelligent display module for your specific application, including

 

  • StellarisRegistered IDM-SBC board
  • MDL-ADA2MDL-ADA2 10-pin to 20-pin adapter
  • USB flash drive (128 MB)
  • 24 V power supply with international plug-set
  • Ethernet cable
  • 8 Ohm speaker
  • CD with tools, documentation and source code including: Quickstart Guide, User’s Manual, Software Reference Manual, Board Data Sheet, BOM, schematics, and Gerber files

 

Key FeaturesBack to Top

 

The RDK-IDM-SBC ships with the software-customizable MDL-IDM-L35 module. The MDL-IDM-L35 features the following:

 

  • Bright QVGA LCD touch-screen display
    • 262K colors, 3.5" QVGA 320 x 240 pixels
    • White LED backlight with resistive touch panel
  • Serial connectivity options
    • USB 2.0 Host
    • 10/100 Ethernet MAC and PHY
    • 1 MBPS Controller Area Network (CAN)
    • I2C Interface for external peripherals and sensors
    • UART serial port with TTL signal levels
  • High performance and memory
    • 32-bit ARMRegistered CortexTm-M3 core
    • 256 KB single-cycle Flash, 96 KB single-cycle SRAM, and 80 MHz operation
  • Versatile board-level memories
    • 8 MB SDRAM connected by EPI
    • 1 MB serial flash connected by SPI
    • microSD card slot
    • USB Host connector for external mass-storage devices
  • Power supply
    • Wide input range 12-40 Vdc power supply with auxiliary 5 V power output
  • I2S mono Codec for high-quality audio with 0.8 W amplifier for external 8-Ohm speaker
  • Screw terminal block for I2C, CAN, and power connections
  • Compact 2.0" x 3.0" PCB footprint
  • Easy to customize
    • Includes full source code, example applications,
    • and design files
    • Develop using tools supporting the IDM-SBC
    • from Keil, IAR, Code Sourcery, and Code Red
    • (using a Stellaris evaluation kit or preferred ARM
    • Cortex-M3 debugger)
    • Supported by Luminary Micro Graphics Library
    • and StellarisWareTm Peripheral Driver Library
    • Comes with factory-programmed quickstart
    • game demo application
    • Ethernet boot loader for firmware update

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Luminary Micro

RDK-IDM-SBCRDK-IDM-SBC

 

Associated Products

 

Supplier
Description
Part Number

Luminary Micro

Microcontroller

LM3S9B92-IQC80-B1LM3S9B92-IQC80-B1

Luminary Micro

10-pin to 20-pin JTAG Adapter Module

 

MDL-ADA2MDL-ADA2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Luminary Micro

2.8" display with PoE open-tooled Reference Design Kit

LM3S6918-IQC50-A2LM3S6918-IQC50-A2

RDK-IDMRDK-IDM

Luminary Micro

3.5" landscape display Reference Design Kit

LM3S1958

RDK-IDM-L35RDK-IDM-L35

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

LM3S9B92

Microcontroller

11.1MB

 

Application Notes

 

File Name
Size

Programming the On-Chip Flash Memory in a Stellaris Microcontroller

94.6KB

Clocking options for Stellaris Family Microcontrollers

106KB

Adding 32KB of Serial SRAM to a Stellaris Microcontroller

109KB

Evaluating PeerSec Networks’ MatrixSSL on a Stellaris Microcontroller

364KB

Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

123KB

Implementing RS-232 Flow Control on a StellarisRegistered Microcontroller

86KB

Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontrollers

190KB

Using the StellarisRegistered Ethernet Controller with Micro IP (uIP)

72.1KB

Using the StellarisRegistered Ethernet Controller with Lightweight IP (lwIP)

71.3KB

Serial-to-Ethernet Converter for Stellaris Microcontrollers

100KB

Configuring the StellarisRegistered LM3S9B92, LM3S9792, LM3S9B95, and LM3S9B96 Microcontrollers with Pin Multiplexing

152KB

 

Hardware & Software

 

File Name
Size

Intelligent Display Module Single-Board Computer RDK User's Manual

456KB

Board Design Package for the RDK-IDM-SBC

744KB

Reference Design Kit CD for the RDK-IDM-SBC

91.4MB

RDK-IDM-SBC Firmware Development Package

28.1MB

 

Others Resources

 

File Name
Size

IDM-SBC RDK Quickstart

188KB

image
  • sp:luminary_micro
  • at:evaluation_kit
  • at:tech_first_kit
  • ap:embedded