Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-RDK-IDM-L35-Embedded-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 26 Nov 2009 8:47 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 8:43 AM
  • Views 786 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-RDK-IDM-L35-Embedded-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Luminary Micro StellarisRegistered 3.5-inch Landscape Intelligent Display Reference Design Kit (RDK-IDM-L35..RDK-IDM-L35..) offers a complete, open-tool graphical touch-screen user interface design solution for control, automation, and instrumentation applications. Based on the feature-rich Stellaris LM3S1958 microcontroller, the new intelligent display module featured in the kit (MDL-IDM-L35) combines a complete 3.5-inch QVGA landscape-oriented touch-screen user interface with several serial, digital, and analog connectivity options for easy implementation as a Human Machine Interface (HMI) touch display panel in an embedded control device. Software development for the RDK-IDM-L35..RDK-IDM-L35.. is simplified by using Luminary Micro's comprehensive StellarisWareRegistered Peripheral Library and Graphics Library in conjunction with ARM development tools from ARM tools partners.

 

Kit Contents

 

The reference design ships with everything needed to quickly evaluate and easily customize the intelligent display module for your specific application, including

 

  • StellarisRegistered Intelligent QVGA 3.5” Touch Panel Module (MDL-IDM-L35) with metal standoffs
  • USB to TTL serial cable to simultaneously power the board and connect to the LM3S1958 Stellaris microcontroller via UART0
  • JTAG debug adapter for 10-pin fine-pitch connection to a standard 20-pin connector
  • Quickstart Guide, User’s Manual, Software Reference Manual, Board Data Sheet, source code, BOM, schematics, and Gerber files on CD

 

Key FeaturesBack to Top

 

The RDK-IDM ships with the software-customizable MDL-IDM-L35 module. The MDL-IDM-L35 features the following:

 

  • Bright QVGA LCD touch-screen display
    • 3.5" QVGA 320 x 240 pixels
    • 262K colors
    • White LED backlight
    • Resistive touch panel
  • Serial connectivity options
    • RS232 serial port with RS232 signal levels
    • UART serial port with TTL signal levels
  • High performance and memory
    • Built around a Stellaris LM3S1958 microcontroller
    • 32-bit ARMRegistered CortexTm-M3 core
    • 256 KB Main Flash memory, 64 KB SRAM
    • microSD slot (typically 1-2 GB storage)
  • Flexible power supply options
    • 5 V power supply with DC regulator that generates 3.3 V for powering the board
  • Easy to customize - full source code and design files including:
    • Schematics and BOM
    • Gerber files
    • Example applications included
  • Develop using development tools from Keil, IAR, Code Sourcery, Code Red Technologies, and GCC
    • Supported by Luminary Micro Graphics Library
    • Supported by Stellaris Peripheral Driver Library

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Luminary Micro

RDK-IDM-L35RDK-IDM-L35

 

Associated Products

 

Supplier
Description
Part Number

Luminary Micro

Intelligent Display Module 3.5" Landscape

MDL-IDM-L35MDL-IDM-L35

Luminary Micro

Microcontroller

 

LM3S1958LM3S1958

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Luminary Micro

2.8" display with PoE open-tooled Reference Design Kit

LM3S6918-IQC50-A2LM3S6918-IQC50-A2

RDK-IDMRDK-IDM

Luminary Micro

3.5" landscape display Single Board Computer Reference Design Kit

LM3S9B92

RDK-IDM-SBCRDK-IDM-SBC

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

RDK-IDM-L35..RDK-IDM-L35..

3.5-inch Landscape Intelligent Display Module RDK

434KB

LM3S1958

Microcontroller

5.64MB

 

Application Notes

 

File Name
Size

Programming the On-Chip Flash Memory in a Stellaris Microcontroller

94.6KB

ADC Over Sampling Techniques

188KB

Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

123KB

Migrating to the New Members of the StellarisRegistered Family of Microcontrollers

205KB

Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontrollers

190KB

Optimizing Code Performance and Size for Stellaris Microcontrollers

173KB

Using the IEC 60730 Standard for Safe and Reliable Operation of StellarisRegistered Microcontrollers

86.5KB

 

Hardware & Software

 

File Name
Size

RDK-IDML35 Board package

1MB

RDK-IDM-L35 Kit CD

60.5MB

RDK-IDM-L35 Firmware Development Package

10.5MB

 

Others Resources

 

File Name
Size

IDM-L35 RDK Product Brief

266KB

Intelligent Display Module (IDM-L35) with 3.5" Landscape Display RDK User's Manual

745KB

IDM-L35 RDK Quick Start

521KB

RDK-IDML35 board package

1MB

image
  • sp:luminary_micro
  • at:evaluation_kit
  • at:tech_first_kit
  • ap:embedded