Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Xilinx-SK-CRII-L-G-CPLD-Starter Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 2 Dec 2009 11:07 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 7:02 AM
  • Views 1193 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Xilinx-SK-CRII-L-G-CPLD-Starter Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

The CoolRunnerTM-II Evaulation Board is a complete USB-powered circuit development platform for the Xilinx CoolRunner-II CPLD. The board includes highly efficient power supplies, a user configurable oscillator, several user I/O devices, a real-time current meter, and a USB port for board power and CPLD programming. The board includes five expansion connectors that route 64 signals available from the CPLD to external circuits to expand board capability.

 

 

 

 

Kit Contents

 

The CoolRunner-II Starter Kit includes:

 

  • CoolRunner-II CPLD evaluation board with an XC2C256-TQ144 device
  • USB 2.0 cable for power, programming and data transfer
  • 16x2 character LCD
  • 9V battery connector for optional battery power
  • QuickStart Guide
  • ISE WebPack Software
  • Resource CD

 

Key FeaturesBack to Top
 
  • A 256 macrocell CoolRunner-II CPLD in a TQ-144 package
  • An on-board USB port for board power, CPLD programming, and user data transfers
  • An on-board three-channel 16-bit Δ−Σ A/D converter that measures real-time current on VCCINT and the two VCCIO banks during board operation (data is sent to the PC for display via the USB cable)
  • A user-configurable silicon oscillator (1000/100/10 kHz), plus a socket for a second crystal oscillator
  • 64 I/O signals available on expansion connectors (32 on Pmod connectors; 32 on a parallel connector)
  • Pads for an on-board SPI PROM

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Xilinx

SK-CRII-L-GSK-CRII-L-G

 

Associated Products

 

Supplier
Description
Part Number

Xilinx

CPLD CoolRunner-II

XC2C256XC2C256

Linear Technology

Delta Sigma ADC

LTC2494LTC2494

Linear Technology

Linear Voltage Regulator

LT3028LT3028

Linear Technology

Oscillator

LTC6900LTC6900

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Altera

DEVELOPMENT KIT, MAX II CPLD

EPM1270F256C5

DK-MAXII-1270NDK-MAXII-1270N

Altera

DEVELOPMENT BOARD KIT, CPLD BUNDLE

EPM1270F256C5

MAX-CPLD PROMOMAX-CPLD PROMO

Atmel

KIT, CPLD DEVELOPMENT FOR ATF15XXBE

ATF15xx

ATF15XX-DK3ATF15XX-DK3

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

SK-CRII-L-G

CoolRunner-II Evaluation Board Reference Manual

643KB

LTC2494

SLTC2494 - 16-Bit 8-/16-Channel Delta Sigma ADC

538KB

XC2C256

XC2C256 CoolRunner-II CPLD Datasheet

303KB

LT3028

LT3028 Regulator Datasheet

336KB

LTC6900

LTC6900 Oscillator Datasheet

155KB

 

Application Notes

 

File Name
Size

XAPP058 - Xilinx In-System Programming Using an Embedded Microcontroller

641KB

XAPP104 - A Quick JTAG ISP Checklist

55KB

XAPP317 - Power Evaluation Equation for CoolRunner-II CPLDs

71KB

XAPP336 - Design of a 16b/20b Encoder/Decoder Using a CoolRunner CPLD

344KB

XAPP341 - UARTs in Xilinx CPLDs

27KB

XAPP347 - Decrease Processor Power Consumption Using a CoolRunner CPLD

83KB

XAPP348 - CoolRunner XPLA3 Serial Peripheral Interface Master

147KB

 

Hardware & Software

 

File Name
Size

CoolRunner-II Starter Kit Peripheral Module Bundle

CoolRunner-II Starter Kit Quick Start Guide

644KB

CoolRunner-II Starter Kit Product Brief

1.3MB

Free ISE WebPACK

88.8MB

image
  • sp:xilinx
  • at:starter_kit
  • at:tech_first_kit