Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Atmel-EVK2160A-Touch Sensor Controller-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 25 Nov 2009 9:52 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 1453 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Atmel-EVK2160A-Touch Sensor Controller-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

Tech First Kit - Atmel - EVK2160A - Touch Sensor Controller - EVK.JPG

 

The EVK2160A allows the user to evaluate all functions of the QT2160 touch sense controller. The kit provides a convenient reference design and allows the user to visualize discrete touch buttons or a touch slider LED control. The EVK2160A works stand-alone but can also be connected to a PC. The device comes fully assembled, tested and documented.

 

The EVK2160A can be connected to a PC using the 9206 USB Plug-in card. The EVK2160A software can be used to configure a number of device parameters and evaluate the operation of the device.

 

Kit Contents

 

 

The EVK2160A Evaluation Kit contains the hardware essentials you will need to use the Kit. The items in the Evaluation Kit and their use are as follows.

 

  • 1x EVK2160A Assembly (EVK2160A Evaluation Board in molded box)
  • 1x CR2032 Battery, 3V, 235mAh
  • 2x Sample AT42QT2160-MMU ICs
  • 1x EVK2160A User Guide

 

Key FeaturesBack to Top

 

  • Number of keys: up to 16 keys, and one slider (constructed from 2 to 8 keys)
  • Number of I/O lines: 11 (3 dedicated - configurable for input or output, 8 shared - output only), PWM control for LED driving
  • Slider design: 2 to 8 keys placed in sequence, same design as keys
  • Electrode design: two-part electrode shapes (drive-receive); wide variety of possible layouts
  • Key sensitivity: individually settable via simple commands over I2C-compatible interface
  • Interface: I2C-compatible slave mode (100kHz)
  • Signal processing: self-calibration, auto drift compensation, noise filtering, Adjacent Key Suppression technology
  • Low operating voltage 1.8 to 5.5 V
  • Package: 28-pin 4 x 4 mm MLF RoHS compliant

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Atmel

EVK2160AEVK2160A

 

Associated Products

 

Supplier
Description
Part Number

Atmel

QSlide, 16-key QMatrix Sensor IC

AT42QT2160-MMUAT42QT2160-MMU

Atmel

8-bit Microcontroller with 4-Kbyte Flash

 

AT89C4051-24SUAT89C4051-24SU

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Atmel

EVK1060A Evaluation Board

AT42QT1060

EVK1060AEVK1060A

Freescale

Evaluation Kit for the MC33941 in Touch Sensing Applications

MC33941

KITMC33941EVMKITMC33941EVM

Cypress

CapSense Express Evaluation Kit

CY8C201A0

CY3218-CAPEXP2CY3218-CAPEXP2

Cypress

CapSense Express Development Kit

CY8C20142, CY8C201A0, CY8C20140

CY3218-CAPEXP1CY3218-CAPEXP1

Microchip

mTouch Capacitive Evaluation Kit

PIC16F727, PIC24FJ64GB106

DM183026DM183026

ST

STEVAL-IFP004V1 Digital input termination PCLT2

PCLT2

STEVAL-IFP004V1STEVAL-IFP004V1

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

AT42QT2160

QSlide, 16-key QMatrix Sensor IC AT42QT2160

1.22MB

AT89C4051-24SU

8-bit Microcontroller with 4-Kbyte Flash

1.59MB

 

Application Notes

 

File Name
Size

ANKD01_QMatrix Panel Design Guidelines

427KB

ANKD02_Secrets of a Successful Qtouch Design

424KB

ANKD03_Using Philipp Springs to Create Touch Keys

205KB

QTAN0015_Power Supply Considerations for Atmel Capacitive-touch ICs

65KB

QTAN0016_Diagnostic Modes for Products with Atmel Capacitive-touch ICs

67KB

QTAN0017_Check the Effects of External Noise on Atmel Capacitive-touch ICs

273KB

QTAN0030_Implementing a Long Slide Control Using a QMatrix IC

721KB

QTAN0031_Avoiding False Touch Inputs Using Atmel Capacitive Touch Sense ICs

245KB

QTAN0040_Driving the AT42QT2160 QMatrix Sensor IC

145KB

 

Hardware & Software

 

File Name
Size

EVK2160A Demonstration Software.exe

2.82MB

 

Others Resources

 

File Name
Size

Touch Sensors Design Guide

1.18MB

QMatrix Technology White Paper

388KB

Software GUI for the EVK2160A Demonstration Kit User Guide

943KB

USB Plug-in Card for the EVK2160A Demonstration Kit User Guide

594KB

  • sp:atmel
  • at:evaluation_kit
  • ap:capacitive_touch