Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-EKT-LM3S6965-Ethernet-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 25 Nov 2009 12:52 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 5:23 AM
  • Views 904 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-EKT-LM3S6965-Ethernet-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

EKT-LM3S6965.jpg

 

The StellarisRegistered LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Ethernet Evaluation Kit is a compact and versatile evaluation platform for the Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. ARMRegistered CortexTm-M3-based microcontroller. The evaluation kit uses the LM3S6965microcontroller’s fully integrated 10/100 Ethernet controller to demonstrate an embedded web server.

 

The LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. evaluation board can be used as an evaluation platform or as a low-cost in-circuit debug interface (ICDI). In debug interface mode, the on-board microcontroller is bypassed, allowing connection of the debug signals to an external target. The kit is also compatible with high-performance external JTAG debuggers.

 

This evaluation kit enables quick evaluation, prototype development, and creation of application-specific designs for Ethernet networks. The kit also includes extensive source-code examples, allowing you to start building C-code applications quickly.

 

Kit Contents

 

The evaluation kit contains everything needed to develop and run applications for Stellaris microcontrollers including:

 

  • LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. evaluation board (EVB)
  • Retracting Ethernet cable, USB cable, and 20-pin JTAG/SWD cable
  • CD containing:
    • Complete documentation
    • Evaluation version of the software tools
    • Quickstart guide and source code
    • StellarisWareRegistered Peripheral Driver Library and example source code
    • An evaluation version of one of the following:
    • KeilTm RealViewRegistered Microcontroller Development Kit (MDK-ARM)
    • IAR Embedded Workbench
    • Code Sourcery GCC development tools
    • Code Red Technologies development tools

 

Key FeaturesBack to Top

 

The evaluation kit includes the following features:

 

 
  • Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. microcontroller with fully-integrated 10/100 embedded Ethernet controller
  • controller
  • Simple setup; USB cable provides serial communication, debugging, and power
  • OLED graphics display
  • User LED, navigation switches, and select pushbuttons
  • Magnetic speaker
  • LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. I/O available on labeled break-out pads
  • Standard ARMRegistered 20-pin JTAG debug connector with input and output modes
  • USB interface for debugging and power supply
  • MicroSD card slot

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number
    Luminary Micro

    EKT-LM3S6965EKT-LM3S6965

     

    Associated Products

     

    Supplier
    Description
    Part Number

    Luminary Micro

    Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Microcontroller Industrial Temperature 100-pin LQFP

    LM3S6965-IQC50-A2LM3S6965-IQC50-A2

    FTDI

    Dual USB UART/FIFO I.C.

     

    FT2232D/TRFT2232D/TR

    Fairchild

    High Efficiency Serial LED Driver and OLED Supply with 20V Integrated Switch

    FAN5331SXFAN5331SX

    Lattice Semiconductor

    3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs

     

    LC4032V-75TN48C LC4032V-75TN48C

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Luminary Micro

    Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Ethernet Evaluation Kit for KeilTm RealViewRegistered MDK-ARM (16 KB code-size limited)

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKK-LM3S6965EKK-LM3S6965

    Luminary Micro

    Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Ethernet Evaluation Kit for IAR Systems Embedded WorkbenchRegistered (32 KB codesize limited)

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKI-LM3S6965EKI-LM3S6965

    Luminary Micro

    Stellaris LM3S6965-IQC50-A2.LM3S6965-IQC50-A2. Ethernet Evaluation Kit for CodeSourcery G++ GNU (30-day limited)

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    EKC-LM3S6965EKC-LM3S6965

     

    Document ListBack to Top

     

    Data Sheet

     

    Part NumberDescriptionSize

    LM3S6965-IQC50-A2.LM3S6965-IQC50-A2.

    LM3S6965 Microcontroller Datasheet

    6.85MB

    FT2232D/TR

    Dual USB UART/FIFO I.C.

    0.99MB

    FAN5331SXFAN5331SX

    High Efficiency Serial LED Driver and OLED Supply with 20V Integrated Switch

    584KB

    LC4032V-75TN48C

    3.3V/2.5V/1.8V In-System Programmable SuperFAST High Density PLDs

    364KB

     

    Application Notes

     

    File Name
    Size

    Programming the On-Chip Flash Memory in a Stellaris Microcontroller

    94.6KB

    ADC Oversampling Techniques

    188KB

    Clocking options for Stellaris Family Microcontrollers

    106KB

    Using a Stellaris Microcontroller as an I/O Processor

    137KB

    Adding 32KB of Serial SRAM to a Stellaris Microcontroller

    109KB

    Evaluating PeerSec Networks’ MatrixSSL on a Stellaris Microcontroller

    364KB

    Using the Stellaris Microcontroller Analog-to-Digital Converter

    364KB

    Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

    181KB

    Migrating to the New Members of the StellarisRegistered Family of Microcontrollers

    205KB

    Implementing RS-232 Flow Control on a StellarisRegistered Microcontroller

    86.0KB

    Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontroller

    190KB

    Flash Protection for StellarisRegistered Microcontroller

    94.6KB

    Using the StellarisRegistered Ethernet Controller with Micro IP (uIP)

    157KB

    Using the StellarisRegistered Ethernet Controller with Lightweight IP (lwIP)

    152KB

    Optimizing Code Performance and Size for Stellaris Microcontrollers

    173KB

    Serial-to-Ethernet Converter for Stellaris Microcontrollers

    100KB

    Using Stellaris Microcontrollers Internal Memory to Emulate EEPROM

    91.4KB

    Software UART for StellarisRegistered Microcontrollers

    118KB

    Using the IEC 60730 Standard for Safe and Reliable Operation of StellarisRegistered Microcontrollers

    86.5KB

     

    Hardware & Software

     

    File Name
    Size

    LM3S6965 Evaluation Kit Readme First

    319KB

    StellarisRegistered LM3S2965 Evaluation Board and LM3S6965 Evaluation Board User’s Manual Documentation Addendum

    29.3KB

    LM3S6965 Evaluation Kit for Code Red Technologies CD

    184KB

    GUI and command line flash programmer

    5.49MB

    EK-LM3S6965 Firmware Development Package for Revision A boards

    13.9MB

    EK-LM3S6965 RevC Firmware Development Package

    15.9MB

     

    • ap:ethernet
    • sp:luminary_micro
    • at:evaluation_kit
    • at:tech_first_kit