Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-EKC-LM3S9B92-ARM-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 24 Nov 2009 6:08 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 675 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-EKC-LM3S9B92-ARM-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The StellarisRegistered LM3S9B92 Ethernet+USB-OTG Evaluation Kit provides a low-cost evaluation platform for the LM3S9B92 ARMRegistered CortexTm-M3-based microcontroller. The kit includes two boards: the EK-LM3S9B92 evaluation board, and an In-Circuit Debug Interface (ICDI) board. The evaluation board features a simple, streamlined design for 32-bit Stellaris-based application with industrial connectivity, highlighting the Stellaris LM3S9B92 microcontroller’s simultaneous integrated 10/100 Ethernet MAC/PHY, full-speed USB-OTG interfaces, and convenient connection to the MCU's GPIO ports.

 

 

Kit Contents

 

The EKC-LM3S9B92..EKC-LM3S9B92.. Evaluation Kit contains the hardware essentials you will need to use the Kit. The items in the Evaluation Kit and their use are as follows.

 

  • EK-LM3S9B92 Evaluation Board (EVB)
  • In-Circuit Debug Interface Board (ICDI)
    • Connects to USB port on PC and to 10-pin ARM JTAG connector on the evaluation board
    • 8-pin Power/UART connector provides power and virtual comm-port to the evaluation board
  • Cables
    • SB-miniB to USB-A plug cable
    • USB-µA to USB-A receptacle cable
    • USB-µB to USB-A plug cable
    • 10-pin ribbon cable for JTAG/SWD connection
    • 8-pin ribbon cable for power/UART connection
  • Evaluation Kit CD containing:
    • Complete documentation, including Quickstart and User's Manual
    • Complete source code and schematics
    • StellarisWareRegistered software including peripheral driver library and example source code
    • CodeSourcery Sourcery G++ GNU with a 30-day evaluation license

 

Key FeaturesBack to Top
 
  • Kit includes two boards for a simple out-of-the-box experience: an In-Circuit Debug Interface board and the 36mm x 102mm EK-LM3S9B92 evaluation board
  • The Stellaris LM3S9B92 high-performance microcontroller with large memory
    • 32-bit ARMRegistered CortexTm-M3 core
    • 256 KB main Flash memory, 96 KB SRAM, and ROM loaded with StellarisWareRegistered software
  • For applications requiring more simultaneous access to peripherals and advanced motion control, the 80 MHz LM3S9B92 MCU features eight PWM outputs for motion and energy and two Quadrature Encoder Inputs (QEI) modules, along with options for maximal peripheral connectivity
  • Integrated advanced connectivity peripherals including Ethernet 10/100 with two LED indicators and USB 2.0 Full-Speed OTG
  • Standard size terminal headers for all MCU I/O for ease of prototyping
  • Complete source code, documentation and CodeSourcery Sourcery G++ GNU with a 30-day evaluation license

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number
    Luminary Micro

    EKC-LM3S9B92EKC-LM3S9B92

     

    Associated Products

     

    Supplier
    Description
    Part Number

    Luminary Micro

    StellarisRegistered LM3S9B92 Microcontroller

    LM3S9B92LM3S9B92

    FTDI

    FT2232D Dual USB UART/FIFO I.C.

     

    FT2232D/TRFT2232D/TR

    TI

    Single, Current-Limited, Power-Distribution Switch

    TPS2051BDTPS2051BD

    Onsemi

    1 kb Microwire Serial EEPROM

     

    CAT93C46VI-GT3CAT93C46VI-GT3

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    Luminary Micro

    EKK-LM3S9B92..EKK-LM3S9B92.. Ethernet+USB-OTG Evaluation Kit for KeilTm RealViewRegistered

    LM3S9B92

    EKK-LM3S9B92EKK-LM3S9B92

    Luminary Micro

    EKI-LM3S9B92..EKI-LM3S9B92.. Ethernet+USB-OTG Evaluation Kit for IAR Systems Embedded WorkbenchRegistered

    LM3S9B92

    EKI-LM3S9B92EKI-LM3S9B92

    Luminary Micro

    EKT-LM3S9B92..EKT-LM3S9B92.. Ethernet+USB-OTG Evaluation Kit for Code Red Technologies Red Suite

    LM3S9B92

    EKT-LM3S9B92EKT-LM3S9B92

    Luminary Micro

    EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit for KeilTm RealViewRegistered

    LM3S9B90

    EKK-LM3S9B90EKK-LM3S9B90

    Luminary Micro

    EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit for CodeSourcery G++

    LM3S9B90

    EKC-LM3S9B90EKC-LM3S9B90

    Luminary Micro

    EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit for IAR Systems

    LM3S9B90

    EKI-LM3S9B90EKI-LM3S9B90

    Luminary Micro

    DK-LM3S9B96 Development Kit

    LM3S9B96

    DK-LM3S9B96DK-LM3S9B96

     

    Document ListBack to Top

     

    Data Sheet

     

    Part NumberDescriptionSize

    LM3S9B92

    StellarisRegistered LM3S9B92 Microcontroller

    11.1MB

    FT2232D

    FT2232D Dual USB UART/FIFO I.C.

    1.0MB

    TPS2051B

    Single, Current-Limited, Power-Distribution Switch

    1.72MB

    CAT93C46

    1 kb Microwire Serial EEPROM

    149KB

     

    Application Notes

     

    File Name
    Size

    AN01237 Programming the On-Chip Flash Memory in a Stellaris Microcontroller

    95KB

    AN01240 Clocking Options for Stellaris Family Microcontrollers

    107KB

    AN01241 Using a Stellaris Microcontroller as an IO Processor

    138KB

    AN01242 Using the Stellaris Serial Flash Loader

    118KB

    AN01243 Adding 32 KB of Serial SRAM to a Stellaris Microcontroller

    110KB

    AN01248 Using the Stellaris Boot Loader

    88KB

    AN01249 Upgrading to Luminary Micro’s Stellaris Microcontrollers from Microchip’s PIC Microcontrollers

    124KB

    AN01250 Migrating to the New Members of the Stellaris Family of Microcontrollers

    206KB

    AN01257 Flash Protection for Stellaris Microcontrollers

    95KB

    AN01265 Optimizing Code Performance and Size for Stellaris Microcontrollers

    174KB

    AN01267 Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM

    92KB

    AN01270 Software UART for Stellaris Microcontrollers

    119KB

    AN01271 USB Certification for Stellaris Microcontroller-based USB Peripherals and Embedded Host Systems

    3.9MB

    AN01273 Application Update Using the USB Device Firmware Upgrade Class

    190KB

    AN01274 Configuring Stellaris Microcontrollers with Pin Multiplexing

    153KB

     

    Hardware & Software

     

    File Name
    Size

    Micro Digital smxUSBH for EK-LM3S9B9x.zip

    109KB

    Micro Digital smxUSBD for EK-LM3S9B9x.zip

    151KB

    FreeRTOS demo for LM3Sxxxx with GCC tools

    1.4MB

     

    Others Resources

     

    File Name
    Size

    WP - The Future of the MCU Market

    784KB

     

          image
          • ap:arm
          • sp:luminary_micro
          • at:evaluation_kit
          • at:tech_first_kit