Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Atmel-ATSAM3U-EK-ARM-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 24 Nov 2009 6:36 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 1293 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Atmel-ATSAM3U-EK-ARM-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

Tech First Kit - Atmel - ATSAM3U-EK - ARM Cortex M3 - EVK.JPG

 

The SAM3U Evaluation Kit (SAM3U-EK) allows the evaluation of the SAM3U series devices. It has enough features to demonstrate most of the product’s capabilities to the users. The SAM3U-EK also features extension connectors to allow the users to add new interfaces in case they are not on-board.

 

The SAM3U-EK board is based on the integration of an ARMRegistered CortexRegistered-M3 processor with on-board fast PSRAM (pseudo-static RAM), NAND-Flash and a set of popular peripherals. It is designed to provide a high performance processor evaluation solution with high flexibility for various kinds of applications.

 

Kit Contents

 

The AtmelRegistered SAM3U-EK toolkit contains the following items:

 

  • A SAM3U-EK board
  • Power supply
  • Universal input AC/DC power supply with US, Europe and UK plug adapters
  • One 3V Lithium Battery type CR1225
  • One USB cable
  • One serial RS232 cable
  • A Welcome Letter

 

Key FeaturesBack to Top

 

  • SAM3U4E QFP chip with optional socket footprint
  • 12 MHz crystal
  • 32.768 KHz crystal
  • Optional SMB connector, for external system clock input
  • PSRAM
  • NAND-Flash
  • Backup Battery
  • 2.8 inch TFT color LCD display with touch-panel and backlight
  • UART port with level shifter IC
  • USART port with level shifter IC
  • Audio codec with input and output jacks: stereo headphone out, stereo line in, mono microphone in
  • SD/MMC interface
  • 3-D accelerometer sensor
  • Temperature sensor
  • Reset and Wake-Up buttons: NRST, NRSTB, FWUP
  • User buttons: Left and Right
  • High Speed USB device port
  • JTAG port
  • On-board power regulation with shutdown control (by the SAM3 chip)
  • Two user LEDs
  • Power LED
  • BNC connectors for ADC input
  • User potentiometer connected to the ADC input
  • ZigBeeRegistered connector
  • 3x32 bit PIO connection interfaces (PIOA, PIOB, PIOC)

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Atmel

ATSAM3U-EKATSAM3U-EK

 

Associated Products

 

Supplier
Description
Part Number

Atmel

ICE for AT91 ARM Cores

AT91SAM-ICEAT91SAM-ICE

Atmel

Development Kit, Debug Tool

 

ATJTAGICE2ATJTAGICE2

Atmel

Test Board Kit, Combo

ATJTAGICE2-JMS2206ATJTAGICE2-JMS2206

Microchip

Temperature Sensor

 

MCP9800A0T-M/OTMCP9800A0T-M/OT

TI

Touch screen controller

ADS7843EG4ADS7843EG4

Micrel

Low-dropout regulator

 

MIC29150-3.3BUMIC29150-3.3BU

Freescale

Three Axis Low-g Accelerator sensor

 

MMA7341LR1MMA7341LR1

TI

RS-232RS-232 Transceiver

MAX3232CDMAX3232CD

Wolfson

Audio CODEC Driver

WM8731SEDSWM8731SEDS

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Atmel

Evaluation for AT91SAM926EJ

AT91SAM9261

AT91SAM9261-EKAT91SAM9261-EK

Atmel

Evaluation for AT91SAM9263

AT91SAM9263

AT91SAM9263-EKAT91SAM9263-EK

Atmel

Evaluation for AT91SAM9RL-EK

AT91SAM9RL

AT91SAM9RL-EKAT91SAM9RL-EK

TI

LM3S1968-IQC50-A2LM3S1968-IQC50-A2 MCU Eval Kit

Stellaris LM3S1968-IQC50-A2LM3S1968-IQC50-A2

EKC-LM3S1968EKC-LM3S1968

TI

LM3S3748-IQC50-A0LM3S3748-IQC50-A0 MCU Eval Kit

Stellaris LM3S3748-IQC50-A0LM3S3748-IQC50-A0

EKC-LM3S3748EKC-LM3S3748

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MCP9800/1/2/3

2-Wire High-Accuracy Temperature Sensor

332KB

MT45V512KW16PEGA-55WT

3.0V Core Async or Page PSRAM Memory

908KB

AAT3194

High Efficiency 1.5X Fractional Charge Pump For White LED Applications

316KB

ADS7843

Touch screen controller

168KB

AT91SAM3U Series

AT91 ARM Cortex-M3 based Microcontrollers SAM3U Series Preliminary

21.3MB

MIC29150

Series high-current low-dropout regulator

136KB

MMA7341L

±3g, ±11g Three Axis Low-g

172KB

MT29F2G08AABWP

NAND Flash Memory

1.03MB

MAX3232CDBRMAX3232CDBR

3-V TO 5.5-V Multi channel RS-232 Line Driver/receiver with +-15-kV ESD Protection

272KB

WM8731

WM8731 Portable Internet Audio CODEC with Headphone Driver

762KB

 

Application Notes

 

File Name
Size

AT91 Assembler Code Startup Sequence for C Code Applications Software

116KB

AT91 Assembler Code Startup Sequence for C Code Applications Software Based on the AT91SAM7S64 Evaluate

140KB

Using the Two-wire interface (TWI) in Master Mode on AT91SAM Microcontrollers

1.05MB

AT91SAM Internet Radio

425KB

Connecting an Atmel ARM-based Serial Synchronous Controller to an I2S-compatible Serial Bus

114KB

Interfacing a 4x4 Keyboard to an AT91 Microcontroller

898KB

Migrating to an AT91SAM9G20-based System from an AT91SAM9260-based System

190KB

Signal Integrity and AT91 Products(Basic Relationships IBIS Data and your PCB)

676KB

Audio and Video CODEC Licensing

184KB

Using the ECC Controller on AT91SAM9260 and AT91SAM7SE Microcontrollers

774KB

Using the Serial Peripheral Interface with AT91SAMxx Devices

149KB

Interrupt Generation Using the AT91 Timer and Counter

112KB

 

Hardware & Software

 

File Name
Size

AT91SAM_update_1.6_for_MDK_3.7

12.2MB

AT91SAM3U-EK Software Package for IAR 5.3, Keil and GNU

38MB

Install AT91-ISP v1.13

3.64MB

SAM3_BSDL

8KB

SAM3_IBIS

88KB

SAM3U-EK DevStart_v1.0.0

3.94MB

SAM3U-EK Hardware files

3.89MB

SAM-BA_CDC

6MB

  • ap:arm
  • sp:atmel
  • at:evaluation_kit
  • at:tech_first_kit