Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-EKI-LM3S811-ARM-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 24 Nov 2009 6:08 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:26 AM
  • Views 1355 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-EKI-LM3S811-ARM-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Stellaris LM3S811-IQN50-C2LM3S811-IQN50-C2 Evaluation Board is both a compact and versatile evaluation platform for the Stellaris LM3S811-IQN50-C2LM3S811-IQN50-C2 ARMRegistered CortexTm– M3 – based microcontroller, and an In-Circuit Debug Interface (ICDI) for any Stellaris microcontroller-based target board. This board allows users to evaluate, prototype, and create application-specific designs.

 

Kit Contents

 

The EKI-LM3S811..EKI-LM3S811.. Evaluation Kit contains the hardware essentials you will need to use the Kit. The items in the Evaluation Kit and their use are as follows.

 

  • LM3S811-IQN50-C2LM3S811-IQN50-C2 Evaluation Board (EVB)
  • USB cable
  • 20-pin JTAG/SWD target cable
  • Evaluation Kit CD containing:
    • IAR Systems Embedded Workbench
    • Set of sophisticated and easy-to-use development tools for embedded applications
    • Integrates the IAR C/C++ compiler, assembler, linker, librarian, text editor, project manager and C-SPY debugger in one integrated development environment (IDE)
    • 32 KB code-size limited KickStart version is included with device-, debug-, and download support for Stellaris microcontrollers

 

Key FeaturesBack to Top
 
  • Stellaris LM3S811-IQN50-C2LM3S811-IQN50-C2 microcontroller
  • OLED graphics display with 96 x 16 pixel resolution
  • Reset pushbutton and power indicator LED
  • Thumbwheel potentiometer for driving an Analog-to-Digital Converter (ADC) input
  • Standard ARMRegistered 20-pin JTAG debug connector for use as an In-Circuit Debug Interface (ICDI)
  • Schematics
  • I/O signal break-out pads for hardware prototyping
  • UART0 accessible through a USB Virtual COM Port (VCP)
  • USB interface for all communication and power
  • Evaluation copy of IAR Systems Embedded Workbench

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Luminary Micro

EKI-LM3S811EKI-LM3S811

 

Associated Products

 

Supplier
Description
Part Number

Luminary Micro

StellarisRegistered LM3S9B92 Microcontroller

LM3S811-IQN50-C2LM3S811-IQN50-C2

FTDI

FT2232D Dual USB UART/FIFO I.C.

 

FT2232D/TRFT2232D/TR

TI

Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection

TPS73633DBVTG4TPS73633DBVTG4

TI

Low-Power DC/DC Boost Converter in SOT-23 and SON Packages

 

TPS61041DBVRTPS61041DBVR

Onsemi

1 kb Microwire Serial EEPROM

 

CAT93C46VI-GT3CAT93C46VI-GT3

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Luminary Micro

EKC-LM3S811..EKC-LM3S811.. Ethernet Evaluation Kit for CodeSourcery G++

LM3S811-IQN50-C2LM3S811-IQN50-C2

EKC-LM3S811EKC-LM3S811

Luminary Micro

EKT-LM3S811 Ethernet Evaluation Kit for Code Red Technologies Red Suite

LM3S811-IQN50-C2LM3S811-IQN50-C2

EKT-LM3S811EKT-LM3S811

Luminary Micro

EKK-LM3S811..EKK-LM3S811.. Ethernet Evaluation Kit for KeilTm RealViewRegistered

LM3S811-IQN50-C2LM3S811-IQN50-C2

EKK- LM3S811EKK- LM3S811

Luminary Micro

EKI-LM3S9B92..EKI-LM3S9B92.. Ethernet+USB-OTGEvaluation Kit

LM3S9B92

EKI-LM3S9B92EKI-LM3S9B92

Luminary Micro

EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit

LM3S9B90

EKI-LM3S9B90EKI-LM3S9B90

Luminary Micro

EKK-LM3S9B90..EKK-LM3S9B90.. Ethernet+USB-OTG Evaluation Kit for IAR Systems

LM3S9B90

EKI-LM3S9B90EKI-LM3S9B90

Luminary Micro

DK-LM3S9B96 Development Kit

LM3S9B96

DK-LM3S9B96DK-LM3S9B96

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

LM3S811-IQN50-C2LM3S811-IQN50-C2

StellarisRegistered LM3S811 Microcontroller

6.81MB

FT2232D

FT2232D Dual USB UART/FIFO I.C.

1.0MB

TPS73633

Cap-Free, NMOS, 400mA Low-Dropout Regulator with Reverse Current Protection

916KB

TPS61041

Low-Power DC/DC Boost Converter in SOT-23 and SON Packages

149KB

CAT93C46

1 kb Microwire Serial EEPROM

149KB

 

Application Notes

 

File Name
Size

AN01237 Programming the On-Chip Flash Memory in a Stellaris Microcontroller

95KB

AN01240 Clocking Options for Stellaris Family Microcontrollers

107KB

AN01241 Using a Stellaris Microcontroller as an IO Processor

138KB

AN01242 Using the Stellaris Serial Flash Loader

118KB

AN01243 Adding 32 KB of Serial SRAM to a Stellaris Microcontroller

110KB

AN01248 Using the Stellaris Boot Loader

182KB

AN01249 Upgrading to Luminary Micro’s Stellaris Microcontrollers from Microchip’s PIC Microcontrollers

88KB

AN01250 Migrating to the New Members of the Stellaris Family of Microcontrollers

124KB

AN01257 Flash Protection for Stellaris Microcontrollers

191KB

AN01265 Optimizing Code Performance and Size for Stellaris Microcontrollers

95KB

AN01267 Using Stellaris Microcontrollers Internal Flash Memory to Emulate EEPROM

174KB

AN01270 Software UART for Stellaris Microcontrollers

119KB

AN01271 USB Certification for Stellaris Microcontroller-based USB Peripherals and Embedded Host Systems

87KB

 

Hardware & Software

 

File Name
Size

FreeRTOSV4.2.0_LM_IAR

330KB

Micrium-LuminaryMicro-uCOS-II-LM3S811

1.74MB

CMX-RTX evaluation

3.31MB

embos_cm3_iar_trial_v332f

1.87MB

 

Others Resources

 

File Name
Size

WP - The Future of the MCU Market

784KB

WP - An Introduction to the ARM Cortex-M3 Processor

346KB

WP - Motor Control Using a 32-bit Cortex-M3 MCU

493KB

WP - 32 BITS for a Buck

301KB

WP - Transitioning to Cortex-M3 based MCUs

476KB

WP - Moving_to_CortexM-3

514KB

Evaluation Kit Quickstart IAR Tools

328KB

README First for LM3S811 Evaluation Kit

138KB

ProductBrief_811_EvalKit

93KB

image
  • ap:arm
  • sp:luminary_micro
  • at:evaluation_kit
  • at:tech_first_kit