Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Atmel-ATEVK1105-KIT-AVR32-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 24 Nov 2009 6:05 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 1066 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Atmel-ATEVK1105-KIT-AVR32-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

Tech First Kit - Atmel - ATEVK1105-KIT - AVR32 - EVK.jpg

 

The AVR32 EVK1105 is an evaluation kit for the AT32UC3A3256 which combines Atmel’s state of art AVR32 microcontroller with an unrivalled selection of communication interface like USB device including On-The-Go functionality, SDcard, NAND flash with ECC and stereo 16-bit DAC.

 

The AVR32 EVK1105 is an evaluation kit for the AT32UC3A0512 which demonstrates Atmel’s state-of-the-art AVR32 microcontroller in Hi-Fi audio decoding and streaming applications.

 

 

Kit Contents

 

The kit contains reference hardware and software for generic MP3 player docking stations.

 

 

Key FeaturesBack to Top

 

  • High Performance, Low Power AVRRegistered32 UC 32-Bit Microcontroller
  • Multi-Layer Bus System
  • Internal High-Speed SRAM
  • Interrupt Controller
  • Power and Clock Manager Including Internal RC Clock and One 32KHz Oscillator
  • Two Multipurpose Oscillators and Two Phase-Lock-Loop (PLL),
  • Watchdog Timer, Real-Time Clock Timer
  • External Memories
  • MultiMediaCard (MMC), Secure-Digital (SD), SDIO V1.1
  • CE-ATA, FastSD, SmartMedia, Compact Flash
  • Memory Stick: Standard Format V1.40, PRO Format V1.00, Micro
  • IDE Interface
  • One Advanced Encryption System (AES) for AT32UC3A3256S, AT32UC3A3128S and AT32UC3A364S
  • Interrupt Controller
  • Universal Serial Bus (USB)
  • One 8-channel 10-bit Analog-To-Digital Converter, multiplexed with Digital IOs.
  • Two Three-Channel 16-bit Timer/Counter (TC)
  • Four Universal Synchronous/Asynchronous Receiver/Transmitters (USART)
  • Two Master/Slave Serial Peripheral Interfaces (SPI) with Chip Select Signals
  • One Synchronous Serial Protocol Controller
  • Two Master/Slave Two-Wire Interface (TWI), 400kbit/s I2C-compatible
  • On-Chip Debug System (JTAG interface)
  • 110 General Purpose Input/Output (GPIOs)
  • 144-pin TBGA and LQFP
  • Single 3.3V Power Supply

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Atmel

ATEVK1105ATEVK1105

 

Associated Products

 

Supplier
Description
Part Number

Atmel

PSU for AVRONE

AVRONE-PSUAVRONE-PSU

Atmel

Development Kit, Debug Tool

 

ATJTAGICE2ATJTAGICE2

Atmel

Test Board Kit, Combo

ATJTAGICE2 - JMS2206ATJTAGICE2 - JMS2206

Atmel

MCU,32BIT,AVR32,256K FLASH, 144LQFP

 

AT32UC3A3256-ALUTAT32UC3A3256-ALUT

Atmel

Data Flash 64MB

AT45DB642D-TUAT45DB642D-TU

Micron

SDRAM 256MB

 

MT48LC16M16A2P-75:DMT48LC16M16A2P-75:D

TI

Multiplexer IC

TPS2112APWTPS2112APW

TI

Boot converter

 

TPS61020DRCRG4TPS61020DRCRG4

NS

Ethernet Transceiver

DP83848IVV/NOPBDP83848IVV/NOPB

TI

138-mW Directpath sterei headphone amplifer with I2C volume Control

 

TPA6130A2RTJRTPA6130A2RTJR

TI

Codec audio

TLV320AIC23BIPWTLV320AIC23BIPW

Atmel

Touch sensor

 

QT1081-ISGQT1081-ISG

Atmel

32-Bit Microcontroller

AT32UC3B1256-AUTAT32UC3B1256-AUT

TI

Power distribution switches

 

TPS2021DTPS2021D

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Atmel

KIT, Evaluation for AVR32 AT32UC3A

AVR32, AT32UC3A

ATEVK1100ATEVK1100

Atmel

KIT, Evaluation for AVR32 AT32UC3A

AVR32, AT32UC3A

ATEVK1104ATEVK1104

Atmel

ATSTK600 - Development Tools & Eval/Demo

AT32UC3B164, Tmega168, AT32UC3A0512

ATSTK600ATSTK600

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

AT32UC3A0512

AVR32 32-Bit Microcontroller

655.6KB

AT45DB642D

AT45DB642D 64-megabit 2.7V Dual-interface DataFlash

1.37MB

MT48LC16M16A2

MT48LC16M16A2 Synchronous Dram

1.5MB

TPS2112

TPS2112Autoswitching Power Aux

164KB

TPS61020DRCRG4

96% Efficient synchronous boot converter

548KB

DP83848IVV/NOPBDP83848IVV/NOPB

10/100 Mb/s Ethernet Physical Layer Transceiver

3MB

TSM6866SDCARV

20V Dual N-Channel MOSFET

397KB

TPA6130A2RTJR.TPA6130A2RTJR.

138-mW Directpath sterei headphone amplifer with I2C volume Control

1.16MB

TLV320AIC23BIPWRTLV320AIC23BIPWR

Stereo audio codec 8 to 96Khz with integrated headphone amplifier

232KB

QT1081

8-KEY Qtouch sensor IC

246KB

AT32UC3B1256-AUT

32-Bit Microcontroller

989KB

TPS2021D

Power distribution switches

378KB

 

Application Notes

 

File Name
Size

AVR32100Using the AVR32 USART

AVR32101onfiguring the AVR32 interrupt controller

AVR32102Using the AVR32 SDRAM controller

AVR32105Master and Slave SPI Driver

AVR32107Using TWI as a Master on the AVR32

AVR32108: Peripheral Direct Memory Access Driver

AVR32110: Using the AVR32 Timer/Counter

AVR32111: Using the AVR32 PIO Controller

AVR32113: Configuration and Use of the Memory Management Unit

AVR32114: Using the AVR32 LCD Controller

AVR32 UC3 USB DFU Bootloader

AVR32717: Compatibility Note AT32UC3Ax Revision E to Revision H or later

AVR32733: AVR32 UC3 Placing data and the heap in external SDRAM

AVR32758: AVR32 UC3 USB Host Mass Storage Bootloader

AVR32760: AVR32 UC3 USB DFU Bootloader Protocol

 

Hardware & Software

 

File Name
Size

Atmel QTouch Library 3.0

124MB

AVR QTouch Studio 2.0.1

8MB

AVR32 GNU Toolchain 2.2.1 - Windows

55MB

AVR32 GNU Toolchain 2.2.1 - Linux Ubuntu 9.04

31MB

AVR32 Studio 2.2 for Windows

266MB

AVR32 Studio 2.2 for Linux (x86_64)

250MB

AVR32 UC3B Software Framework 1.4.0

57MB

FLIP 3.3.4 for Windows

20MB

EVK1105 Schematics and BOM

  • ap:avr32
  • sp:atmel
  • at:evaluation_kit
  • at:tech_first_kit