Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Atmel-AT91SAM9G20-EK-ARM-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 23 Nov 2009 10:45 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:57 AM
  • Views 971 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Atmel-AT91SAM9G20-EK-ARM-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

Tech First Kit - Atmel - AT91SAM9G20-EK - ARM - EVK.jpg

 

The AT91SAM9G20-EK Evaluation Kit enables the evaluation of and code development for applications running on an AT91SAM9G20 device. This guide focuses on the AT91SAM9G20-EK board as an evaluation platform. The board supports the AT91SAM9G20 in a 217-ball LFBGA RoHS-compliant Package.

 

Kit Contents

 

 

The AT91SAM9G20-EK package contains the following items:

 

  • An AT91SAM9G20-EK board
  • A universal input AC/DC power supply with US and Europe plug adapter
  • One A/B-type USB cable one serial RS232 cable
  • One RJ45 crossed Ethernet cable
  • One CD-ROM that allows the user to begin evaluating the AT91 ARMRegistered ThumbRegistered 32-bit microcontroller quickly
  • One 3V Lithium battery

 

 

Key FeaturesBack to Top

 

  • 64 Mbytes of SDRAM memory
  • 256 Mbytes of NAND Flash memory
  • One AtmelRegistered serial Data FlashRegistered
  • One Atmel TWI serial EEPROM
  • One USB Device port interface
  • Two USB Host port interfaces
  • One DBGU serial communication port
  • One complete MODEM serial communication port
  • One additional serial communication port with RTS/CTS handshake control
  • JTAG/ICE debug interface
  • One PHY Ethernet 100-base TX with three status LEDs
  • One on-board Audio DAC
  • One Power LED and one general-purpose LED
  • Two user-input push buttons
  • One Wakeup-input push button
  • One reset push button
  • Two Data Flash SD/MMC card slots
  • Four expansion connectors (PIOA, PIOB, PIOC, IMAGE SENSOR)
  • One BGA-like EBI expansion footprint connector
  • One Lithium Coin Cell Battery Retainer for 12 mm cell size

 

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Atmel

AT91SAM9G20-EKAT91SAM9G20-EK

 

Associated Products

 

Supplier
Description
Part Number
AtmelICE for AT91 ARM Cores

AT91SAM-ICEAT91SAM-ICE

AtmelARM9 Micorcontroller

AT91SAM9G20B-CUAT91SAM9G20B-CU

MaximRS-232RS-232 Transceiver

MAX3241ECAI+MAX3241ECAI+

LinearLDO Regulator

LT1963AEQ-3.3#PBFLT1963AEQ-3.3#PBF

TIStep-down charge pump

TPS60500DGSRTPS60500DGSR

WolfsonAudio CODEC Driver

WM8731SEDSWM8731SEDS

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Atmel

Evaluation for AT91SAM926EJ

AT91SAM9261

AT91SAM9261-EKAT91SAM9261-EK

Atmel

Evaluation for AT91SAM9263

AT91SAM9263

AT91SAM9263-EKAT91SAM9263-EK

Atmel

Evaluation for AT91SAM9RL-EK

AT91SAM9RL

AT91SAM9RL-EKAT91SAM9RL-EK

Atmel

Evaluation for AT91SAM9XE-EK

AT91SAM9XE

AT91SAM9XE-EKAT91SAM9XE-EK

 

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize
MAX3241E±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, up to 1Mbps, True RS-232 Transceivers298KB
LT1963A Series1.5A, Low Noise, fAST Transient Response LDO Regulators278KB
ARM9TDMIARM9TDMI Technical Reference Manual920KB
ARM920TARM920T Technical Reference Manual2.11MB
AT91SAM9G20BAT91SAM9G20B Microcontroller12.1MB
TPS60500DGSRTPS60500DGSRHigh efficiency, 250-mA, Step-down charge pump510KB
K9F2G08UXAK9F2G08UXA Flash Memory datasheet999KB
MT48LC64M4A2MT48LC64M4A2 Synchronous DRAM 256MB1.47MB
WM8731WM8731 Portable Internet Audio CODEC with Headphone Driver762KB

 

Application Notes

 

File Name
Size
AT91 Assembler Code Startup Sequence for C Code Applications Software116KB
AT91 Assembler Code Startup Sequence for C Code Applications Software Based on the AT91SAM7S64 Evaluate140KB
AT91SAM9RL-EK Evaluation Board968KB
AT91SAM Internet Radio425KB
Connecting an Atmel ARM-based Serial Synchronous Controller to an I2S-compatible Serial Bus114KB
Interfacing a 4x4 Keyboard to an AT91 Microcontroller898KB
Migrating to an AT91SAM9G20-based System from an AT91SAM9260-based System190KB
Pulse Width Modulation Generation Using the AT91 Timer and Counter87KB
Using the ECC Controller on AT91SAM9260 and AT91SAM7SE Microcontrollers774KB
Using the Serial Peripheral Interface with AT91SAMxx Devices149KB
Using the Two-wire interface (TWI) in Master Mode on AT91SAM Microcontrollers1.05MB
Interfacing a Hard Disk Drive to an AT91RM9200 Microcontroller112KB
Interfacing a PC Card to an AT91RM9200-DK184KB
Interrupt Generation Using the AT91 Timer and Counter112KB

 

Hardware & Software

 

File Name
Size
AT91SAM9G20-EK Hardware Files2.37MB
Install AT91-ISP v1.13(Windows XP - v1.13 current release)3.64MB
SAM-BA_CDC(Windows Vista - v1.13 current release)6.85MB
  • at:
  • ap:arm
  • sp:atmel
  • at:evaluation_kit
  • at:tech_first_kit