Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-MDL-ACIM-Motor Control-RDK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 28 Dec 2009 9:39 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:55 AM
  • Views 869 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-MDL-ACIM-Motor Control-RDK

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The StellarisRegistered AC Induction Motor Reference Design Kit (ACIM RDK) contains all the necessary hardware and software for you to design, develop, and integrate your AC induction motor applications. The ACIM RDK combines the strength and flexibility of Stellaris microcontrollers with Fairchild Semiconductor's power modules to create an advanced variable speed AC motor control design that has been carefully engineered for performance, cost, and flexibility. AC induction motors are particularly suited for use in major home appliances (refrigerators, dishwashers, washing machines, and dryers), residential and light commercial HVAC systems, and three-phase industrial motor drives.

 

The Luminary Micro Stellaris Alternating Current Induction Motor Control Module (MDL-ACIM) is a rapid-time-to-market module solution that offers OEMs the capability of quickly adding AC induction motion control capability to any application. Combining the strength and flexibility of Luminary Micro's Stellaris microcontrollers with Fairchild Semiconductor's power modules creates an advanced ACIM motor control solution that has been carefully engineered for performance, cost, and flexibility. AC induction motors are particularly suited for use in major home appliances and white goods (refrigerators, dishwashers, washing machines, and dryers), residential and light commercial HVAC systems, and three-phase industrial motor drives.

 

 

Key Features

 

The ACIM RDK includes the following product features:

  • Advanced motor control for three-phase and single-phase AC induction motors
  • Accelerated integration process through a flexible platform
  • Dynamic braking circuit
  • Active in-rush control circuit
  • Easily change line filter, bus capacitors, and JTAG interface
  • Includes code for main control algorithms including space-vector modulation and sine control
  • Accurate current sensing using split low-side current sensing
  • Several isolated control input options including:
    • Virtual COM port through integrated USB port
    • Windows GUI application for configuration, control, and monitoring
    • Logic-level serial port
    • Speed potentiometer and mode switch
    • Speed and position monitoring using quadrature encoder/tachometer input
  • Electrically isolated JTAG port for software debugging
  • Bootloader for firmware upgrades over serial port

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Luminary Micro

MDL-ACIMMDL-ACIM

 

Associated Products

 

Supplier
Description
Part Number

Luminary Micro

Stellaris  LM3S818-IQN50-C2LM3S818-IQN50-C2 Microcontroller Industrial Temperature 48-pin LQFP

LM3S818-IQN50LM3S818-IQN50

Fairchild Semiconductor

Smart Power Module

FSBS10CH60FSBS10CH60

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Luminary Micro

StellarisRegistered AC Induction Motor Reference Design Kit

LM3S818-IQN50-C2LM3S818-IQN50-C2

RDK-ACIMRDK-ACIM

Luminary Micro

AC induction motor control board, volume packaging

LM3S818-IQN50-C2LM3S818-IQN50-C2

MDL-ACIM-BMDL-ACIM-B

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MDL-ACIM

ACIM Board Data Sheet

212KB

LM3S818-IQN50-C2LM3S818-IQN50-C2

LM3S818 Microcontroller Data Sheet

572MB

FSBS10CH60

10A, Smart Power Module

576KB

 

Application Notes

 

File Name
Size

Programming the On-Chip Flash Memory in a Stellaris Microcontroller

94.6KB

Clocking options for Stellaris Family Microcontrollers

106KB

Using a Stellaris Microcontroller as an I/O Processor

137KB

Using the Stellaris Serial Flash Loader

117KB

Adding 32KB of Serial SRAM to a Stellaris Microcontroller

109KB

Using the Stellaris Microcontroller Analog-to-Digital Converter

181KB

Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

123KB

Implementing RS-232 Flow Control on a StellarisRegistered Microcontroller

86.0KB

Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontrollers

190KB

Flash Protection for StellarisRegistered Microcontrollers

94.6KB

Optimizing Code Performance and Size for Stellaris Microcontrollers

173KB

Using Stellaris Microcontrollers Internal Memory to Emulate EEPROM

91.4KB

Software UART for StellarisRegistered Microcontrollers

118KB

Using the IEC 60730 Standard for Safe and Reliable Operation of StellarisRegistered Microcontrollers

86.5KB

AN-9035: Smart Power Module Motion-SPM in Mini-DIP User's Guide

1697KB
image
  • at:reference_design_kit
  • ap:motor_control
  • sp:luminary_micro
  • at:tech_first_kit