Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Renesas-R0K571242S001BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 4 Jan 2010 6:53 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 721 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K571242S001BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Renesas Starter Kit for SH7124 is intended as a user-friendly introductory and evaluation tool for the SH7124 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E10A emulator.

 

The Renesas Starter Kit for SH7124 may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E10A on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E10A-USB for Starter Kit
  • Connection Cable (USB Cable, User Interface Cable)
  • Multi region 5V power supply
  • Quick Start Guide
  • CD-ROM
    • Documents : User Manual, Tutorial, and more
    • IDE : High-performance Embedded Workshop
    • C/C++ Compiler : C/C++ Compiler Package for SuperH Family Evaluation Version
    • Debugger : E10A-USB Emulator Debugger

 

Key FeaturesBack to Top

 

  • High-performance single-chip RISC with SH-2 core:
    • 65 MIPS 50 MHz
    • Built-in 32-bit multiplier
  • Built-in large capacity memory:
    • SH7125 (Flash 128KB/64KB, RAM 8KB)
    • SH7124 (Flash 128KB/64KB/32KB, RAM 8KB)
  • Various peripheral functions:
    • Powerful timer: MTU2 (16-bit x 6ch)
    • Compare match timer (16-bit x 2ch)
    • A/D converters: 10-bit, 8ch (4ch x 2unit)
    • Serial (SCI): 3ch
    • H-UDI: On-chip debugging functions

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

RENESAS

R0K571242S001BER0K571242S001BE

 

Associated Products

 

Supplier
Description
Support Device
Part Number

ON SEMICONDUCTOR

Flip Flop Logic IC

74HC74

MC74HC74ADR2GMC74HC74ADR2G

MAXIM INTEGRATED PRODUCTS

Transceiver IC

Transceiver

MAX3222CUP+MAX3222CUP+

SCHURTER

SWITCH, PCB, PUSH, IP40

Reset switch

1241.16021241.1602

BOURNS

TRIMMER, 10K

potentiometer

3386F-1-103TLF3386F-1-103TLF

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

Starter Kit for SH7086

R5F70865AD80FPV

R0K570865S001BER0K570865S001BE

RENESAS

KIT, STARTER, SH7201

R5S72011B120FP

R0K572011S001BER0K572011S001BE

RENESAS

KIT, STARTER, SH7203

R5S72030W200FP

R0K572030S000BER0K572030S000BE

RENESAS

Starter Kit for SH7211

R5F72115D160FPV

R0K572115S001BER0K572115S001BE

SILICON LABORATORIES

DEVELOPMENT KIT, 16-BIT, 100TQFP

C8051F060, C8051F061, C8051F062 and more

C8051F060DKC8051F060DK

MICROCHIP

BOARD, DEV, 16BIT, NANOWATT XLP

DM240311DM240311

MICROCHIP

DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

PIC24

DM300027DM300027

FREESCALE SEMICONDUCTOR

16-BIT HCS12DT256 STUDENT LEARNING KIT

HCS12DT256

APS12DT256SLKAPS12DT256SLK

FREESCALE SEMICONDUCTOR

Evaluation Board for the 16-bit MC9S12XE and XS-Families

MC9S12XEP100

EVB9S12XEP100EVB9S12XEP100

FREESCALE SEMICONDUCTOR

16-bit HCS12 DG128 Learning Kit

MC9S12DG128CFUERMC9S12DG128CFUER

LFEBS12UBLABLFEBS12UBLAB

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

R5F70865AD80FPV

SH7125 Group SH7124 Group Hardware Manual

4419KB

RJJ99J0058-0100

[E10A version] Renesas Starter Kit for SH7124 CPU Board Schematics

70KB

REG10J0129-0100

[E10A version] Renesas Starter Kit for SH7124 Tutorial Manual

290KB

REG10J0128-0100

[E10A version] Renesas Starter Kit for SH7124 User's Manual

318KB

 

Application Notes

 

File Name
Size

Example of Using User Boot Mode of Renesas 0.18μm Flash Devices with Xmodem Data Transfer

135KB

Flash Memory Programming Routines

445KB

User Program Mode (UART) Function

176KB

Synchronous Serial Communication Unit Master Reception (Reading from EEPROM)

146KB

Synchronous Serial Communication Unit Master Transmission (Writing to EEPROM)

145KB

Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous SCI of Renesas SH

269KB

SH7000 Series 32 Bit × 32 Bit = 64 Bit (Signed) APPLICATION NOTE

169KB

SH7000 Series 32 Bit × 32 Bit = 64 Bit (Unsigned) APPLICATION NOTE

160KB

SH7000 Series Affine Transform APPLICATION NOTE

163KB

Using the DTC to Drive Clock Synchronous Data Transfer by the SCIF Mode

208KB

x16-Bit SDRAM Interface

549KB

A/D Conversion in Continuous Scan Mode

118KB

A/D Conversion in Single Mode

100KB

SH7080/SH7146/SH7125/SH7200 Series Application Note Activating the A/D Converter Using Compare-Match on MTU2 Channel 0

194KB

Utility To Convert S-Record Data To A C-Structure

259KB

Perl Script to Convert S-Record Data to a C Structure

632KB

SH7080/SH7146/SH7125/SH7200 Series Application Note Delayed Activation of A/D Converter Using MTU2

215KB

SH7080/SH7146/SH7125/SH7200 Series Application Note Skipping the Activation of A/D Converter Using MTU2

218KB

Clearing the MTU2S Counter by Using a Flag Setting Source of the MTU2

198KB

External Pulse Width Measurement Using Channel 5 of the MTU2

239KB

SH7080/SH7146/SH7125/SH7200 Series Application Note Three-Phase Complementary PWM Output

211KB

SCIF Asynchronous Serial Data Reception Function

528KB

SCIF Asynchronous Serial Data Transfer Function Using the DTC

611KB

I2C2 Single-Master Transmission (Writing to I2C-Bus EEPROM)

225KB

 

Hardware & Software

 

File Name
Size

SH7124 Renesas Starter Kit Sample Code

47KB

SH Compiler Application Note 4-Reference: Data of Library

313KB

Compiler Package Application Note Call Walker

335KB

SH Compiler Application Note 2-Compiler use guide: Object uniting function use guide

318KB

SH Compiler Application Note 2-Compiler use guide: Object usage guide

391KB

SH Compiler Application Note 3-IDE use guide: Simulator Usage Guide

838KB

SuperH C/C++ Compiler Package Application Note

5819KB

HI Series RTOS Application Note

3079KB

image
  • sp:renesas
  • at:evaluation_kit
  • at:tech_first_kit