Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Luminary Micro-MDL-BDC-Motor Control-RDK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 29 Dec 2009 3:43 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 6:55 AM
  • Views 616 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Luminary Micro-MDL-BDC-Motor Control-RDK

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The StellarisRegistered Brushed DC Motor Control Module with CAN (MDL-BDC) offers a variable speed control for 12 V brushed DC motors at up to 40 A continuous current. The motor control module includes high performance Controller Area Network (CAN) connectivity and a rich set of control options and sensor interfaces, including analog and quadrature encoder interfaces. The high-frequency PWM on the MDL-BDC enables DC motors to run smoothly and quietly over a wide speed range. The module uses highly optimized software and a powerful 32-bit StellarisRegistered microcontroller to implement open-loop speed control as well as closed-loop control of speed, position, or motor current.

 

The StellarisRegistered MDL-BDC is powered by the LM3S2616 microcontroller, featuring CAN and advanced motion control capabilities. The LM3S2616 microcontroller's robust combination of features, along with the efficient and deterministic performance of the ARMRegistered CortexTm-M3 core, positions the modules into a wide variety of consumer and industrial applications, including factory automation devices and systems, mobile robots, household appliances, pumping and ventilation systems, and electric wheelchairs and mobility devices.

 

 

Key Features

 

The MDL-BDC ships as a ready-to-run, yet customizable, module with the following features:

  • Quiet control of brushed DC motors
    • 15 kHz PWM frequency
  • Two options for Speed control
    • Industry-standard R-C servo type (PWM) interface
    • Controller Area Network (CAN) interface
  • CAN communication
    • Full configurability of module options
    • Real-time monitoring of current, voltage, speed, and other parameters
    • Load firmware over CAN
  • Limit switch inputs for forward and reverse directions
  • Status LED indicates Run, Direction, and Fault conditions Motor brake/coast selector
  • Quadrature encoder input (QEI) and analog input
  • Color-coded screw terminals for all power wiring
  • Easy to customize using tools supporting the MDL-BDC from Keil, IAR, Code Sourcery, or Code Red (using a Stellaris evaluation kit or preferred ARMRegistered CortexTm-M3 debugger)

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Luminary Micro

MDL-BDCMDL-BDC

 

Associated Products

 

Supplier
Description
Part Number

Luminary Micro

Stellaris  LM3S2616 Microcontroller Industrial Temperature 64-pin LQFP

LM3S2616-IQR50-A0LM3S2616-IQR50-A0

XP Power

15V power plug In power adapter

VEH60US15VEH60US15

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Luminary Micro

StellarisRegistered Brushed DC Motor Control Module with CAN for Volume Packaging

LM3S2616

MDL-BDC-BMDL-BDC-B

Luminary Micro

StellarisRegistered Brushed DC Motor Control Reference Design Kit (includes the MDL-BDC module)

LM3S2616

RDK-BDCRDK-BDC

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MDL-BDC

Datasheet for Brushed DC Motor Control Module

577KB

LM3S2616

LM3S2616 Microcontroller Datasheet

6.55MB

 

Application Notes

 

File Name
Size

Programming the On-Chip Flash Memory in a Stellaris Microcontroller

94.6KB

ADC Oversampling Techniques

188KB

Clocking options for Stellaris Family Microcontrollers

106KB

Using a Stellaris Microcontroller as an I/O Processor

137KB

Using the Stellaris Serial Flash Loader

117KB

Adding 32KB of Serial SRAM to a Stellaris Microcontroller

109KB

Using the Stellaris Microcontroller Analog-to-Digital Converter

181KB

Upgrading to Luminary Micro's Stellaris Microcontrollers from Microchip's PIC Microcontrollers

123KB

Implementing RS-232 Flow Control on a StellarisRegistered Microcontroller

86.0KB

Using Schematic Part Libraries and PCB Footprint Libraries for StellarisRegistered Microcontrollers

190KB

Flash Protection for StellarisRegistered Microcontrollers

94.6KB

Optimizing Code Performance and Size for Stellaris Microcontrollers

173KB

Using Stellaris Microcontrollers Internal Memory to Emulate EEPROM

91.4KB

Software UART for StellarisRegistered Microcontrollers

118KB

Using the IEC 60730 Standard for Safe and Reliable Operation of StellarisRegistered Microcontrollers

86.5KB

 

Hardware & Software

 

File Name
Size

BDC RDK Quickstart

404KB

Brushed DC Motor Module and RDK Design Package Rev B

556KB

RDK-BDC Firmware Development Package

8.46MB

RDK-BDC Kit CD

62.1MB

image
  • at:reference_design_kit
  • ap:motor_control
  • sp:luminary_micro
  • at:tech_first_kit