Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Ramtron-VersaKit-20xx-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 6 Jan 2010 4:47 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 776 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Ramtron-VersaKit-20xx-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The VRS51L2070 is a high performance, 8051-based microcontroller coupled with a fully-integrated array of peripherals for addressing a broad range of embedded design applications.

 

Based on a powerful 40-MIPS, single-cycle, 8051 microprocessor, the VRS51L2070’s memory sub-system includes, 64KB of Flash and 4352 bytes of SRAM. Support peripherals include a hardware based arithmetic unit capable of performing complex mathematical operations, USB-JTAG interface for Flash programming and non-intrusive In-Circuit Debugging/Emulation, internal oscillator, and a watchdog timer.

 

Communication and control of external devices is facilitated via an assortment of digital peripherals which include an enhanced fully configurable SPI bus, I2C interface, dual UARTs with dedicated baud rate generators, eight PWM controllers, three 16-bit timers, and two pulse width counter modules.

 

The VRS51L2070 is powered by a 3.3 volt supply, can function over the industrial temperature range, and is available in the MLF-68 or QFP-64 package.

 

Kit Contents

 

  • Development board that supports the VRS51L3074
  • VJTAG-USB programming/debugging interface
  • USB cable
  • 6V power supply (Euro or U.S. compatible)

 

Key FeaturesBack to Top

 

  • 8051 High Performance Single Cycle Processor (Operation up to 40 MIPS)
  • 64KB Flash (program memory, In-System/ln-Application Programmable)
  • 4KB + 256 Bytes of SRAM (4K Bytes - program or data memory)
  • USB-JTAG Interface for Flash Programming and Non-Intrusive Debugging/In-Circuit Emulation
  • MULT/DIV/ACCU Unit including Barrel Shifter
  • 56 General Purpose I/Os
  • 2 Serial UARTs/2 Baud Rate Generators (16-bit)
  • Enhanced SPI Interface (fully configurable word size)
  • Fully configurable I2C Interface (Master/Slave)
  • 16 External Interrupt Pins/Interrupt On Port Pin Change
  • 16-bit General Purpose Timer/Counters
  • 3 Timer Capture Inputs
  • 2 Pulse Width Counter Modules
  • 8 PWM Controller Outputs with Individual Timers
  • PWMs can be used as General Purpose Timers
  • Internal Oscillator
  • Dynamic System Clock Frequency Adjustment
  • Power Saving Features
  • Power-On Reset/Brown-Out Detect
  • Watchdog Timer

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

RAMTRON

VERSAKIT-20XXVERSAKIT-20XX

 

Associated Products

 

Supplier
Description
Support Device
Part Number

RAMTRON

8-Bit Microcontroller IC

VRS51L2070

VRS51L2070-40-QGVRS51L2070-40-QG

TEXAS INSTRUMENTS

DRIVER/ RECEIVER, RS232, 3~5.5V

MAX3232

MAX3232CDRMAX3232CDR

RAMTRON

FRAM SERIAL I2C 3V 64K, SMD, 24CL64

24CL64

FM24CL64-GFM24CL64-G

SWITCHCRAFT

DC Power Jack

JACK SOCKET, DC

RAPC712XRAPC712X

RAMTRON

VOLTAGE DETECTOR, MICRO, SUP

Microprocessor Supervisor

FM31256-GFM31256-G

TEXAS INSTRUMENTS

V REG LDO 0.25A 3.3V

Voltage Regulator

REG102GA-3.3REG102GA-3.3

NATIONAL SEMICONDUCTOR

V REG LDO 0.4A +3.3V, SMD, 2937

Voltage Regulator

LM2937IMP-3.3LM2937IMP-3.3

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RAMTRON

KIT, DEVELOPMENT, VRS51L3XXX

VRS51L3074

VERSAKIT-30XXVERSAKIT-30XX

RAMTRON

INTERFACE, JTAG, USB

VERSAKIT-20XX/ VERSAKIT-30XXVERSAKIT-30XX

VERSA JTAG USBVERSA JTAG USB

SILICON LABORATORIES

DEVELOPMENT KIT, 8-BIT, 48TQFP

C8051F220, C8051F221, C8051F226

C8051F226DKC8051F226DK

SILICON LABORATORIES

DEVELOPMENT KIT

C8051F300, C8051F301, C8051F302

C8051F300DKC8051F300DK

SILICON LABORATORIES

DEVELOPMENT KIT, USB, 32LQFP

C8051F320, C8051F321

C8051F320DKC8051F320DK

ATMEL

DEVELOPMENT KIT, FLASH, MCU, 8051

AT89C51RE2, AT89C51RB2, AT89C51RC2

AT89STK-11AT89STK-11

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

VRS51L2070

VRS51L2070

1.50MB

VERSAKIT-30XXVERSAKIT-30XX

VersaKit-30xx User Guide

7.9MB

Include Files and SFR Mappings

VRS51L2070 Include Files

26KB

Include Files and SFR Mappings

How to Use Versa Include Files

88KB

 

Application Notes

 

File Name
Size

AN502 - How to Run a 5V Character LCD Interface with a VRS51L2070

140KB

AN100 - Replacing SRAM with F-RAM

45KB

AN101 - A Single Memory for Code & Data Ruminations on design & applications

47KB

AN103 - 32 pin TSOP Pinouts

53KB

AN106 – Migrating from the FM20L08 to FM28V100

22KB

AN201 - Interrupting a 2-Wire Read

43KB

AN202 - Microchip MCU to 2-Wire F-RAM

63KB

AN203 - Dual Footprint for the FM24C256

72KB

AN300 - SPI F-RAM SPI Bus Compatibility Note

64KB

AN302 - F-RAM SPI Reads & Writes and Data Protection During Power Cycles

81KB

AN304 - Guide to SPI F-RAM

94KB

AN400 - Generating a Power-Fail Interrupt

42KB

AN401 - Capacitor Backup

23KB

AN403 - RTC Crystals - 6pF vs 12pF

80KB

AN404 - RTC Backup & UL Compliance

35KB

AN500 - System Design Notes for the VRS51L2070

501KB

AN501 - VRS51L2070/3074: Benefits of an Arithmetic Unit in FIR Filtering

84KB

AN402 - RTC Oscillator Guide

34KB

 

Hardware & Software

 

File Name
Size

Versa Ware JTAG Software v3.11

3.6MB

VRS51L2070/3074 Demonstration Programs

1.9MB

VRS51L3074 Demonstration Programs

313KB

RKit v.6.1 Development Suite

25MB

Configuring RIDE Compiler

358KB

Configuring uVision3 Compiler

358KB

image
  • sp:ramtron
  • at:evaluation_kit
  • at:tech_first_kit