Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Renesas-R0K572030S000BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 7 Jan 2010 6:17 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 2743 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K572030S000BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The SH7203 is a high-performance microcontroller, incorporating an SH2A-FPU core. This LSI operates at a maximum operating frequency of 200MHz. It incorporates FPU supporting single-precision and double-precision, and which enables high signal processing performance. This LSI incorporates a USB standard v2.0 High Speed (480 Mbps) specification Host and Function interface, and a display controller supporting liquid crystal panels up to WVGA size (800x480pixels). These features provide display system capability and enable low-cost configuration of a digital audio player that performs high-speed data transfer via connection of USB flash memory or a portable audio or similar USB device.

 

In addition, this LSI includes peripheral functions such as a CAN controller, a serial sound interface (SSI) for digital audio data input/output, a serial communication interface with a 16-stage FIFO, an I2C bus interface.

 

The Renesas Starter Kit+ for SH7203 has been developed speed up code development and reduce time to market. An Renesas Starter Kit+, as the name suggests, is a complete development kit for Renesas microcontrollers.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • USB Host & Function Connection
  • SMSC Ethernet Interface
  • Hitachi 2.2” QVGA TFT Display
  • E10A-USB for Starter Kit
  • Connection Cable (USB Cable, User Interface Cable)
  • 128MB USB FLASH Memory Stick
  • Ethernet cross-wired cable
  • Multi region 12V power supply
  • Quick Start Guide
  • CD-ROM
    • Documents: User Manual, Tutorial and more
    • IDE: High-performance Embedded Workshop
    • C/C++ Compiler: C/C++ Compiler Package for SuperH Family Evaluation Version
    • Debugger: E10A-USB Emulator Debugger

 

Key FeaturesBack to Top

 

  • Operating frequency 
    • 200MHz
  • CPU performance 
    • 480MIPS (200MHz)
  • Cache 
    • 16KB (separate 8K instructions/8K data, 4-way set associative type)
  • Debug
    • H-UDI, AUD-II
  • Package 
    • 240-pin QFP (32mmx32mm)(0.5mm pitch)
  • Other features
    • Incorporates high-performance CPU core with built-in FPU, and realizes system control and high-precision operation by a single chip
    • USB host/function and NAND Flash memory controller built-in
    • Incorporates peripheral functions such as Timer for motor control, A/D converter, and etc. suitable for industrial equipment
    • On-chip LCDC (display controller)
    • Provides software solutions for various middleware

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      RENESAS

      R0K572030S000BER0K572030S000BE

       

      Associated Products

       

      Supplier
      Description
      Support Device
      Part Number

      TEXAS INSTRUMENTS

      Buffer/Driver Logic IC

      Non-Inverting Buffer

      SN74LVC16244ADGGRSN74LVC16244ADGGR

      NATIONAL SEMICONDUCTOR

      Voltage Regulator IC

      Voltage Regulator

      LM1117MPX-5.0/NOPBLM1117MPX-5.0/NOPB

      NATIONAL SEMICONDUCTOR

      DC/DC Converter IC

      DC/DC Converter

      LM2575S-3.3/NOPBLM2575S-3.3/NOPB

      FAIRCHILD SEMICONDUCTOR

      V REG, LDO 1A 1.2V, SMD

      Voltage Regulator

      FAN1112SXFAN1112SX

      NATIONAL SEMICONDUCTOR

      Voltage Regulator IC

      Voltage Regulator

      LM1117MPX-ADJ/NOPBLM1117MPX-ADJ/NOPB

      MAXIM INTEGRATED PRODUCTS

      Transceiver IC

      Transceiver

      MAX3222CUP+MAX3222CUP+

      MICREL

      Analog Switch / Multiplexer (Mux) IC

      Analog Switch

      MIC2026-2YMMIC2026-2YM

      SMSC

      Ethernet Controller

      10/100MbT Ethernet,QSPI,TDM,UART,USB

      LAN9118-MTLAN9118-MT

      BOURNS

      TRIMMER, 10K

      potentiometer

      3386F-1-103TLF3386F-1-103TLF

      TYCO ELECTRONICS / AMP

      PLUG, D, 40-40UNC, 9WAY

      connector

      3-338168-23-338168-2

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      RENESAS

      Starter Kit for SH7124

      R5F71242D50FP

      R0K571242S001BER0K571242S001BE

      RENESAS

      KIT, STARTER, SH7201

      R5S72011B120FP

      R0K572011S001BER0K572011S001BE

      RENESAS

      Starter Kit for SH7086

      R5F70865AD80FPV

      R0K570865S001BER0K570865S001BE

      RENESAS

      Starter Kit for SH7211

      R5F72115D160FPV

      R0K572115S001BER0K572115S001BE

      SILICON LABORATORIES

      DEVELOPMENT KIT, 16-BIT, 100TQFP

      C8051F060, C8051F061, C8051F062 and more

      C8051F060DKC8051F060DK

      MICROCHIP

      BOARD, DEV, 16BIT, NANOWATT XLP

      DM240311DM240311

      MICROCHIP

      DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

      PIC24

      DM300027DM300027

      FREESCALE SEMICONDUCTOR

      16-BIT HCS12DT256 STUDENT LEARNING KIT

      HCS12DT256

      APS12DT256SLKAPS12DT256SLK

      FREESCALE SEMICONDUCTOR

      Evaluation Board for the 16-bit MC9S12XE and XS-Families

      MC9S12XEP100

      EVB9S12XEP100EVB9S12XEP100

      FREESCALE SEMICONDUCTOR

      16-bit HCS12 DG128 Learning Kit

      MC9S12DG128CFUERMC9S12DG128CFUER

      LFEBS12UBLABLFEBS12UBLAB

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      R5S72030W200FP

      SH7203 Group Hardware Manual

      9733KB

      REG99J0014-0600

      Renesas Starter Kit+ for SH7203 CPU Board Schematics

      243KB

      REG10J0061-0200

      Renesas Starter Kit+ for SH7203 Tutorial Manual

      408KB

      REG10J0060-0200

      Renesas Starter Kit+ for SH7203 User's Manual

      600KB

       

      Application Notes

       

      File Name
      Size

      Example of Using User Boot Mode of Renesas 0.18μm Flash Devices with Xmodem Data Transfer

      135KB

      Flash Memory Programming Routines

      445KB

      User Program Mode (UART) Function

      176KB

      Synchronous Serial Communication Unit Master Reception (Reading from EEPROM)

      146KB

      Synchronous Serial Communication Unit Master Transmission (Writing to EEPROM)

      145KB

      Serial EEPROM of HN58X25xxx Series Control Using Clock Synchronous SCI of Renesas SH

      269KB

      SH7000 Series 32 Bit × 32 Bit = 64 Bit (Signed) APPLICATION NOTE

      169KB

      SH7000 Series 32 Bit × 32 Bit = 64 Bit (Unsigned) APPLICATION NOTE

      160KB

      SH7000 Series Affine Transform APPLICATION NOTE

      163KB

      Using the DTC to Drive Clock Synchronous Data Transfer by the SCIF Mode

      208KB

      x16-Bit SDRAM Interface

      549KB

      A/D Conversion in Continuous Scan Mode

      118KB

      A/D Conversion in Single Mode

      100KB

      SH7080/SH7146/SH7125/SH7200 Series Application Note Activating the A/D Converter Using Compare-Match on MTU2 Channel 0

      194KB

      Utility To Convert S-Record Data To A C-Structure

      259KB

      Perl Script to Convert S-Record Data to a C Structure

      632KB

      SH7080/SH7146/SH7125/SH7200 Series Application Note Delayed Activation of A/D Converter Using MTU2

      215KB

      SH7080/SH7146/SH7125/SH7200 Series Application Note Skipping the Activation of A/D Converter Using MTU2

      218KB

      Clearing the MTU2S Counter by Using a Flag Setting Source of the MTU2

      198KB

      External Pulse Width Measurement Using Channel 5 of the MTU2

      239KB

      SH7080/SH7146/SH7125/SH7200 Series Application Note Three-Phase Complementary PWM Output

      211KB

      SCIF Asynchronous Serial Data Reception Function

      528KB

      SCIF Asynchronous Serial Data Transfer Function Using the DTC

      611KB

      I2C2 Single-Master Transmission (Writing to I2C-Bus EEPROM)

      225KB

       

      Hardware & Software

       

      File Name
      Size

      SH7211 Renesas Starter Kit Sample Code

      47KB

      SH Compiler Application Note 4-Reference: Data of Library

      313KB

      Compiler Package Application Note Call Walker

      335KB

      SH Compiler Application Note 2-Compiler use guide: Object uniting function use guide

      318KB

      SH Compiler Application Note 2-Compiler use guide: Object usage guide

      391KB

      SH Compiler Application Note 3-IDE use guide: Simulator Usage Guide

      838KB

      SuperH C/C++ Compiler Package Application Note

      5819KB

      HI Series RTOS Application Note

      3079KB

    image
    • sp:renesas
    • at:evaluation_kit
    • at:tech_first_kit