Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-NXP-OM11043-MCU-Prototyping Board
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 7 Jan 2010 1:20 PM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:25 AM
  • Views 834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-NXP-OM11043-MCU-Prototyping Board

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The mbed NXP LPC1768FBD100,551LPC1768FBD100,551 board lets you create prototypes without having to work with low-level microcontroller details, so you can experiment and iterate faster than ever. Designers compose and compile embedded software using a browser-based IDE, then download it quickly and easily, using a simple drag-and-drop function, to the board's NXP Cortex-M3 microcontroller LPC1768FBD100,551LPC1768FBD100,551.

 

Engineers new to embedded applications can use the board to prototype real products incorporating microcontrollers, while experienced engineers can use it to be more productive in early stages of development. The mbed tools are designed to let you try out new ideas quickly, in much the same way that an architect uses a pencil and paper to sketch out concepts before turning to an advanced CAD program to implement a design.

 

Key Features

 

  • Convenient form-factor: 40-pin DIP, 0.1-inch pitch
  • Drag-and-drop programming, with the board represented as a USB drive
  • Best-in-class Cortex-M3 hardware
    • 100 MHz ARM with 64 KB of SRAM, 512 KB of Flash
    • Ethernet, USB OTG
    • SPI, I2C, UART, CAN
    • GPIO, PWM, ADC, DAC
  • Easy-to-use online tools
    • Web-based C/C++ programming environment
    • Uses the ARM RealView compile engine
    • API-driven development using libraries with intuitive interfaces
    • Comprehensive help and online community

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
NXP

OM11043OM11043

 

Associated Products

 

Supplier
Description
Part Number

NXP

ARM Cortex-M3 microcontroller with 128KB flash, 32KB SRAM, 10/100 ethernet, 2 CAN, 12-bit ADC

LPC1764FBD100LPC1764FBD100

NXP

ARM Cortex-M3 microcontroller with 256KB flash, 64KB SRAM, USB 2.0 Host/Device/OTG, 2 CAN, I2S, 12-bit ADC, 10-bit DAC

LPC1765FBD100LPC1765FBD100

NXP

ARM Cortex-M3 microcontroller with 256KB flash, 64KB SRAM, 10/100 ethernet, USB 2.0 Host/Device/OTG, 2 CAN, I2S, 12-bit ADC, 10-bit DAC

LPC1766FBD100LPC1766FBD100

NXP

ARM Cortex-M3 microcontroller with 512KB flash, 64KB SRAM, 10/100 ethernet, USB 2.0 Host/Device/OTG, 2 CAN, I2S, 12-bit ADC, 10-bit DAC

LPC1768FBD100LPC1768FBD100

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

NXP

Rapid prototyping for the LPC2368FBD100,551LPC2368FBD100,551 MCU

LPC2368FBD100,551LPC2368FBD100,551

OM11042OM11042

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

LPC1768FBD100,551LPC1768FBD100,551

LPC1768 Datasheet

946KB

 

Application Notes

 

File Name
Size

IEC 60601-1-8 audible alert generator using the LPC1700

649KB

LPC1700 Ethernet MII Management (MDIO) via software

256KB

LPC1700 RTC hardware auto calibration

337KB

LPC1700 secondary USB bootloader

771KB

LPC1700 timer triggered memory to GPIO data transfer

163KB

Migrating to the LPC1700 series

615KB

Porting uIP1.0 to LPC1700

365KB

Using Code Read Protection in LPC1700

241KB

 

Hardware & Software

 

File Name
Size

Errata sheet LPC1758

42.1KB

image
  • at:prototyping_board
  • sp:nxp
  • ap:mcu
  • at:tech_first_kit