Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-LPC-2478STK-ARM-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 8 Jan 2010 3:53 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:25 AM
  • Views 742 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-LPC-2478STK-ARM-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

LPC-2478STK is a starter kit which uses MCU LPC2478 from NXP. This powerful MCU supports various serial interfaces such as USB host, USB device, UART, CAN, etc. In addition you will find also audio input and output as well as MP3 decoder, digital accelerometer, JTAG, Ethernet, touchscreen TFT display and SD/MMC card connector on this board. All this along with the ARM7TDMI-STm architecture and uC Linux allow you to build a diversity of powerful applications to be used in a wide range of situations This ENC28J60/MLENC28J60/ML-H board is the world smallest ENC28J60/MLENC28J60/ML Ethernet controller Development board.

 

Key Features

 

The LPC-2478STK has the following features:

  • MCU: LPC2478
  • LCD 3.5" 320x240 24bit color TFT color with backlight and touchscreen
  • MP3 decoder DSP + codec VS1002D
  • 3-axis digital accelerometer with 11 bit accuracy
  • 64MB SDRAM
  • USB host connector
  • USB device connector
  • IrDA transciever (optional)
  • MICTOR trace connector (optional)
  • PS2 keyboard connector
  • 100Mbit Ethernet
  • CAN driver and connector
  • RS232 with ICSP control
  • SD/MMC card connector
  • JTAG connector
  • (optional) MICTOR TRACE connector
  • Reset button and circuit
  • 2 buttons
  • 1 trimpot
  • UEXT connector
  • Audio IN
  • Audio OUT
  • RTC battery
  • FR-4, 1.5 mm, red soldermask, component print
  • Dimensions:134.6x101.6mm (5.3 x 4.0")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

LPC-2478STKLPC-2478STK

 

Associated Products

 

Supplier
Description
Part Number

NXP

Single-chip 16-bit/32-bit MCU

LPC-2478LPC-2478

ON Semi

1.5 A, Step-Up/Down/ Inverting Switching Regulators

MC34063ADGMC34063ADG

Micrel

PHY Transceiver

KSZ8721BLKSZ8721BL

National Semi

Dual Port USB Power Switch and Over-Current Protection

LM3526M-H/NOPBLM3526M-H/NOPB

Sharp

TFT DISPLAY, 3.5

LQ035Q3DW02LQ035Q3DW02

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Olimex

Development Board with 8MB SRAM, 4MB FLASH, CAN, RS232, Ethernet, SD/MMC

LPC2294

LPC-L2294LPC-L2294

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

LPC2478

Single-chip 16-bit/32-bit MCU

425KB

MC34063ADG

1.5 A, Step-Up/Down/ Inverting Switching Regulators

1.38MB

KSZ8721BL

PHY Transceiver

766KB

LM3526M-H/NOPB.

Dual Port USB Power Switch and Over-Current Protection

749KB

LQ035Q3DW02

TFT DISPLAY, 3.5", LED BL

1.18MB

 

Application Notes

 

File Name
Size

AN10764 (LPC24xx USB bootloader)

305KB

Ethernet secondary ISP bootloader

769.2KB

Interfacing 4-wire and 5-wire resistive touchscreens to the LPC247x

139.1KB

LPC2000 secondary bootloader for code update using IAP

500.4KB

Migrating to the LPC1700 series

615.1KB

PCB layout guidelines for NXP MCUs in BGA packages

163.7KB

Porting uIP1.0 to LPC23xx/24xx

466.2KB

Using IAP for LPC2000 ARM devices

122.9KB

Using the LPC24xx EMC peripheral to drive SDRAM

196.6KB

Theory and Applications of the MC34063 and µA78S40 Switching Regulator Circuits

395KB

Application Note 694 A DMOS 3A, 55V, H-Bridge: The LMD18200

408KB

 

Hardware & Software

 

File Name
Size

LPC-2478STK schematic

315KB

uClinux-dist-lpc_2478_stk-fixA.patch.bz2 Fix for uClinux from the initial revion of the LPC-2478-STK CD

28.2KB

LPC2478-STK demo code for EW-ARM 5.20

434KB

image
  • ap:arm
  • sp:olimex
  • at:tech_first_kit
  • at:evaluation_kit_board