Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-OLIMEX-STM32-P103-MCU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 4:35 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 1518 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-OLIMEX-STM32-P103-MCU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The ARM Cortex-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low-cost platform that meets the needs of MCU implementation, with a reduced pin count and low-power consumption, while delivering outstanding computational performance and an advanced system response to interrupts. The ARM Cortex-M3 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices.

 

The STM32F103 Performance Line family has an embedded ARM core and is therefore compatible with all ARM tools and software. It combines the high performance ARM Cortex-M3 CPU with an extensive range of peripheral functions and enhanced I/O capabilities. STM32-P103 is good start-up board for learning the new ST Cortex-M3 based microcontrollers STM32F103RBT6. It have RS232 and both USB and CAN , the prototype area with all microcontrollers port near it allow customer easy to implement his own schematics and add-ons.

 

Kit Contents

 

  • STM32-P103 HEADER BOARD
  • STM32F103RBT6 microcontroller

 

Key FeaturesBack to Top

 

  • MCU: STM32F103RBT6 ARM 32 bit CORTEX M3Tm with 128K Bytes Program Flash, 20K Bytes RAM, USB, CAN, x2 I2C, x2 ADC 12 bit, x3 UART, x2 SPI, x3 TIMERS, up to 72Mhz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • USB connector
  • CAN driver and connector
  • RS232 driver and connector
  • UEXT connector which allow different modules to be connected (as MOD-MP3, MOD-NRF24LR, etc)
  • SD-MMC connector
  • Backup battery connector
  • RESET button
  • Status LED
  • Power supply LED
  • On board voltage regulator 3.3V with up to 800mA current single power supply: takes power from USB port or power supply jack
  • 8 Mhz crystal oscillator
  • 32768 Hz crystal and RTC backup battery connector
  • Extension headers for all uC ports
  • PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
  • Dimensions: 100 x 90mm (3.94 x 3.5")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      OLIMEX

      STM32-P103STM32-P103

       

      Associated Products

       

      Supplier
      Description
      Part Number

      OLIMEX

      USB JTAG Debugger

      ARM-USB-OCDARM-USB-OCD

      OLIMEX

      JTAG Dongle Interface

      ARM-JTAG-EWARM-JTAG-EW

      ST Microelectronics

      32BIT MCU, CORTEX M3, 128K FLASH

      STM32F103RBT6STM32F103RBT6

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      OLIMEX

      KIT, STARTER, ST ARM CORTEX-M3

      STM32F103RBT6

      STM32-103STKSTM32-103STK

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      STM32-P103

      STM32-P103 users manual

      910KB

       

      Application Notes

       

      File Name
      Size

      Smartcard interface with the STM32F10x microcontrollers

      153KB

      EEPROM emulation in in STM32F10x microcontrollers

      122KB

      How to achieve 32-bit timer resolution using the link system in STM32F101xx and STM32F103xx microcontrollers

      71.3KB

      STM32F10xxx hardware development: getting started

      72.9KB

      STM32F10x in-application programming using the USART

      63.7KB

      Using the STM32F101xx and STM32F103xx DMA controller

      153KB

      EMC Design Guide for ST Microcontrollers

      122KB

      STM32-P103 schematic

      64KB

      JTAG connector (top view)

      63.7KB

      Blinking LED C source for EW-ARM 5.11

      153KB

      Sample mouse driver C source for EW-ARM 5.11

      122KB

      Mass Storage C source for EW-ARM 5.11

      71.3KB

      USB-to-RS232 Virual COM port C source for EW-ARM 5.11

      1.5MB

      Blinking LED project for GCC + Eclipse + OpenOCD

      153KB

      OpenOCD + Eclipse set of projects 1.00

      122KB

      Blinking LED C source for EW-ARM 5.11

      910KB

       

      Hardware & Software

       

      File Name
      Size

      STM32-P103 schematic

      64KB

      JTAG connector (top view)

      63.7KB

      Blinking LED C source for EW-ARM 5.11

      153KB

      Sample mouse driver C source for EW-ARM 5.11

      122KB

      Mass Storage C source for EW-ARM 5.11

      71.3KB

      USB-to-RS232 Virual COM port C source for EW-ARM 5.11

      1.5MB

      Blinking LED project for GCC + Eclipse + OpenOCD

      153KB

      OpenOCD + Eclipse set of projects 1.00

      122KB

      Blinking LED C source for EW-ARM 5.11

      910KB

       

      Other Resources

       

      File Name
      Size

      The complete list of projects

      63.7KB

    image
    • at:development_kit
    • ap:mcu
    • sp:olimex
    • at:tech_first_kit