Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-AT90USB162-USB-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 9:36 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 1359 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-AT90USB162-USB-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

AT90USB162 is the easiest way to add USB functionality to your next device, Atmel provide free open source HID (mouse, keyboard) and CDC (USB-to-RS232) code and on top of this AT90USB162 cost is same as ATMega16, so what you are waiting for? AVR-USB-STK board allows all USB features of AT90USB162 to be explored. The boards have USB connector, Joystick, RS232, SD-MMC card, Audio output, ICSP connector and extension connector. All AT90USB162 come from Atmel pre-programmed with bootloader which allow code to be programmed inside the chip without any external programmer, just download the FLIP software from Atmel web site and load your HEX code inside AT90USB162. To enter the bootloader mode you should press and hold HWB button, then press and release RST button. If you prefer to use ICSP programmer note that only AVR-ISP-MK2 is supporting AT90USB162 as there are pretty new devices, probably AVR Dude will add support later, but for the moment you can't use AVR-PG1 or AVR-PG2 for ICSP programming, another bad news is that AT90USB162 supports only debug Wire not JTAG so to debug it you should have the expensive AT-JTAGICE-MK2.

 

Key Features

 

  • AT90USB162 microcontroller with 16KB Flash, 512B RAM, 512B EEPROM
  • ICSP 5x2 pin connector for in-circuit programming with AVR-ISP-MK2 (you generally don't need to use ICSP as you can program via USB)
  • Debug Wire could be performed by 3 wires connected to ICSP (AT-JTAGICE-MK2 have such lose wire connector which to be used, you need VCC, GND, RST signals only)
  • USB 2.0 Full speed connector
  • RS232 driver and connector
  • SD-MMC card connector
  • Audio out 3.5 mm jack connector
  • Extension connector with AVR port signals
  • Status LED
  • Joystick
  • User button HWB (can be used to enter bootloader mode after reset)
  • Reset button RST
  • Takes power from USB no need for external adapter
  • External power supply and voltage regulator if USB can't provide enough power
  • Quartz crystal oscillator circuit 8Mhz
  • Extension pin headers for each uC pin
  • Four mounting holes 3.3 mm (0.13")
  • Grid 100 mils
  • GND bus
  • Vcc bus
  • FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
  • Dimensions 100x80 mm (3.9x3.15")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      Olimex

      AVR-USB-STKAVR-USB-STK

       

      Associated Products

       

      Supplier
      Description
      Part Number

      Atmel

      8-bit Microcontroller with USB Controller

      AT90USB162AT90USB162

      Maxim

      RS232 transceivers

      MAX3232MAX3232

      ST Micoelectronics

      1W, Class AB, Audio Amplifier

      TS4871TS4871

      National Semiconductor

      Voltage Regulator

      LM1117DT-ADJLM1117DT-ADJ

      VIDEK

      DB9 Plug

      81008100

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      Atmel

      AVR USB Mass Storage Add-on

      AT90USBxxx

      ATEVK525ATEVK525

      Olimex

      AVR USB Board

      AT90USB162

      AVR-MT128AVR-MT128

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      AT90USB162

      8-bit Microcontroller with Flash and USB Controller

      3.8MB

      MAX3232

      RS-232 Transceivers

      752KB

      TS4871

      1W, Class AB, Audio Amplifier

      1.45MB

      LM1117DT-ADJ/NOPBLM1117DT-ADJ/NOPB

      800mA Low-Dropout Linear Regulator

      647KB

       

      Application Notes

       

      File Name
      Size

      AVR040: EMC Design Considerations

      105KB

      AVR042: AVR Hardware Design Considerations

      196KB

      AVR103: Using the EEPROM Programming Modes

      76KB

      AVR105: Power efficient high endurance parameter storage in Flash memory

      145KB

      AVR130: Setup and use the AVR Timers

      179KB

       

      Hardware & Software

       

      File Name
      Size

      AVR-USB-STK-SCH-REV-A.pdf

      370KB

      avr-icsp-10.gif

      1.29KB

      AVR-USB-STK-MOUSE.zip

      1.84MB

      AVR-USB-STK-CDC.zip

      1.49MB

      AVR-USB-STK-MASS-STORAGE.zip

      158KB

      AVR-USB-STK-DEMO.zip

      154KB

    image
    • at:evaluation_board
    • ap:usb
    • sp:olimex
    • at:tech_first_kit