Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-ATMega16-MCU-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 11 Jan 2010 3:58 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 589 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-ATMega16-MCU-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

AVR-IO-M16 is small but powerful board, perfect for small automation projects. The board has four Relays with 10A/250VAC current switching capabilities, four optocoupler digital inputs and RS232 port. One of our demo software shows how easy is to control the inputs and output by PC computer through the RS232 port.

 

 

Key Features

 

  • ATMega16-16AI
  • ICSP 5x2 pin connector for in-circuit programming with AVR-PG1, AVR-PG2, AVR-ISP500, AVR-ISP500-TINY, AVR-ISP500-ISO or other compatible to 10 pin ICSP layout
  • JTAG 5x2 pin connector for in-circuit programming with AVR-JTAG, AVR-JTAG-USB or other compatible to 10 pin JTAG layout
  • status LED
  • reset IC ZM33064
  • Quartz crystal oscillator circuit 16MHz
  • Voltage regulator +5V, 7805 and filtering capacitors
  • Power plug-in jack
  • RS232 DB9 female connector , RS232 and interface circuit with Tx, Rx signals
  • 4 optocoupler isolated inputs with screw terminals
  • input status LEDs
  • 4 relay outputs with 5A/250VAC contacts with screw terminals
  • output status LEDs
  • four mounting holes 3.3 mm (0.13")
  • FR-4, 1.5 mm (0.062"), green soldermask, white silkscreen component print
  • dimensions 80x100 mm (3.9 x 3.15")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

AVR-IO-M16AVR-IO-M16

 

Associated Products

 

Supplier
Description
Part Number

Ateml

8Bit 16K Flash MCU

ATMEGA16-16AUATMEGA16-16AU

Vishay

Optocoupler Transistor,  5300VRMS

4N374N37

Onsemi

5V, Voltage Regulator

MC78L05ABDGMC78L05ABDG

Videk

DB9 Plug

81008100

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Olimex

AVR-GSM - BOARD

ATMega32

AVR-GSMAVR-GSM

Olimex

ATMEGA128 BOARD

ATMega128-16AI

AVR-MT128AVR-MT128

Olimex

AVR Smart Battery Ref Design

ATmega16HVA, ATmega8HVA

ATAVRSB200ATAVRSB200

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

ATmega16

8-bit Microcontroller with 16K Bytes

2.80MB

4N37

Optocoupler, Phototransistor Output, with Base Connection

112KB

MC78L05A

3-Terminal 0.1A Positive Voltage Regulator

188KB

 

Application Notes

 

File Name
Size

AVR040: EMC Design Considerations

105KB

AVR042: AVR Hardware Design Considerations

196KB

AVR103: Using the EEPROM Programming Modes

76KB

AVR105: Power efficient high endurance parameter storage in Flash memory

145KB

AVR130: Setup and use the AVR Timers

179KB

 

Hardware & Software

 

File Name
Size

AVR-IO-M16-SCH-REV-A.pdf

276KB

avr-io-m16_UART.zip

16KB

avr-io-m16_UART.hex

10KB

image
  • at:evaluation_board
  • ap:mcu
  • sp:olimex
  • at:tech_first_kit