Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-OLIMEX-STM32-103STK-MCU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 5:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:25 AM
  • Views 662 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-OLIMEX-STM32-103STK-MCU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The ARM Cortex-M3 processor is the latest generation of ARM processors for embedded systems. It has been developed to provide a low-cost platform that meets the needs of MCU implementation, with a reduced pin count and low-power consumption, while delivering outstanding computational performance and an advanced system response to interrupts. The ARM Cortex-M3 32-bit RISC processor features exceptional code-efficiency, delivering the high-performance expected from an ARM core in the memory size usually associated with 8- and 16-bit devices.

 

The STM32F103 Performance Line family has an embedded ARM core and is therefore compatible with all ARM tools and software. It combines the high performance ARM Cortex-M3 CPU with an extensive range of peripheral functions and enhanced I/O capabilities. STM32-103STK is starterkit board which allow you to explore all STM32F103 capabilities. It have NOKIA 3310 BW 84x48 LCD, buttons, SD-MMC card, Accelerometer, 2.4Ghz RF transciever, Audio Input and Output, the power supply is made from single 1.5V AA cell battery.

 

Kit Contents

 

  • STM32-103STK Starterkit board
  • STM32F103RBT6 microcontroller

 

Key FeaturesBack to Top

 

  • MCU: STM32F103RBT6 ARM 32 bit CORTEX M3Tm with 128K Bytes Program Flash, 20K Bytes RAM, USB, CAN, x2 I2C, x2 ADC 12 bit, x3 UART, x2 SPI, x3 TIMERS, up to 72Mhz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • USB mini connector
  • LCD NOKIA 3310 BW 84x48 pixels
  • 1.5V battery connector with step-up converter
  • 3-axis accelerometer
  • SD-MMC card
  • 2.4 Ghz transciever with Nordic nRF23L01
  • Audio input
  • Audio output
  • User buttions x2
  • Joystick with 4 directions and push action
  • UEXT connector for other Olimex's modules connection like MOD-MP3, etc
  • RESET button
  • Status LED
  • 8 Mhz crystal oscillator
  • 32768 Hz crystal and RTC backup battery connector
  • Extension headers for all uC ports
  • PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
  • Dimensions: 90 x 65mm (3.5 x 2.5")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      OLIMEX

      STM32-103STKSTM32-103STK

       

      Associated Products

       

      Supplier
      Description
      Part Number

      TYCO Electronics

      HEADER, BOX, STRAIGHT, 10WAY

      1-1634688-01-1634688-0

      Vishay

      POTENTIOMETER, 2W 10K

      534B1103JLB534B1103JLB

      DURACELL

      BATTERY, PROCELL, AA, PK638

      1503362615033626

      VARTA

      BATTERY, ALKALINE, AA, PK4

      41062103944106210394

      ST Microelectronics

      32-Bit Microcontroller Controller Family/Series:(ARM Cortex) STM32; Memory Size, RAM:20KB;

      STM32F103RBT6STM32F103RBT6

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      OLIMEX

      KIT, DEV, ST ARM CORTEX M3 BOARD

      STM32F103RBT6

      RSTM32-P103RSTM32-P103

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      STM32-103STK

      STM32-103STK Users Manual

      910KB

       

      Application Notes

       

      File Name
      Size

      Code Composer Studio tutorial how to use TMS320-P28016 board

      153KB

      Flash programming on TMS320-P28016

      543KB

      STM32F10xxx devices: advanced I²C examples

      153KB

      How to get the best ADC accuracy in STM32F10xxx devices

      122KB

      Oscillator design guide for ST microcontrollers

      71.3KB

      STM32F10xxx internal RC oscillator (HSI) calibration

      1.5MB

      Implementing the ADPCM algorithm in high-density STM32F103xx microcontrollers

      72.9KB

      STM8S and STM32Tm MCUs: a consistent 8/32-bit product line for painless migration

      153KB

      How to migrate from the STM32F10xxx firmware library V2.0.3 to the STM32F10xxx standard peripheral library V3.0.0

      122KB

       

      Hardware & Software

       

      File Name
      Size

      http://www.olimex.com/dev/images/ARM/ST/STM32-103STK-REV-B-sch.gif

      64KB

      JTAG connector (top view)

      63.7KB

      Blinking LED C source and project for EW-ARM 5.11

      122KB

      Sample mouse driver with accelerometer, USB Audio device, USB Mass Storage, USB-to-RS232 Virual COM port, Maze game with accelerometer and LCD C source and project for EW-ARM 5.11

      71.3KB

      USB Virtual COM port and bi-directional RF link between two STM32-103STK C source and project for EW-ARM 5.11

      1.5MB

      STM32-103STK test code shipped with every board for EW-ARM 5.11

      72.9KB

      Blinking LED project for GCC + Eclipse + OpenOCD

      153KB

      OpenOCD + Eclipse set of projects 1.00 include flash write make file for STM32-103STK

      122KB

       

      Other Resources

       

      File Name
      Size

      The complete list of projects

      63.7KB

    image
    • at:development_kit
    • ap:mcu
    • sp:olimex
    • at:tech_first_kit