Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit- OLIMEX-SAM7-EX256-ARM-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 11:18 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 9:11 AM
  • Views 875 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit- OLIMEX-SAM7-EX256-ARM-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

SAM7-EX256 is the Development board for ARM7TDMI-S microcontroller.

 

 

 

 

 

 

 

Key Features

 

The SAM7-EX256 has the following features:

 

  • MCU: AT91SAM7X256 16/32 bit ARM7TDMITm with 256K Bytes Program Flash, 64K Bytes RAM, CAN, USB 2.0, Ethernet 10/100, RTT, 10 bit ADC 384 ksps, 2x UARTs, TWI (I2C), 2x SPI, 3x 32bit TIMERS, 4x PWM, SSC, WDT, PDC (DMA) for all peripherals, up to 55 MHz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • NOKIA 6610 128x128 TFT 12 bit COLOR LCD with back light
  • Ethernet 10/100 PHY with KS8721BL
  • USB connector
  • Two channel RS232 interface and drivers
  • SD/MMC card connector
  • Joystick with 4 direction and push action
  • Two buttons
  • Audio in and Audio Out jacks for microphone and headphones
  • On board Speaker with volume control potentiometer
  • Trimpot connected to ADC
  • Thermistor connected to ADC
  • On board voltage regulator 3.3V with up to 800mA current
  • Single power supply: 6V AC or DC required, board can take power from USB port too
  • Power supply LED
  • Power supply filtering capacitor
  • RESET circuit , RESET button
  • 18.432 Mhz crystal on socket
  • Extension headers for all uC ports
  • PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
  • Dimensions: 128 x 98 mm (5 x 3.8")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      Olimex

      SAM7-EX256SAM7-EX256

       

      Associated Products

       

      Supplier
      Description
      Part Number

      Atmel

      MCU, 32BIT, ARM7, 256K FLASH

      AT91SAM7X256B-AUAT91SAM7X256B-AU

      MICREL

      PHY Transceiver

      KSZ8721BLKSZ8721BL

      MAXIM

      RS232 Transceiver

      MAX3232IPWMAX3232IPW

      Microchip

      High-Speed CAN Transceiver

      MCP2551-E/PMCP2551-E/P

      ON Semiconductor

      1.5 A, Step-Up/Down/ Inverting Switching Regulators

      MC34063ADGMC34063ADG

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      Olimex

      ATMEL AT91SAM7S256 DVB

      AT91SAM7S256

      SAM7-P256SAM7-P256

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      AT91SAM7X256B-AU

      highly integrated Flash microcontrollers based on the 32-bit ARM RISC processor

      764KB

      MC34063ADG

      1.5 A, Step-Up/Down/ Inverting Switching Regulators

      1.38MB

      KSZ8721BL

      PHY Transceiver

      766KB

      MAX3232IPW

      RS232 Transceiver

      609KB

      MCP2551-E/P

      High-Speed CAN Transceiver

      349KB

      MC34063ADG

      1.5 A, Step-Up/Down/ Inverting Switching Regulators

      159KB

       

      Application Notes

       

      File Name
      Size

      Using the Memory Protection Unit (MPU) on AT91SAM7SE Microcontrollers

      296KB

      Using the Serial Peripheral Interface with AT91SAMxx Devices

      194KB

      AT91SAM7SE Microcontroller Series Schematic Check List

      681KB

      AT91SAM7X and AT91SAM7XC Microcontroller Series Schematic Check List

      700KB

      Using Low Power Modes in AT91SAM7L Microcontrollers

      681KB

      Using a Real-time Timer with Non-calibrated RC Oscillator as Real-time Clock

      210KB

      Interfacing Fast Ethernet Transceivers to MAC Processors

      122KB

      Design Guide for Interchangeability

      113KB

      A CAN Physical Layer Discussion

      258KB

      Interface Products Design Guide

      781KB

      A Simple CAN Node Usiing the MCP2510 and PIC12C67X

      334KB

      A CAN System Using Multiple MCP25050 I/O Expanders

      415KB

      Smart Sensor CAN Node using the MCP2510 and PIC16F876

      470KB

       

      Hardware & Software

       

      File Name
      Size

      SAM7-EX256 REV.B schematic

      173KB

      TCP-IP code with FreeRTOS

      1.66MB

      BMP-TO-ARRAY converter for Nokia 6610 LCD

      34KB

      OpenOCD + Eclipse set of projects 1.00 include flash write make file for SAM7-EX256

      2.79MB

    image
    • at:evaluation_board
    • ap:arm
    • sp:olimex
    • at:tech_first_kit