Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-ATMega128-MCU-EVB
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 11 Jan 2010 3:58 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 1241 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-ATMega128-MCU-EVB

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

AVR-MT128 is simple but powerful board which uses the MCU ATMega128 from Atmel. With its LCD, button, relay and variety of interfaces such as RS232 (in two variants – 4 pins and DB9), JTAG, ISCP, Dallas, etc. this board is suitable for different embedded systems applications.

 

 

Key Features

 

  • MCU: ATMega128-16AI with128K Bytes Program Flash, 4K Bytes data EEPROM, 4K Bytes RAM
  • JTAG connector for in-circuit programming and debugging with AVR-JTAG
  • ICSP 5x2 (10) pin STKxxx compatible connector for in-circuit programming with AVR-PG1B or AVR-PG2B
  • RS232 connector with TTL levels
  • RS232 interface circuit with Tx, Rx signals
  • RS232 DB9 female connector
  • Dallas touch button port
  • Frequency input
  • LCD 16x2 display
  • LED status
  • five buttons
  • Buzzer
  • power supply circuit +5V, 78L05 with plug-in power jack and diode bridge
  • 32 768 Hz oscillator crystal
  • 16 MHz crystal oscillator
  • power supply filtering capacitor
  • RESET supervisor IC ZM33064
  • RELAY with 10A/250VAC NO and NC contacts with screw terminals
  • extension headers for unused in the schematic ports available for external connection
  • PCB: FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
  • four mounting holes 3.3 mm (0.13")
  • Dimensions: 120x38 mm (4.7x1.5")

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

AVR-MT128AVR-MT128

 

Associated Products

 

Supplier
Description
Part Number

Ateml

8Bit 16K Flash MCU

ATMEGA128-16AUATMEGA128-16AU

Onsemi

5V, Voltage Regulator

MC78L05ABDGMC78L05ABDG

Videk

DB9 Plug

81008100

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Olimex

AVR-GSM - BOARD

ATMega32

AVR-GSMAVR-GSM

Olimex

ATMEGA128 BOARD

ATMega128-16AI

AVR-MT128AVR-MT128

Olimex

AVR Smart Battery Ref Design

ATmega16HVA, ATmega8HVA

ATAVRSB200ATAVRSB200

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

ATmega128

8-bit Microcontroller with 16K Bytes

6.06MB

MC78L05A

3-Terminal 0.1A Positive Voltage Regulator

188KB

 

Application Notes

 

File Name
Size

AVR040: EMC Design Considerations

105KB

AVR042: AVR Hardware Design Considerations

196KB

AVR103: Using the EEPROM Programming Modes

76KB

AVR105: Power efficient high endurance parameter storage in Flash memory

145KB

AVR130: Setup and use the AVR Timers

179KB

 

Hardware & Software

 

File Name
Size

AVR/AVR-MT-128-SCH-REV-A.pdf

26KB

avr-jtag.gif

1.4KB

avr-icsp-10.gif

2KB

avr-mt-128-test.zip

4.25KB

avr-mt-128_Display.zip

15.8KB

avr-mt-128_Relay.zip

7.35KB

avr-mt-128_Miscellaneous.zip

15KB

image
  • at:evaluation_board
  • ap:mcu
  • sp:olimex
  • at:tech_first_kit