Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-PIC-P67J60-Ethernet-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 11 Jan 2010 6:07 AM Date Created
  • Last Updated Last Updated: 6 Apr 2010 7:11 AM
  • Views 1097 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-PIC-P67J60-Ethernet-EVK

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

Tech First Kit - Olimex - PIC-P67J60 - Ethernet - EVK.JPG

 

If you want to build your own Internet enabled device this is the board for you. It has PIC18F67J60 microcontroller which has integrated Ethernet MAC+PHY and comes pre-programmed with Microchip's free TCP-IP stack. So all you need is to add your circuit in the prototype area and you are ready! With 128K Flash memory for programs and 128KB Flash memory your application will not suffer from low memory at all.

Key Features

 

The PIC-P67J60 prototype board has the following features:

 

  • PIC18F67J60 microcontroller with Ethernet and 1Mbit memory for code
  • 1Mbit data Flash for data storage
  • Mini ICSP/ICD connector for programming with PIC-ICD2
  • Ethernet connector with status LEDs
  • RS232 driver and connector
  • Complete web server and TCP-IP stack support as per Microchip's open source TCP-IP stack
  • All PIC free ports available on header close to the prototype area
  • Dimensions 100x80 mm (3.94 x 3.4")
Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Olimex

PIC-P67J60PIC-P67J60

 

Associated Products

 

Supplier
Description
Part Number

Microchip

8-Bit Microcontroller IC

PIC18F67J60-I/PTPIC18F67J60-I/PT

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Microchip

Internet Radio Demo Board

PIC18F67J60

DM183033DM183033

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

PIC18F67J60

PIC18F97J60 Family Data Sheet

7.56MB

 

Application Notes

 

File Name
Size

Understanding PIC WEB Boards And How to Use Microchip’s TCP-IP Stack

497.68KB

MiWi Wireless Networking Protocol Stack

634.46KB

Emulating Data EEPROM for PIC18 and PIC24 MCUs and dsPIC DSCs

368KB

Microchip MiWi P2P Wireless Protocol

370.95KB

Class B Safety Software Library for PIC MCUs and dsPIC DSCs

398KB

Microchip TCP/IP Stack Application Note

429.14KB

An SNMP Agent for the Microchip TCP/IP Stack

564.53KB

 

Hardware & Software

 

File Name
Size

PIC-P67J60 Schematic

60.5KB

Microchip TCP-IP Stack 5.00 modified for PIC-P67J60

432KB

 

    • ap:ethernet
    • at:evaluation_kit
    • sp:olimex
    • at:tech_first_kit