Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Renesas-R0K561622S000BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 6 Jan 2010 10:53 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 593 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K561622S000BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The Renesas Starter Kit for H8SX/1622F is intended as a user-friendly introductory and evaluation tool for the H8SX/1622 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E10A emulator.

 

The Renesas Starter Kit for H8SX/1622F may be connected to the host PC using a simple RS232 serial connection or via the included USB E10A on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E10A-USB for Starter Kit
  • Connection Cable (USB Cable, User Interface Cable)
  • Multi region 5V power supply
  • Quick Start Guide
  • CD-ROM
    • Documents : User Manual, Tutorial, and more
    • IDE : High-performance Embedded Workshop
    • C/C++ Compiler : C/C++ Compiler Package for SuperH Family Evaluation Version
    • Debugger : E10A-USB Emulator Debugger

 

Key FeaturesBack to Top

 

  • CPU
    • 32-bit bus
    • Power supply voltage: 3.0-3.6 V
    • Maximum operating frequency: 50 MHz
    • Executes basic instructions in 1 state
    • 32-bit internal multiplier/ divider
  • Internal memory 
    • H8SX/1622F (Flash 256 KB, RAM 24KB)
  • Bus controller (BSC)
  • DMA controller (DMAC) : 2 ch
  • Data transfer controller (DTC)
  • I/O ports: 74input/output ports, 17input ports
  • 16-bit timer pulse unit (TPU) : 6 ch
  • Programmable pulse generator (PPG)
  • 8-bit timers (TMR) : 4 ch
  • High precisio A/D converters 16bit delta sigma ADC : 6 ch
  • User break controller (UBC)
  • New A/D converters : High-speed A/D converters 8 ch
  • D/A converters: 2 ch
  • Serial communication interface(SCI) : 5 ch
    • Asynchronous/ clocked synchronous
    • Smart card I/F : 5 ch
  • Boundary scan function supported
  • I2C bus: 2 ch
  • Operating modes: 6 operating modes
  • Package
    • LQFP-144V  (FP144LV)
    • TFLGA-145V (TLP-145V)
  • Development environment
    • Full ICE (E6000H) *Restrictions
    • On-chip emulator (E10A-USB)

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

RENESAS

R0K561622S000BER0K561622S000BE

 

Associated Products

 

Supplier
Description
Support Device
Part Number

MAXIM

Transceiver IC

Transceiver

MAX3222CUP+MAX3222CUP+

SWITCHCRAFT

DC Power Jack

JACK SOCKET, DC

RAPC712XRAPC712X

BOURNS

TRIMMER, 10K

potentiometer

3386F-1-103TLF3386F-1-103TLF

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

Starter Kit for H8SX/1648F

R5F61648N50FPV

R0K561648S000BER0K561648S000BE

RENESAS

Starter Kit for H8SX/1664F

R5F61664N50FPV

R0K561664S001BER0K561664S001BE

RENESAS

Starter Kit for SH7124

R5F71242D50FP

R0K571242S001BER0K571242S001BE

RENESAS

KIT, STARTER, SH7201

R5S72011B120FP

R0K572011S001BER0K572011S001BE

RENESAS

Starter Kit for SH7086

R5F70865AD80FPV

R0K570865S001BER0K570865S001BE

RENESAS

Starter Kit for SH7211

R5F72115D160FPV

R0K572115S001BER0K572115S001BE

SILICON LABORATORIES

DEVELOPMENT KIT, 16-BIT, 100TQFP

C8051F060, C8051F061, C8051F062 and more

C8051F060DKC8051F060DK

MICROCHIP

BOARD, DEV, 16BIT, NANOWATT XLP

DM240311DM240311

MICROCHIP

DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

PIC24

DM300027DM300027

FREESCALE SEMICONDUCTOR

16-BIT HCS12DT256 STUDENT LEARNING KIT

HCS12DT256

APS12DT256SLKAPS12DT256SLK

FREESCALE SEMICONDUCTOR

Evaluation Board for the 16-bit MC9S12XE and XS-Families

MC9S12XEP100

EVB9S12XEP100EVB9S12XEP100

FREESCALE SEMICONDUCTOR

16-bit HCS12 DG128 Learning Kit

MC9S12DG128CFUERMC9S12DG128CFUER

LFEBS12UBLABLFEBS12UBLAB

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

R5F61622D50LGV

H8SX/1622 Group Hardware Manual

6256KB

REG99J0018-0200

Renesas Starter Kit for H8SX/1622 CPU Board Schematics

145KB

REG10J0075-0100

Renesas Starter Kit for H8SX/1622 Quick Start Guide

845KB

REG10J0074-0100

[E10A version] Renesas Starter Kit for H8SX/1622 Tutorial Manual

568KB

 

Application Notes

 

File Name
Size

0.18-μm Flash Memory Reprogramming in the User Boot Mode

325KB

0.18-μm Flash Memory Reprogramming in the User Program Mode

341KB

8-Bit Absolute Address Space Switching

54KB

Direct Operation on Values in Memory

172KB

Enhanced Addressing Mode (for Arrays)

184KB

Multiple-Bit Shifting

171KB

Short Format for Word/Longword-Sized Immediate Operands

173KB

H8SX Family Application Note BFLD Bit Field Transfer

124KB

H8SX Family Application Note BFST Bit Field Transfer

122KB

H8SX Family Application Note MOVMD.L Block Transfer Instruction

202KB

H8SX Family Application Note MOVSD Block Transfer Instruction

204KB

H8SX Family Application Note RTE/L Return from Exception Handling with Data Restoration

125KB

H8SX Family Application Note RTS/L Return from Subroutine with Data Restoration

123KB

Direct Memory Operation

450KB

Enhancement with the Bit-Manipulation Instruction

448KB

Short Address Access Switching

435KB

W/L Size Immediate Abbreviation

446KB

DMAC Normal Mode Transfer

74KB

Using a Timer-Generated Clock Signal to Drive SCI Transmission and Reception: DMAC Volume

232KB

Transfer of Longword Data to Odd AddressesDMAC Edition

89KB

Ring Buffer Processing Using Extended Repeat Area Function of the DMAC

191KB

Using the DMAC with Address Updating by Offset Addition

203KB

Using the Average Transfer Rate Generator in Transmission and Reception via the SCI (Serial Communications Interface): DMAC Volume

211KB

H8SX Family DTC Block Transfer Application Note

167KB

Transfer of Longword Data to Odd AddressesDTC Edition

111KB

DTC Transfer with Transfer Information Read Skipping Processing

204KB

Synchronous DRAM interface

148KB

 

Hardware & Software

 

File Name
Size

H8SX1622 Renesas Starter Kit Sample Code

47KB

H8, H8SX Family E10A-USB Emulator Application Note Flash Memory Download Program

281KB

E10A-USB Emulator HS0005KCU01H Application Note (Flash Memory Download Program)

372KB

E10A-USB Emulator HS0005KCU01H Application Note (Guide to Using Download Program to Flash Memory for E10A-USB)

50KB

ΔΣ A/D Converter User's Guide

331KB

ΔΣ AnalogDigital Conversion in Single Mode

213KB

A/D Conversion in Scan Mode

187KB

A/D Conversion Using Scan Mode

459KB

image
  • sp:renesas
  • at:evaluation_kit
  • at:tech_first_kit