Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Renesas-R0K438099S000BE-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 7 Jan 2010 5:08 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 616 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Renesas-R0K438099S000BE-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The Renesas Starter Kit for H8/36079 is intended as a user-friendly introductory and evaluation tool for the H8/36079 microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using High-performance Embedded Workshop as well as programming the device using E8a emulator and/or Flash Development Toolkit.

 

The Renesas Starter Kit for H8/36079 may be connected to the host PC using a simple RS232 serial connection or via the included USB E8a on chip debugging interface.

 

The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools.

 

Kit Contents

 

  • CPU Board
  • Detachable LCD Display Module
  • Detachable AD Adjustment Shaft
  • E8a Emulator
  • Connection Cable (USB Cable, User Interface Cable)
  • Quick Start Guide
  • CD-ROM
    • Documents : User Manual, Tutorial, and more
    • IDE : High-performance Embedded Workshop
    • C/C++ Compiler: C/C++ Compiler Package for H8SX, H8S, H8 Families Evaluation Version
    • Debugger: E8a Emulator Debugger
    • Flash Programmer: Flash Development Toolkit Evaluation Version

 

Key FeaturesBack to Top

 

  • High-speed H8/300H central processing unit with the internal 16-bit architecture 
    • Upward-compatible with H8/300 CPU on the object level
    • Sixteen 16-bit general registers
    • 62 basic instructions
  • Peripheral functions 
    • RTC (can be used as a free running counter)
    • Timer B1 (8-bit timer)
    • Timer V (8-bit timer)
    • Timer Z (16-bit timer)
    • 14-bit PWM
    • Watchdog timer
    • SCI (asynchronous or clocked synchronous serial communication interface) × 2 channels
    • I2C bus Interface (conforms to the I2C bus interface format advocated by Philips Electronics)
    • 10-bit A/D converter
    • POR/LVD (Power-on reset and low-voltage detection circuits) (optional)
    • On-chip oscillator

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

RENESAS

R0K436079S000BER0K436079S000BE

 

Associated Products

 

Supplier
Description
Support Device
Part Number

SWITCHCRAFT

DC Power Jack

JACK SOCKET, DC

RAPC712XRAPC712X

BOURNS

TRIMMER, 10K

potentiometer

3386F-1-103TLF3386F-1-103TLF

TYCO ELECTRONICS / AMP

PLUG, D, 40-40UNC, 9WAY

connector

3-338168-23-338168-2

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

RENESAS

Starter Kit for H8SX/1648F

R5F61648N50FPV

R0K561648S000BER0K561648S000BE

RENESAS

Starter Kit for H8SX/1664F

R5F61664N50FPV

R0K561664S001BER0K561664S001BE

RENESAS

Starter Kit for SH7124

R5F71242D50FP

R0K571242S001BER0K571242S001BE

RENESAS

KIT, STARTER, SH7201

R5S72011B120FP

R0K572011S001BER0K572011S001BE

RENESAS

Starter Kit for SH7086

R5F70865AD80FPV

R0K570865S001BER0K570865S001BE

RENESAS

Starter Kit for SH7211

R5F72115D160FPV

R0K572115S001BER0K572115S001BE

SILICON LABORATORIES

DEVELOPMENT KIT, 16-BIT, 100TQFP

C8051F060, C8051F061, C8051F062 and more

C8051F060DKC8051F060DK

MICROCHIP

BOARD, DEV, 16BIT, NANOWATT XLP

DM240311DM240311

MICROCHIP

DEVELOPMENT BOARD KIT, 16-BIT, 28-PIN

PIC24

DM300027DM300027

FREESCALE SEMICONDUCTOR

16-BIT HCS12DT256 STUDENT LEARNING KIT

HCS12DT256

APS12DT256SLKAPS12DT256SLK

FREESCALE SEMICONDUCTOR

Evaluation Board for the 16-bit MC9S12XE and XS-Families

MC9S12XEP100

EVB9S12XEP100EVB9S12XEP100

FREESCALE SEMICONDUCTOR

16-bit HCS12 DG128 Learning Kit

MC9S12DG128CFUERMC9S12DG128CFUER

LFEBS12UBLABLFEBS12UBLAB

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

HD64F36079GFZ

H8/36079 Group H8/36077 Group Hardware Manual

6256KB

REG99J0019-0100

Renesas Starter Kit for H8/36079 CPU Board Schematics

87KB

REG10J0078-0100

Renesas Starter Kit for H8/36079 Quick Start Guide

235KB

REG10J0077-0100

Renesas Starter Kit for H8/36079 Tutorial Manual

248KB

 

Application Notes

 

File Name
Size

Self Test Sample Code for Renesas Microcontrollers

339KB

H8/300H Series On-Chip Supporting Modules Application Note

2026KB

Stepper Motor Using 1-2 Phase Excitation

759KB

Stepper Motor Using Two-Phase Excitation

773KB

Brush-Type DC Motor

590KB

Monitoring Software

3224KB

Transmission/Reception with Terminal Software (H8/3664)

1826KB

Transmission/Reception with Terminal Software (H8/3687)

1823KB

Control of a Brushless DC Motor (H8/3664)

131KB

Control of a Brushless DC Motor (H8/3687)

143KB

1-2 Phase Excitation Control for a Stepping Motor

141KB

Two-Phase Excitation Control for a Stepping Motor

153KB

Using Timer V Output to Drive a Buzzer

67KB

 

Hardware & Software

 

File Name
Size

Single Power Supply F-ZTAT On-Board Programming Application Note

1398KB

M3S-T2-Tiny: Ultracompact TCP/IP Protocol Stack Software

342KB

Compiler Package Application Note Call Walker

335KB

H8S H8/300 Series C/C++ Compiler Package Application Note

5449KB

HI Series RTOS Application Note

3076KB

M3S-TFS-Tiny: Original File System Software for Microcontrollers

428KB

H8/300H Tiny Series E8 Emulator Application Note Programming of On-Chip Flash Memory

1806KB

H8/300H Tiny Compact Emulator Operating Back Trace ([Trace] Window)

1141KB

H8/300H Tiny Compact Emulator Using GUI I/O Functions

987KB

E8 Emulator Application Notes Introductory Guide for H8/300H Tiny

1525KB

Flash Development Toolkit Application Note (Introduction)

2746KB

H836079 Renesas Starter Kit Sample Code

47KB

    image

       

    • sp:renesas
    • at:evaluation_kit
    • at:tech_first_kit