Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-OLIMEX-SAM9-L9260-MCU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 8 Jan 2010 6:29 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:54 AM
  • Views 651 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-OLIMEX-SAM9-L9260-MCU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

SAM9-L9260 is a low cost development platform with ARM9 microcontroller, 64MB SDRAM and 512MB NAND Flash. The board has Ethernet 100Mbit controller, USB host, USB device, RS232 and 40 pin extension port with all unused SAM9260 ports available for add-on boards. SAM9-L9260 has waste amount of Flash and RAM and runs Linux, WindowsCE and other RTOS natively. The on-board RTC clock is equipped with a 3V Li backup battery.

 

Kit Contents

 

  • SAM9-L9260 Development board
  • AT91SAM9260 microcontroller

 

Key FeaturesBack to Top

 

  • MCU: AT91SAM9260 16/32 bit ARM9Tm 180MHz operation
  • Standard JTAG connector with ARM 2x10 pin layout for programming/debugging with ARM-JTAG
  • 64 MB SDRAM
  • 512MB NAND Flash (seen in Linux as silicon drive)
  • Ethernet 100Mbit connector
  • USB host and USB device connectors
  • RS232 interface and drivers
  • SD/MMC card connector
  • One user button and one reset button
  • One power and two status LEDs
  • On board voltage regulator 3.3V with up to 800mA current
  • Single power supply: 5V DC required
  • Power supply filtering capacitor
  • 18.432 Mhz crystal on socket
  • Extension header
  • PCB: FR-4, 1.5 mm (0,062"), soldermask, silkscreen component print
  • Dimensions: 100 x 80 mm (3.94 x 3.15")

       

      Ordering InformationBack to Top

       

      Products

       

      Supplier
      Part Number

      OLIMEX

      SAM9-L9260SAM9-L9260

       

      Associated Products

       

      Supplier
      Description
      Part Number

      ATMEL

      MCU, 32BIT, ARM9, 8K SRAM, 217CBGA

      AT91SAM9260AT91SAM9260

      MICRON

      SDRAM 64MB, SMD, 48LC4, TSOP54

      MT48LC4M16A2P-7E:G:GMT48LC4M16A2P-7E:G:G

      NUMONYX

      FLASH NAND 512MB, SMD, TSOP48, 512

      NAND512W3A2CN6ENAND512W3A2CN6E

       

      Similar Products

       

      SupplierDescriptionSupport DevicePart Number

      OLIMEX

      BOARD, DEV, FOR AT91SAM9260 W/TOUCH-TFT

      AT91SAM9260

      SAM9-L9260SAM9-L9260

      ATMEL

      BOARD, DEV, FOR AT91SAM9260

      AT91SAM9260

      AT91SAM9260-EKAT91SAM9260-EK

       

      Document ListBack to Top

       

      Datasheet

       

      Part Number
      Description
      Size

      SAM9-L9260

      SAM9-L9260.pdf users manual

      910KB

       

      Application Notes

       

      File Name
      Size

      Analog-to-Digital Converter in the AT91M55800A

      153KB

      AT91RM9200 Microcontroller Schematic Check List

      122KB

      AT91-AN02: Signal Integrity and AT91 Products

      71.3KB

       

      Hardware & Software

       

      File Name
      Size

      SAM9-L9260 schematic

      64KB

      SAM9-L9260 REV.B schematic

      63.7KB

      linux-2.31-rc8-olimex-patches.zip Linux kernel patches for SAM9

      153KB

      u-boot-olimex-patches-20090717.tgz U

      122KB

      nanx-sam9-l9260.zip NanoX 1.0 patch for SAM9

      71.3KB

      SAM9-L9260 test code for EW

      1.5MB

       

      Other Resources

       

      File Name
      Size

      Stock linux 2.6.23 kernel

      41.7KB

      Full list of supported peripherals

      5KB

    image
    • at:development_kit
    • ap:mcu
    • sp:olimex
    • at:tech_first_kit