Embedded and Microcontrollers
  • Technologies
  • More
Embedded and Microcontrollers
Documents Tech First Kit-Olimex-PIC-P40-20MHz-EVK
  • Blog
  • Forum
  • Documents
  • Quiz
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Embedded and Microcontrollers to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 7 Jan 2010 8:03 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:25 AM
  • Views 616 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Olimex-PIC-P40-20MHz-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

With this board you can develop and prototype with any of Microchip's 40 pin PIC microcontrollers. The RS232 driver on board allows easy connection with PC or other embedded hardware. The board have User button and status LED. The bridge rectifire allow this board to be powered with both AC and DC power supply adapters. PIC-P40 supports both 3V low power and normal 5V operation.

 

Kit Contents

 

 

  • RS232
  • ICSP connector
  • Three Jumper
    • +3/+5 volt Jumper
    • LED Jumper
    • DTR/RTS Jumper

 

Key FeaturesBack to Top

 

 

  • ICSP/ICD connector for programming with PIC-MCP-USB, PIC-MCP or PIC-PG1, PIC-PG2, PIC-PG3, PIC-PG4 and debugging with PIC-ICD2, PIC-ICD2-POCKET, PIC-ICD2-TINY(* for the PICs with ICD support) for PIC16F87X is possible to debug with the low cost PIC-ICD1.
  • RS232 Tx, Rx interface with MAX232 IC on socket
  • DIL40 microcontroller socket
  • Quartz crystall 20Mhz
  • LED to RA0 through jumper
  • User Button on RE2 port
  • Reset button
  • Power plug-in jack
  • Selectable +3.3V / +5V power supply voltage regulator
  • Extension slot on every uC pin
  • Gird 100 mils
  • GND bus
  • Vcc bus
  • Four mounting holes 3,3 mm (0,13")
  • FR-4, 1.5 mm (0,062"), green soldermask, white silkscreen component print
  • Dimensions 100x80 mm (3,9x3,15")

     

    Ordering InformationBack to Top

     

    Products

     

    Supplier
    Part Number

    OLIMEX

    PIC-P40-20MHZPIC-P40-20MHZ

     

    Associated Products

     

    Supplier
    Description
    Support Device
    Part Number

    MICROCHIP

    8BIT FLASH MCU, 16F876, SDIL28

    16F876

    PIC16F876-20I/SPPIC16F876-20I/SP

    MAXIM INTEGRATED PRODUCTS

    Transceiver IC

    RS232

    MAX232ACPE+MAX232ACPE+

    TYCO ELECTRONICS / AMP

    PLUG, D, 40-40UNC, 9WAY

    RS232 DB9_male

    3-338168-23-338168-2

     

    Similar Products

     

    SupplierDescriptionSupport DevicePart Number

    MICROCHIP

    SIGNAL ANALYSIS BOARD KIT, PICKIT

    PIC16F684, 25LC640

    AC164120AC164120

    Microchip

    DEVELOPMENT KIT, LOW PIN COUNT

    PIC16F690

    DM164120-1DM164120-1

    Microchip

    KIT, PICKIT 2 28-PIN DEMO BOARD

    PICkit 2 28-Pin Demo Board

    DM164120-3DM164120-3

    Microchip

    PICkit Serial Analyzer

    PIC16F886

    DV164122DV164122

    Microchip

    DEBUG KIT, EXPRESS, PICKIT2

    PIC12F5xx, PIC12F6xx, PIC16F5xx

    DV164121DV164121

     

    Document ListBack to Top

     

    Datasheet

     

    Part Number
    Description
    Size

    PIC16F876

    PIC16F873/4/6/7 Datasheet

    3.73MB

     

    Application Notes

     

    File Name
    Size

    AN1066 - MiWi Wireless Networking Protocol Stack

    634KB

    AN1229 - Class B Safety Software Library for PIC MCUs and dsPIC DSCs

    399KB

    ADN004 Ease into the Flexible CANbus Network

    151KB

     

    Hardware & Software

     

    File Name
    Size

    PIC-P28 schematic

    24KB

    PIC ICSP connector

    2.7KB

    Blink LED demo code

    17.3KB

    Botton read demo code

    17.1KB

    RS232 demo code

    18.3KB

    AN1229 Source Code

    342KB

    image
    • at:evaluation_kit
    • sp:olimex
    • at:tech_first_kit